Shields For Arduino

An Arduino shield is an additional piece of hardware that enables the expansion of an Arduinos functionality. As Arduino shields usually have the same form-factor or pin position as an Arduino development board shields can easily be plugged in or even stacked via the male headers or female headers. RS Components offer a wide range of high-quality shields for all of your prototyping and design needs. Choose from leading brands including Seeed Studio, STMicroelectronics, Cypress Semiconductor and of course Arduino.

Types of Shield

Arduino shields are easy-to-use and can come pre-assembled or as kits. There are many different types of add-on compatible shields available depending on what you want to achieve. Some of the most common Arduino shields are;

Ethernet Shields

Ethernet Shields allows you to connect your Arduino to the internet. Once the shield is plugged into the board, you can simply connect to your network. Versions include with PoE and without PoE.

Proto Shields

ProtoShields make it easy for prototyping, it enables the easy connection between a breadboard and the Arduino its self. Typically used at the design stage of an application.

Motor Shields

Motor shields make it easy for you to control the speed and direction motor. Motor Shields can be used to drive DC motors, stepper motors, relays and solenoids.

Xbee Shields

The Arduino Xbee shield allows multiple Arduino boards to communicate wirelessly over distances up to 100 feet (indoors) or 300 feet (outdoors) using the Maxstream Xbee Zigbee module.

CAN-BUS Shields

CAN-Bus Shields use the CAN MCP2515 controller and the MCP2551 transceiver. This module can be simply plugged into an Arduino board to allow it to communicate via the CAN bus or ODB-II. The CAN bus is an industrial bus commonly used because it allows long-distance communication without compromising on communication speed and its reliability.


...
Read more Read less

Filter

Visar 1 - 20 av 78 produkter
Resultat per sida
Beskrivning Pris Product Name Kit Classification Processor Part Number Revision For Use With
RS-artikelnummer 111-3738
Tillv. art.nrT050000
VarumärkeArduino
2 512,87 kr
Each
Enheter
Tinkerkit Braccio Robot - - - -
RS-artikelnummer 875-0292
Tillv. art.nrA000110
VarumärkeArduino
247,04 kr
Each
Enheter
4 Relays Shield Shield A000110 V1.0 -
RS-artikelnummer 903-3043
Tillv. art.nrGAMMA-ARD
VarumärkeRF Solutions
859,20 kr
Each
Enheter
GAMMA Shield Shield GAMMA-ARD - Arduino
RS-artikelnummer 873-2285
Tillv. art.nrA000024
VarumärkeArduino
266,00 kr
Each
Enheter
Ethernet Shield 2 - A000024 V2.0 -
RS-artikelnummer 885-0917
Tillv. art.nrIS.AB20REL.base
VarumärkeIndustrial Shields
1 773,24 kr
Each
Enheter
PLC ARDBOX - IS.AB20REL.base - Arduino
RS-artikelnummer 865-9001
Tillv. art.nrA000070
VarumärkeArduino
296,62 kr
Each
Enheter
9 Axis Motion Shield Shield A000070 V1.0 -
RS-artikelnummer 769-7399
Tillv. art.nrA000080
VarumärkeArduino
48,71 kr
Each
Enheter
Mega Proto Shield Rev3 (PCB) - A000080 - -
RS-artikelnummer 906-2874
Tillv. art.nrDCMOTORCONTRBTN8982TOBO1
VarumärkeInfineon
225,44 kr
Each
Enheter
Motor Control Shield Shield SP001292932 - Arduino R3, XMC1100 Boot Kit
RS-artikelnummer 841-7807
Tillv. art.nr4D ARDUINO ADAPTOR SHIELD II
Varumärke4D Systems
162,62 kr
Each
Enheter
4D Adaptor Shield II Adapter Board 4D-Arduino-Adaptor-Shield-II - Arduino
RS-artikelnummer 126-1776
Tillv. art.nrX-NUCLEO-IKS01A2
VarumärkeSTMicroelectronics
220,21 kr
Each
Enheter
Motion MEMS and environmental sensor expansion board Shield X-NUCLEO-IKS01A2 - Arduino, Nucleo
RS-artikelnummer 811-0723
Tillv. art.nrShieldAv1-0
VarumärkeSparqEE
79,70 kr
Each
Enheter
ShieldAv1-0 Shield ShieldAv1-0 - Arduino
RS-artikelnummer 124-4688
Tillv. art.nrDFR0351
VarumärkeDFRobot
287,82 kr
Each
Enheter
Romeo BLE mini DC Controller Board Controller Board DFR0351 - Robotic Applications
RS-artikelnummer 905-4633
Tillv. art.nr789
443,87 kr
Each
Enheter
Adafruit PN532 NFC/RFID Controller Shield - 789 - Arduino
RS-artikelnummer 124-1040
Tillv. art.nrCleO-RIO1
VarumärkeBridgetek
127,01 kr
Each
Enheter
CleO Reverse I/O Module Adapter Board CleO-RIO1 - Arduino
RS-artikelnummer 905-4107
Tillv. art.nrA00158
VarumärkeL-TEK Elektronika
571,48 kr
Each
Enheter
6LowPAN Shield Module Arduino Shield A00158 - -
RS-artikelnummer 210-7591
Tillv. art.nrASX00021
VarumärkeArduino
403,55 kr
Each
Enheter
Arduino Portenta Vision Shield Shield ASX00021 - -
RS-artikelnummer 236-4955
Tillv. art.nr006001001200
VarumärkeIndustrial Shields
2 818,36 kr
Each
Enheter
Ardbox Analog HF GPRS Arduino Shield - - -
RS-artikelnummer 184-5100
Tillv. art.nr103030006
VarumärkeSeeed Studio
109,94 kr
Each
Enheter
Screw Shield - 103030006 - Arduino, Seeeduino
RS-artikelnummer 184-5097
Tillv. art.nr103020027
VarumärkeSeeed Studio
110,07 kr
Each
Enheter
Grove - Mega Shield v1.2 - 103020027 V1.2 Arduino Mega 1280/2560
RS-artikelnummer 234-2997
Tillv. art.nrSHIELDBTS70061EPPTOBO1
VarumärkeInfineon
406,09 kr
Each
Enheter
SHIELD-BTS7006-1EPP Demonstration Board - R3 -