Welders

Welders are tools designed to join metals and other thermoplastic materials by uniting them together with the use of heat, pressure or both. Welding differentiates from soldering of blazing (low-temperature joining techniques) by melting base materials instead of bonding two materials with a solder.

What are the types of welding methods?

  • Arc - This category includes a number of processes e.g, Metal Inert Gas (MIG), Tungsten Inert (TIG), Metal Active Gas (MAG), Flux Corded Arc Welding (FCAW), Gas Metal Arc Welding (GMAW), Submerged Arc Welding (SAW), Shielded Metal Arc Welding (SMAW) and Plasma Arc. All of the above techniques use electricity to create enough heat to melt metal; the melted metals, when cool, result in a binding of the metals. They usually use filler material and are primarily used for joining metals including stainless steel, aluminium, nickel and copper alloys, cobalt and titanium.
  • Friction - This technique joins materials using mechanical friction. This can be performed in a variety of ways on different welding materials including steel, aluminium or even wood. The mechanical friction generates heat to soften the materials which then mix to create a bond as they cool. The manner in which the joining occurs is dependent on the exact process used, for example, friction stir welding (FSW), friction stir spot welding (FSSW), linear friction welding (LFW) and rotary friction welding (RFW).
  • Electron Beam - This fusion joining process uses a beam of high-velocity electrons to join materials. The kinetic energy of the electrons transforms into heat upon impact with the workpieces, causing the materials to melt together. Electron beam welding (EBW) is performed in a vacuum (with the use of a vacuum chamber) to prevent the beam from dissipating.
  • Laser - Used to join thermoplastics or pieces of metal, this process uses a laser to provide a concentrated heat ideal for barrow, deep welds and high joining rates. Being easily automated, the high welding speed at which this process can be performed makes it perfect for high volume applications, such as within the automotive industry.
  • Resistance - This is a fast process commonly used in the automotive industry. This process can be split into two types, resistance spot welding and resistance seam welding.

...
Read more Read less

Filter

Visar 1 - 18 av 18 produkter
Resultat per sida
Beskrivning Pris Supply Voltage Welder Type Output Current Maximum Electrode Size Weight Output Voltage Minimum Electrode Size Model Number Plug Type Welding Capacity Kit Contents Kit Type
RS-artikelnummer 363-0351
VarumärkeRS PRO
16 535,49 kr
Each
Enheter
250V Spot Welder - - 4kg 15V - L60 EU, UK, US 1.1mm - -
RS-artikelnummer 701-0672
VarumärkeRS PRO
9 094,58 kr
Each
Enheter
240V Spot Welder - - - - - - Type G - British 3-pin - - -
RS-artikelnummer 701-0679
VarumärkeRS PRO
9 325,35 kr
Each
Enheter
240V Spot Welder - - - - - - Type C - EuroPlug - - -
RS-artikelnummer 179-718
VarumärkeGCE
11 030,95 kr
Each
Enheter
- Gas Welder - - 33kg - - - - - 3/16in. Bore Twin Line Fitted Hose (5m.), 3/64in. A-FN Type Cutting Nozzle, Acetylene Flashback Arrestor, ASFN Type Sheet Metal Cutting Nozzle, Combination Spanner, Cutting Attachment, Data Card, Goggles, Heating Nozzle & Neck, L/W Nozzles: 2, Mixer, Nozzle Cleaner Outfit, Outfit Spanner, Oxygen Flashback Arrestor, Pistol Style Ignitor, Shank, Single Stage 2 Gauge Acetylene Regulator, Single Stage 2 Gauge Oxygen Regulator, 5, 7, 10, 13 Portable Gas Welding Kit
RS-artikelnummer 910-7983
Tillv. art.nr5700539
VarumärkeFenner Drives
28 420,23 kr
Each
Enheter
240V Spot Welder - - - - - - - - - -
RS-artikelnummer 910-7992
Tillv. art.nr5700537
VarumärkeFenner Drives
15 488,34 kr
Each
Enheter
- Spot Welder - - - - - - - - - -
RS-artikelnummer 202-2680
Tillv. art.nrSIP 25287
VarumärkeSIP
13 699,97 kr
Each
Enheter
230V - - - 10.6kg - - 25287 - 6+6mm - -
RS-artikelnummer 918-5090
Tillv. art.nr5741
VarumärkeSIP
1 793,11 kr
Each
Enheter
230V Arc Welder 140A 3.2mm 15.5kg - 1.6mm T141P - - - -
RS-artikelnummer 189-5259
Tillv. art.nr5707
VarumärkeSIP
3 399,58 kr
Each
Enheter
230V Arc Welder 20 → 160A 4mm 3.8kg 26.4V 1.6mm T1600 - - - -
RS-artikelnummer 202-2681
Tillv. art.nrSIP 25288
VarumärkeSIP
14 576,00 kr
Each
Enheter
230V - - - 11.1kg - - 25288 - 6+6mm - -
RS-artikelnummer 813-3404
Tillv. art.nrARC021RS
VarumärkeGCE
6 984,03 kr
Each
Enheter
230V Arc Welder 10 → 160A 4mm 4.5kg 63V 2.5mm ARC021RS Type F - Schuko plug - - -
RS-artikelnummer 202-2682
Tillv. art.nrSIP 05793
VarumärkeSIP
5 187,28 kr
Each
Enheter
230V - 115A 3.2mm 7.5kg - - 05793 Type G - British - - -
RS-artikelnummer 189-5255
Tillv. art.nr5732
VarumärkeSIP
8 723,50 kr
Each
Enheter
230V Arc Welder 20 → 250A 5mm 6kg 80V 1.6mm HG2600DA - - - -
RS-artikelnummer 189-5261
Tillv. art.nr5710
VarumärkeSIP
2 809,31 kr
Each
Enheter
230V MIG Welder 60 → 90A - 16kg 18.5V - T126 Type G - British 3-pin - - -
RS-artikelnummer 202-2683
Tillv. art.nrSIP 05794
VarumärkeSIP
8 687,41 kr
Each
Enheter
230V - 150A 4mm 11kg - - 05794 - - - -
RS-artikelnummer 189-5256
Tillv. art.nr5773
VarumärkeSIP
13 044,14 kr
Each
Enheter
230V Arc Welder 20 → 200A 4mm 14.5kg 26.8V 1.6mm HG2300MP - - - -
RS-artikelnummer 189-5258
Tillv. art.nr5705
VarumärkeSIP
2 963,17 kr
Each
Enheter
230V Arc Welder 20 → 140A 3.25mm 3.8kg 25.6V 1.6mm T1400 - - - -
RS-artikelnummer 918-5103
Tillv. art.nr5720
VarumärkeSIP
9 274,15 kr
Each
Enheter
230V MIG Welder 30 → 175A - 57.7kg - - 210ST Type F - Schuko plug - - -