Soldering Stations

A soldering station contains heating technology enabling the high heating temperatures required for the soldering process. The soldering iron attached only requires an electrical power source for heating and the application of solder wire to the area where an electrical join is needed between workpieces.

Features

For soldering on large objects, sophisticated soldering stations are required. These stations are temperature-controlled and include temperature sensors and regulating components to maintain the temperature of the tip at a steady level. They automatically draw more power when the object they are applying solder to is a large one. Some of these stations include a visual display of the temperature at the irons tip.

The key features of some soldering stations are:

  • Digital Front-panel – For clear displaying of information
  • Hot air pencil – Removal of SMD chips
  • SMD tweezers – Specially designed for SMD chips
  • Energy saving mode – Energy saving feature automatically switches off the station if left idle
  • Delayed suction – To eliminate the problem of solder clogging up the tip
  • ESD safe – Protects current sensitive components
  • Temperature lockout feature – Password code can be used to lock the temperature
  • Heater/sensor failed detection – If the sensor fails the heater power is shut down
  • Programming - Selection of precise temperatures at the touch of a button, or being able to select pre-set fixed temperatures

Uses

Soldering irons are ideal for soldering together transistor leads, wires or pads on printed circuit boards (PCBs). Soldering stations are frequently used for production work in Electronic Assembly, for conducting repairs and completing installations. Less common, applications include plastic welding (which melts plastic workpieces together at a join rather than using separate solder material) and decorating wood with burned in designs (pyrography).


...
Read more Read less

Filter

Visar 1 - 20 av 131 produkter
Resultat per sida
Beskrivning Pris Model Number Plug Type Tasks Supported Primary Application Category Wattage Input Voltage Output Power Soldering Tip Temperature Maximum Operating Temperature Minimum Operating Temperature Number of Outputs Display Type ESD Safe
RS-artikelnummer 799-8941
VarumärkeRS PRO
2 595,08 kr
Each
Enheter
- Type F - Schuko plug, Type G - British 3-pin Soldering - 90W 220V - 500°C - - 1 LCD Yes
RS-artikelnummer 124-4132
VarumärkeRS PRO
1 370,58 kr
Each
Enheter
- Type F - Schuko plug, Type G - British 3-pin Soldering - 60W 220 → 240V - 480°C - - 1 LCD Yes
RS-artikelnummer 124-4133
VarumärkeRS PRO
1 050,94 kr
Each
Enheter
- Type F - Schuko plug, Type G - British 3-pin Soldering - 700W 220 → 240V - 450°C - - 1 LED Yes
RS-artikelnummer 124-4134
VarumärkeRS PRO
1 958,98 kr
Each
Enheter
- Type F - Schuko plug, Type G - British 3-pin Desoldering / Soldering - 700W 220 → 240V - 480°C - - 2 LED Yes
RS-artikelnummer 202-4514
VarumärkeRS PRO
806,62 kr
Each
Enheter
- Type C - EuroPlug, Type G - British 3-pin Soldering - 80W 230V 80W 200 → 480°C 480°C - - Analogue -
RS-artikelnummer 202-4487
VarumärkeRS PRO
1 294,08 kr
Each
Enheter
- Type C - EuroPlug, Type G - British 3-pin Soldering - 65W 230V 65W 200 → 480°C 450°C - - LCD -
RS-artikelnummer 176-0007
VarumärkeRS PRO
9 434,76 kr
Each
Enheter
- Type F - Schuko plug, Type G - British 3-pin Desoldering / Soldering - 200W 230V - 480°C - - 2 LCD Yes
RS-artikelnummer 176-5834
VarumärkeRS PRO
1 644,92 kr
Each
Enheter
- - Soldering - - 220 → 240V 75W 500°C - - 2 LCD Yes
RS-artikelnummer 202-4512
VarumärkeRS PRO
634,08 kr
Each
Enheter
- Type C - EuroPlug, Type G - British 3-pin Soldering - 65W 230V 65W 200 → 480°C 480°C - - Analogue -
RS-artikelnummer 161-1962
VarumärkeRS PRO
688,36 kr
Each
Enheter
AT-937 Type F - Schuko plug, Type G - British 3-pin - Soldering - 230V 50W - +480°C +200°C 1 Analogue Yes
RS-artikelnummer 137-2292
VarumärkeRS PRO
2 598,28 kr
Each
Enheter
- Type F - Schuko plug, Type G - British 3-pin Desoldering - 140W 220 → 240V - 480°C - - 1 LCD No
RS-artikelnummer 540-848
Tillv. art.nr0IC1100A
VarumärkeErsa
5 564,02 kr
Each
Enheter
i-Con1 Type F - Schuko plug Soldering Soldering 80W 230V 80W 450°C 450°C - 1 LCD Yes
RS-artikelnummer 462-8674
Tillv. art.nr0RDS80
VarumärkeErsa
2 445,81 kr
Each
Enheter
RDS80 Type C - EuroPlug Soldering Soldering 80W 230V 80W 450°C 450°C - 1 Digital No
RS-artikelnummer 730-0714
Tillv. art.nrT0053422699N
VarumärkeWeller
12 039,66 kr
Each
Enheter
WX 2021 Type F - Schuko plug, Type G - British 3-pin Desoldering / Soldering - 200W 230V 255W 450°C - - 2 LED Yes
RS-artikelnummer 122-7916
Tillv. art.nrT0053436399N
VarumärkeWeller
4 777,47 kr
Each
Enheter
WT 1010 Set Type F - Schuko plug, Type G - British 3-pin Soldering - 90W 230V 95W - 450°C - 1 LCD Yes
RS-artikelnummer 431-0367
Tillv. art.nrT0053250699N
VarumärkeWeller
3 199,20 kr
Each
Enheter
WS 81 Type F - Schuko plug Soldering - 80W 230V 80W 450°C - - 1 Analogue Yes
RS-artikelnummer 122-7918
Tillv. art.nrT0053441399N
VarumärkeWeller
4 158,96 kr
Each
Enheter
WT 1013 Set Type F - Schuko plug, Type G - British 3-pin Soldering - 90W 230V 95W 550°C 450°C - 1 LCD Yes
RS-artikelnummer 830-3584
Tillv. art.nrT0053502699N
VarumärkeWeller
33 356,99 kr
Each
Enheter
WXR 3031 Type F - Schuko plug, Type G - British 3-pin Soldering - 600W 230V 420W 450°C - - 3 Digital Yes
RS-artikelnummer 122-7917
Tillv. art.nrT0053440399N
VarumärkeWeller
4 020,33 kr
Each
Enheter
WT 1012 Set Type F - Schuko plug, Type G - British 3-pin Soldering - 80W 230V 95W 550°C 450°C - 1 LCD Yes
RS-artikelnummer 431-0244
Tillv. art.nrT0053252699N
VarumärkeWeller
1 439,64 kr
Each
Enheter
PU 81 Type F - Schuko plug - Soldering - 230V 80W - +450°C +50°C 1 - Yes