Soldering Iron Tips

Most Soldering Irons have interchangeable tips which vary in size and shape dependent on the type of soldering work you are doing. Soldering tips have an angle range from 22° to 90°. Most soldering iron tips are made of a copper core plated with iron. The copper is used for the heat transfer and the iron plate is durable. Copper corrodes easily and can eat away the tip especially in lead free soldering, iron is not.
Soldering Tips can be used with various Soldering Irons so when choosing a soldering tip it’s important to ensure it is compatible with the soldering iron.

TIP SHAPES:
Bent
Chisel
Conical
Knife
Sharp
Bevel
Blade
Conical
Micro-fine
Semi-chisel
Hoof
Pyramid tips that have a triangular flat face and Chisel tips with a wide flat face are used for soldering sheet metal.
Fine Conical or tapered chisel tips as used for electronics soldering work.
TIP CLEANING:
When a tip oxidises and burnt flux accumulates solder will no longer wet the tip and stops the heat transfer making it difficult to solder. This is why it is important to clean the soldering tip. Oxidising happens with all types of solder but is more frequent when using a lead free solder especially with electronic work. If you use a wet sponge to wipe the tip it helps to keep the tip clean.

...
Read more Read less

Filter

Visar 1 - 20 av 924 produkter
Resultat per sida
Beskrivning Pris Model Number Tip Shape For Use With Tip Size Tip Series Tip Angle Series Soldering Accessory Type
RS-artikelnummer 799-8989
VarumärkeRS PRO
37,64 kr
Each
Enheter
- Conical Bevel AT60D, AT80D 2 mm AT 45° - -
RS-artikelnummer 799-8945
VarumärkeRS PRO
111,44 kr
Each
Enheter
- Straight Knife DS90 2 mm DS - - -
RS-artikelnummer 799-8951
VarumärkeRS PRO
62,49 kr
Each
Enheter
- Conical Bevel DS90 2.4 mm DS 45° - -
RS-artikelnummer 799-8985
VarumärkeRS PRO
37,64 kr
Each
Enheter
- Straight Conical AT60D, AT80D 0.8 mm AT - - -
RS-artikelnummer 799-8976
VarumärkeRS PRO
37,64 kr
Each
Enheter
- Conical Sharp AT60D, AT80D 0.2 mm AT - - -
RS-artikelnummer 771-9512
VarumärkeRS PRO
131,17 kr
Each
Enheter
- Bent KB Series Soldering Irons 12.5 mm KB-Series - - -
RS-artikelnummer 799-8982
VarumärkeRS PRO
37,64 kr
Each
Enheter
- Conical Chisel AT60D, AT80D 3.2 mm AT - - -
RS-artikelnummer 799-8979
VarumärkeRS PRO
37,64 kr
Each
Enheter
- Conical Chisel AT60D, AT80D 1.2 mm AT - - -
RS-artikelnummer 799-8957
VarumärkeRS PRO
60,36 kr
Each
Enheter
- Conical Bevel DS90 1.2 mm DS 45° - -
RS-artikelnummer 202-4524
VarumärkeRS PRO
33,17 kr
Each
Enheter
- Straight Knife RS PRO Soldering Irons & Stations 2 mm AT 45° - -
RS-artikelnummer 202-4505
VarumärkeRS PRO
182,78 kr
Each
Enheter
- Straight Conical RS PRO Soldering Station (7998941) 0.25 mm DS - - -
RS-artikelnummer 202-4526
VarumärkeRS PRO
33,17 kr
Each
Enheter
- Straight Knife RS PRO Soldering Irons & Stations 1.6 mm AT 45° - -
RS-artikelnummer 202-4506
VarumärkeRS PRO
161,13 kr
Each
Enheter
- Straight Hoof RS PRO Soldering Station (7998941) 1.2 mm DS 45° - -
RS-artikelnummer 179-6041
VarumärkeRS PRO
295,29 kr
Each
Enheter
- - - - - - - -
RS-artikelnummer 799-8973
VarumärkeRS PRO
37,64 kr
Each
Enheter
- Conical Chisel AT60D, AT80D 2.4 mm AT - - -
RS-artikelnummer 202-4533
VarumärkeRS PRO
40,52 kr
Each
Enheter
- Bent Conical RS PRO Soldering Irons & Stations 0.5 mm AT - - -
RS-artikelnummer 202-4516
VarumärkeRS PRO
28,47 kr
Each
Enheter
- Straight Chisel RS PRO Soldering Irons & Stations 1.6 mm AT - - -
RS-artikelnummer 179-6027
VarumärkeRS PRO
252,95 kr
Each
Enheter
- - - - - - - -
RS-artikelnummer 202-4541
VarumärkeRS PRO
40,52 kr
Each
Enheter
- Straight Hoof RS PRO Soldering Irons 6.4 mm ST 45° - -
RS-artikelnummer 771-9486
VarumärkeRS PRO
42,34 kr
Each
Enheter
- Straight Chisel KD-40 5 mm KD-Series - - -