Heat Guns

Heat Guns are handheld tools that use a stream of hot air which is heated by a built-in element at temperatures between 100°C and 550°C. Heavy-duty heat guns operate at hotter temperatures of plus 700°C. Heat Guns allow you to concentrate the heat onto a targeted area or surface and also give you control using the on and off trigger. If you need advice on how to use these tools, you can consult our Heat Guns Guide.


How A Heat Gun Works


The heat used by the Heat Gun is produced by a fan built into the back of the gun within the gun which draws air in and then passes the cold air over the heating elements which then creates the required stream of hot air.


How To Use A Heat Gun



  • Heat Guns should be held at an angle of 45° from the area you target but never hold the stream of heated air in one place for more than a few seconds. This could damage and burn your work surface.

  • When stripping paint from a surface use the Heat Gun to soften the paint until it bubbles and blisters.

  • Remove the Heat Gin from the surface then use a scraping tool to remove the paint from the work surface.


Uses for Heat Guns



  • Stripping Paint including lead paint (lead paint, use temperatures below 590° minimising vaporisation)

  • Heat Shrink Tubing

  • Shrink Film

  • Shrink Wrap Packaging

  • Wood - helps to dry out damp wood

  • Plastic – assists help in welding, bending and shaping plastic

  • Adhesive softening

  • Thawing frozen pipes

  • Electronics – De-soldering

  • Rework surface-mounted circuit boards


...
Read more Read less

Filter

Visar 1 - 20 av 45 produkter
Resultat per sida
Beskrivning Pris Heat Gun Part Maximum Airflow Wattage Corded/Cordless Voltage Rating Maximum Operating Temperature Plug Type Outlet Diameter Weight Model Number
RS-artikelnummer 124-5159
VarumärkeRS PRO
532,77 kr
Each
Enheter
Heat Gun 550L/min 1.6kW - 240V 500°C Type C - EuroPlug - 750g EOT0202
RS-artikelnummer 124-5158
VarumärkeRS PRO
551,97 kr
Each
Enheter
Heat Gun 500L/min 2kW - 220 → 240V 550°C Type C - EuroPlug - 750g EOT0201
RS-artikelnummer 125-3761
Tillv. art.nr008413
VarumärkeSteinel
859,09 kr
Each
Enheter
Heat Gun 500L/min 1.8kW - 230V 600°C Type C - EuroPlug 34mm 804g HL1820
RS-artikelnummer 522-2198
Tillv. art.nr012700
VarumärkeSteinel
2 006,86 kr
Each
Enheter
Heat Gun 500L/min 2.3kW - 230V 650°C Type C - EuroPlug 34mm 940g HG2320E
RS-artikelnummer 909-4183
Tillv. art.nr008390
VarumärkeSteinel
652,10 kr
Each
Enheter
Heat Gun 450L/min 1.6kW - 230V 500°C Type C - EuroPlug 34mm 670g HL1620S
RS-artikelnummer 315-3387
Tillv. art.nr3501542
VarumärkeSteinel
6 676,73 kr
Each
Enheter
Heat Gun 800L/min 3.4kW - 230V 600°C Type C - EuroPlug 50mm 1200g HG5000E
RS-artikelnummer 445-3436
Tillv. art.nr6966EK
VarumärkeWeller
2 591,35 kr
Each
Enheter
Heat Gun - 250W - 240V 427°C Type F - Schuko plug - 368g 6966E
RS-artikelnummer 325-3279
Tillv. art.nr0923131
VarumärkeSteinel
462,07 kr
Each
Enheter
Heat Gun Flat Nozzle - - - - 600°C - - - 0923131
RS-artikelnummer 520-2920
Tillv. art.nr012694
VarumärkeSteinel
2 006,86 kr
Each
Enheter
Heat Gun 500L/min 1.4kW - 110V 650°C BS 4343 34mm 940g HG2320E
RS-artikelnummer 684-636
Tillv. art.nr74616
VarumärkeSteinel
119,44 kr
Each
Enheter
Heat Gun Reflector Nozzle - - - - 650°C - - - 74616
RS-artikelnummer 520-2914
Tillv. art.nr009663
VarumärkeSteinel
2 006,86 kr
Each
Enheter
Heat Gun 500L/min 2.3kW - 240V 650°C Type G - British 3-pin 34mm 940g HG2320E
RS-artikelnummer 122-4309
Tillv. art.nr3518091
VarumärkeSteinel
6 159,74 kr
Each
Enheter
Heat Gun 500L/min 2.3kW - 230V 700°C Type C - EuroPlug 30mm 840g HG2620E
Nytt
RS-artikelnummer 241-3192
Tillv. art.nr1609201797
VarumärkeBosch
180,54 kr
Each
Enheter
Heat Gun Concentration Nozzle - - Cordless - - - - - -
RS-artikelnummer 189-1306
Tillv. art.nrDCE530N-XJ
VarumärkeDeWALT
1 498,40 kr
Each
Enheter
Heat Gun 190L/min - Cordless 18V 530°C - - 500g DCE530N
RS-artikelnummer 214-8780
Tillv. art.nrPSS1070
VarumärkeShesto
482,44 kr
Each
Enheter
Hot Knife - 12 W, 20 W - 3.7V - USB - - PSS1070
RS-artikelnummer 909-4180
Tillv. art.nr0705191
VarumärkeSteinel
160,81 kr
Each
Enheter
Heat Gun Reflector Nozzle - - - - 650°C - - - 0705191
RS-artikelnummer 212-1579
Tillv. art.nrMH3
VarumärkeSteinel
4 670,19 kr
Each
Enheter
- 200L/min - - 18V 500°C - - - MH3
RS-artikelnummer 175-7105
Tillv. art.nr06032A6170
VarumärkeBosch
623,05 kr
Each
Enheter
Heat Gun 500L/min 1.8kW - 230V 600°C Type G - British - 530g Universal Heat 600
RS-artikelnummer 187-8995
Tillv. art.nrHG2320ESD 240V
VarumärkeSteinel
3 626,19 kr
Each
Enheter
Heat Gun 500L/min 2.3kW - 240V 650°C Type G - British 33mm 753g 65157
RS-artikelnummer 325-3291
Tillv. art.nr0928181
VarumärkeSteinel
468,68 kr
Each
Enheter
Heat Gun Angle Nozzle - - - - 600°C - - - 0928181