Power Inverters

Fixed installation DC AC power inverters are devices that convert DC (Direct Current) into conventional AC (Alternating Current) electricity that can run numerous electrical appliances.

How do fixed installation DC AC power inverters work?

Fixed installation DC AC power inverters are either entirely electronic or may be a combination of mechanical effects and electronic circuitry. They work by producing a square wave, sine wave, modified sine wave or pulse width modulated (PWM) wave depending on the circuit design.

These types of inverters use one of two basic designs to produce plug-in power from lower-voltage DC sources:

  • Using a switching boost converter to produce higher voltage DC and then converting it to AC
  • Converting DC to AC battery level and using a line-frequency converter to create output voltage

What are fixed installation DC AC power inverters used for?

Typical applications of fixed installation DC power inverters include:

  • UPSs (uninterruptible power supplies)
  • Refrigeration compressors
  • Power grids
  • Solar
  • Electroshock weapons
  • Induction heating
  • Power generation

...
Read more Read less

Filter

Visar 1 - 20 av 159 produkter
Resultat per sida
Beskrivning Pris Input Voltage Output Voltage Output Power Continuous Output Power Intermittent Output Power Waveform Output Connection Type Efficiency MTBF Output Current Length Width Depth Weight Minimum Temperature
RS-artikelnummer 816-0084
VarumärkeRS PRO
8 598,92 kr
Each
Enheter
24V dc 230V ac 4500W 9000W Modified Sine Wave Universal - - - 520mm 230mm 108mm 8.6kg 0°C
RS-artikelnummer 816-0096
VarumärkeRS PRO
8 431,92 kr
Each
Enheter
24V dc 230V ac 5000W 10000W Modified Sine Wave Universal - - - 520mm 230mm 108mm 8.6kg 0°C
RS-artikelnummer 816-0030
VarumärkeRS PRO
659,46 kr
Each
Enheter
24V dc 230V ac 400W 800W Modified Sine Wave Universal - - - 195mm 102mm 55.5mm 630g 0°C
RS-artikelnummer 179-3338
VarumärkeRS PRO
5 000,88 kr
Each
Enheter
24V 230V 2000W 2100W Pure Sine Wave Universal >90% 50000h 17.39A 372mm 230mm 107.7mm 4.9kg -20°C
RS-artikelnummer 179-3339
VarumärkeRS PRO
5 212,78 kr
Each
Enheter
48V 230V 2000W 2100W Pure Sine Wave Universal >90% 50000h 17.39A 372mm 230mm 107.7mm 4.9kg -20°C
RS-artikelnummer 179-3340
VarumärkeRS PRO
7 593,51 kr
Each
Enheter
12V 230V 3000W 3100W Pure Sine Wave Universal >90% 50000h 26.9A 488mm 230mm 107.7mm 7.7kg -20°C
RS-artikelnummer 144-7709
VarumärkeRS PRO
20 469,97 kr
Each
Enheter
16.8 → 30V dc 230V ac 1500W - - - - 130000h 6.5A 359.5mm 64.5mm 160mm 3.8kg -25 (50% Load) °C, -25 (Full Load) °C
RS-artikelnummer 144-7710
VarumärkeRS PRO
20 558,81 kr
Each
Enheter
33.6 → 60V dc 230V ac 1500W - - - - 130000h 6.5A 359.5mm 64.5mm 160mm 3.8kg -25 (50% Load) °C, -25 (Full Load) °C
RS-artikelnummer 816-0002
VarumärkeRS PRO
420,91 kr
Each
Enheter
12V dc 230V ac 100W 200W Modified Sine Wave Universal - - - 108mm 66mm 20mm 255g 0°C
RS-artikelnummer 179-3323
VarumärkeRS PRO
3 651,14 kr
Each
Enheter
24V dc 230V 2000W 2100W Modified Sine Wave Universal >88% 50000h 17.39A 345mm 230mm 107.7mm 4.9kg -20°C
RS-artikelnummer 144-7706
VarumärkeRS PRO
14 338,81 kr
Each
Enheter
16.8 → 30V dc 230V ac 750 VA, 750 W - - - - 160000h 3.26A 270.5mm 52.5mm 160mm 2kg -25 (50% Load) °C, -25 (Full Load) °C
RS-artikelnummer 816-0012
VarumärkeRS PRO
477,96 kr
Each
Enheter
12V dc 230V ac 200W 400W Modified Sine Wave Universal - - - 130mm 90mm 43.7mm 445g 0°C
RS-artikelnummer 816-0080
VarumärkeRS PRO
8 720,91 kr
Each
Enheter
12V dc 230V ac 4500W 9000W Modified Sine Wave Universal - - - 520mm 230mm 108mm 8.6kg 0°C
RS-artikelnummer 179-3341
VarumärkeRS PRO
7 593,51 kr
Each
Enheter
24V 230V 3000W 3100W Pure Sine Wave Universal >90% 50000h 26.9A 488mm 230mm 107.7mm 7.7kg -20°C
RS-artikelnummer 816-0087
VarumärkeRS PRO
7 249,07 kr
Each
Enheter
24V dc 230V ac 4000W 8000W Modified Sine Wave Universal - - - 520mm 230mm 108mm 8.2kg 0°C
RS-artikelnummer 179-3326
VarumärkeRS PRO
1 374,70 kr
Each
Enheter
24V 230V 300W 350W Pure Sine Wave Universal >90% 50000h 2.61A 204.2mm 150mm 58mm 1.4kg -20°C
RS-artikelnummer 816-0021
VarumärkeRS PRO
477,96 kr
Each
Enheter
24V dc 230V ac 200W 400W Modified Sine Wave Universal - - - 130mm 90mm 43.7mm 445g 0°C
RS-artikelnummer 144-7708
VarumärkeRS PRO
14 338,81 kr
Each
Enheter
77 → 138V dc 230V ac 750 W, 750 VA - - - - 160000h 3.26A 270.5mm 52.5mm 160mm 2kg -25 (50% Load) °C, -25 (Full Load) °C
RS-artikelnummer 179-3342
VarumärkeRS PRO
7 992,45 kr
Each
Enheter
48V 230V 3000W 3100W Pure Sine Wave Universal >90% 50000h 26.9A 488mm 230mm 107.7mm 7.7kg -20°C
RS-artikelnummer 144-7711
VarumärkeRS PRO
20 469,97 kr
Each
Enheter
77 → 138V dc 230V ac 1500W - - - - 130000h 6.5A 359.5mm 64.5mm 160mm 3.8kg -25 (50% Load) °C, -25 (Full Load) °C