DC-DC Converters

Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another and contain an electrical barrier between the input and output to improve safety. They are suitable for a range of applications, including telecommunication equipment, industrial equipment, and consumer electronics.

RS Components offer a comprehensive selection of high-quality Converters from industry-leading brands including TDK-Lambda, XP Power, Murata Power Solutions, Recom, and many more.

What are they used for?

Isolated DC-DC converters are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used.

Types of isolated DC-DC converters

Isolated DC-DC converters come in a wide range of input and output voltages in both single outputs, dual outputs. We also offer medical and railway-approved converters for safety-critical applications.

Package or Module Types

Isolated DC-DC converters come in many shapes and packages to suit every eventuality. Some of the most popular are:

  • DIP16
  • DIP24
  • PDIP
  • SIP
  • Encapsulated
  • Full and half brick

Mounting Types

DC-DC converters are used in many different environments and applications so they need to be easy to mount or install. Our products come in a range of mounting options including:

  • Chassis mount
  • DIN-Rail mount
  • Flange mount
  • PCB mount
  • Rackmount
  • Surface mount
  • Through-hole

The advantages of isolated DC-DC converters

Meet international safety standards and regulations.
Electrical isolation provides additional safety to personnel in case of internal failure.
Wide range of voltage conversion with high efficiency.
Certain models are railway- and medical-approved.


...
Read more Read less

Filter

Visar 1 - 20 av 13919 produkter
Resultat per sida
Beskrivning Pris Output Voltage Input Voltage Range Output Voltage Adjustment Range Input Voltage Nominal Power Rating Isolated Isolation Voltage Output Current Mounting Type Number of Outputs Package Efficiency Medical Approved Minimum Temperature
RS-artikelnummer 179-3350
VarumärkeRS PRO
633,76 kr
Each
Enheter
12V dc 18 → 32 V dc - 24 V 360W - - 30A Chassis Mount - - 0.85 - -20°C
RS-artikelnummer 223-3682
VarumärkeRS PRO
31,03 kr
Each
Enheter
±5V dc 4.5 → 5.5 V dc - 5 V dc 1W Yes 1.5kV 100mA PCB Mount 2 - 0.8 Yes -40°C
RS-artikelnummer 223-3663
VarumärkeRS PRO
36,90 kr
Each
Enheter
12V dc 4.5 → 5.5 V dc - 5 V dc 1W Yes 1.5kV 83mA Surface Mount 2 SMD 0.83 Yes -40°C
RS-artikelnummer 223-3703
VarumärkeRS PRO
80,73 kr
Each
Enheter
5V dc 4.5 → 36 V dc - 4.5 to 36 V dc 3W Yes 3kV - PCB Mount - - - Yes -
RS-artikelnummer 179-3351
VarumärkeRS PRO
1 624,98 kr
Each
Enheter
12V dc 18 → 32 V dc - 24 V 720W - - 60A Chassis Mount - - 0.85 - -20°C
RS-artikelnummer 223-3670
VarumärkeRS PRO
35,51 kr
Each
Enheter
12V dc 10.8 → 13.2 V dc - 12 V dc 1W Yes 1.5kV 83mA Surface Mount 2 SMD 0.83 Yes -40°C
RS-artikelnummer 223-3675
VarumärkeRS PRO
27,30 kr
Each
Enheter
5V dc 21.6 → 26.4 V dc - 24 V dc 1W Yes 1.5kV 200mA PCB Mount 2 - 0.79 Yes -40°C
RS-artikelnummer 223-3704
VarumärkeRS PRO
85,31 kr
Each
Enheter
12V dc 4.5 → 36 V dc - 4.5 to 36 V dc 3W Yes 3kV 250mA PCB Mount 1 - 0.79 Yes -40°C
RS-artikelnummer 223-3688
VarumärkeRS PRO
31,03 kr
Each
Enheter
±12V dc 10.8 → 13.2 V dc - 12 V dc 1W Yes 3kV 42mA PCB Mount 2 - 0.81 Yes -40°C
Nytt
RS-artikelnummer 235-1351
VarumärkeRS PRO
59,61 kr
Each
Enheter
5V dc 10.8 → 13.2 V dc - 12 V dc 1W Yes 6kV dc - PCB - - - Yes -
Nytt
RS-artikelnummer 235-1349
VarumärkeRS PRO
61,74 kr
Each
Enheter
±12V dc 21.6 → 26.4 V dc - 24 V dc 1W Yes 6kV dc - PCB - - - Yes -
RS-artikelnummer 223-3683
VarumärkeRS PRO
31,03 kr
Each
Enheter
±12V dc 4.5 → 5.5 V dc - 5 V dc 1W Yes 1.5kV 42mA PCB Mount 2 - 0.81 Yes -40°C
RS-artikelnummer 223-3671
VarumärkeRS PRO
35,51 kr
Each
Enheter
15V dc 10.8 → 13.2 V dc - 12 V dc 1W Yes 1.5kV 67mA Surface Mount 2 SMD 0.83 Yes -40°C
RS-artikelnummer 223-3646
VarumärkeRS PRO
40,20 kr
Each
Enheter
±5V dc 10.8 → 13.2 V dc - 12 V dc 1W Yes 1.5kV 100mA Surface Mount 2 SMD 0.82 Yes -40°C
Nytt
RS-artikelnummer 235-1354
VarumärkeRS PRO
59,61 kr
Each
Enheter
12V dc 21.6 → 26.4 V dc - 24 V dc 1W Yes 6kV dc - PCB - - - Yes -
RS-artikelnummer 223-3639
VarumärkeRS PRO
40,20 kr
Each
Enheter
±12V dc 4.5 → 5.5 V dc - 5 V dc 1W Yes 1.5kV 42mA Surface Mount 2 SMD 0.83 Yes -40°C
RS-artikelnummer 223-3689
VarumärkeRS PRO
31,03 kr
Each
Enheter
±15V dc 10.8 → 13.2 V dc - 12 V dc 1W Yes 3kV 34mA PCB Mount 2 - 0.81 Yes -40°C
RS-artikelnummer 223-3673
VarumärkeRS PRO
35,51 kr
Each
Enheter
24V dc 10.8 → 13.2 V dc - 12 V dc 1W Yes 1.5kV 42mA Surface Mount 2 SMD 0.81 Yes -40°C
Nytt
RS-artikelnummer 235-1350
VarumärkeRS PRO
59,61 kr
Each
Enheter
5V dc 4.5 → 5.5 V dc - 5 V dc 1W Yes 6kV dc - PCB - - - Yes -
RS-artikelnummer 223-3664
VarumärkeRS PRO
25,49 kr
Each
Enheter
24V dc 4.5 → 5.5 V dc - 5 V dc 1W Yes 1.5kV 42mA PCB Mount 2 - 0.85 Yes -40°C