Transformer Cores

Some transformers feature ferrite cores, which act as a means to transfer magnetic flux within the transformer. While less common than laminated iron cores, ferrite cores allow for superior performance.

How transformer ferrite cores work

These devices are commonly parts of switched-mode power supplies. The ferrite in the core is in powdered form, which allows the transformer to operate at very high frequencies. The devices can handle a great deal of power without huge increases in the size of the device.

Types of transformer ferrite cores

Different transformer ferrite cores are intended to be used with specific kinds of equipment. These include broadband transformers, DC/DC converters, flat transformers, power transformers, reactors, switch mode power supply (SMPS ) transformers, and transmitters.

In addition to length, depth, and width, transformer ferrite cores also vary in their minimum and maximum operating temperatures. It is important to consider the operating temperature of the equipment that the core will be used in when choosing between cores. For instance, between one with a maximum temperature of +125°Cand another with one of +210°C.


...
Read more Read less

Filter

Visar 1 - 20 av 270 produkter
Resultat per sida
Beskrivning Pris Core Size For Use With Dimensions AL Rating Material Depth Length Width Maximum Temperature Series
RS-artikelnummer 167-8241
Tillv. art.nrB65815E1000J041
VarumärkeEPCOS
24,804 kr
Each (In a Box of 100)
Enheter
RM 12 - 37.6 x 29.8 x 24.6mm 1000nH N41 24.6mm 37.6mm 29.8mm - -
RS-artikelnummer 212-6659
Tillv. art.nrB65815E1000J041
VarumärkeEPCOS
25,24 kr
Each
Enheter
RM 12 - 37.6 x 29.8 x 24.6mm 1000nH N41 24.6mm 37.6mm 29.8mm - -
RS-artikelnummer 174-1588
Tillv. art.nrEFD15/8/5-3F3
VarumärkeFERROXCUBE
6,08 kr
Each
Enheter
EFD Ferrites - - GFR Phenolformaldehyde - - - - -
RS-artikelnummer 167-8389
Tillv. art.nrB66371G0000X187
VarumärkeEPCOS
81,509 kr
Each (In a Box of 30)
Enheter
E 70 Transformer 70.5 x 32 x 33.2mm 9700nH N87 33.2mm 70.5mm 32mm - -
RS-artikelnummer 647-9389
Tillv. art.nrB66371G0000X187
VarumärkeEPCOS
120,395 kr
Each (In a Pack of 2)
Enheter
E 70 Transformer 70.5 x 32 x 33.2mm 9700nH N87 33.2mm 70.5mm 32mm - -
RS-artikelnummer 167-0293
Tillv. art.nrB67345B0002X087
VarumärkeEPCOS
224,944 kr
Each (In a Box of 8)
Enheter
I 93/104/30 Power Transformers 93 x 28 x 30mm 7900nH N87 30mm 93mm 28mm - -
RS-artikelnummer 170-1590
Tillv. art.nrB66479G0000X197
VarumärkeEPCOS
7,874 kr
Each (On a Reel of 2000)
Enheter
EQ 13/3 Power Transformers 12.8 x 8.7 x 2.85mm 1700nH N97 2.85mm 12.8mm 8.7mm - -
RS-artikelnummer 167-8302
Tillv. art.nrB65686A0000R087
VarumärkeEPCOS
615,345 kr
Each
Enheter
PM 74/59 Energy storing choke 85.5 x 75 x 65mm 10000nH N87 - 74mm 59mm - -
RS-artikelnummer 125-3671
Tillv. art.nrB66361G0200X187
VarumärkeEPCOS
17,788 kr
Each (In a Pack of 5)
Enheter
ETD 34/7/11 Power Transformers, SMPS Transformers 34 x 11.1 x 17.5mm 482nH N87 17.5mm 34mm 11.1mm - -
RS-artikelnummer 180-828
Tillv. art.nrB65686A0000R087
VarumärkeEPCOS
672,47 kr
1 Pair(s)
Par
PM 74/59 Energy storing choke 85.5 x 75 x 65mm 10000nH N87 - 74mm 59mm - -
RS-artikelnummer 125-3667
Tillv. art.nrB66358G1000X187
VarumärkeEPCOS
12,573 kr
Each (In a Pack of 10)
Enheter
ETD 29/16/10 Power Transformers, SMPS Transformers 30.6 x 9.8 x 16mm 124nH N87 16mm 30.6mm 9.8mm - -
RS-artikelnummer 125-3594
Tillv. art.nrB65879B0000R097
VarumärkeEPCOS
47,08 kr
Each (In a Pack of 2)
Enheter
PQ Power Transformers 32 x 22 x 15.175mm 5000nH N97 15.175mm 32mm 22mm - -
RS-artikelnummer 170-1553
Tillv. art.nrB66358G1000X187
VarumärkeEPCOS
7,541 kr
Each (On a Reel of 300)
Enheter
ETD 29/16/10 Power Transformers, SMPS Transformers 30.6 x 9.8 x 16mm 124nH N87 16mm 30.6mm 9.8mm - -
RS-artikelnummer 167-0378
Tillv. art.nrB67345B0001X087
VarumärkeEPCOS
341,901 kr
Each (In a Box of 8)
Enheter
U 93/104/30 Power Transformers 93 x 76 x 30mm 5700nH N87 30mm 93mm 76mm - -
RS-artikelnummer 125-3701
Tillv. art.nrB66479G0000X197
VarumärkeEPCOS
13,831 kr
Each (In a Pack of 10)
Enheter
EQ 13/3 Power Transformers 12.8 x 8.7 x 2.85mm 1700nH N97 2.85mm 12.8mm 8.7mm - -
RS-artikelnummer 647-9660
Tillv. art.nrB67345B0002X087
VarumärkeEPCOS
248,26 kr
Each
Enheter
I 93/104/30 Power Transformers 93 x 28 x 30mm 7900nH N87 30mm 93mm 28mm - -
RS-artikelnummer 170-1477
Tillv. art.nrB65879B0000R097
VarumärkeEPCOS
31,26 kr
Each (On a Reel of 75)
Enheter
PQ Power Transformers 32 x 22 x 15.175mm 5000nH N97 15.175mm 32mm 22mm - -
RS-artikelnummer 170-1557
Tillv. art.nrB66361G0200X187
VarumärkeEPCOS
10,378 kr
Each (On a Reel of 300)
Enheter
ETD 34/7/11 Power Transformers, SMPS Transformers 34 x 11.1 x 17.5mm 482nH N87 17.5mm 34mm 11.1mm - -
RS-artikelnummer 647-9648
Tillv. art.nrB67345B0001X087
VarumärkeEPCOS
382,52 kr
Each
Enheter
U 93/104/30 Power Transformers 93 x 76 x 30mm 5700nH N87 30mm 93mm 76mm - -
RS-artikelnummer 170-1577
Tillv. art.nrB66413U0100K187
VarumärkeEPCOS
2,211 kr
Each (On a Reel of 1920)
Enheter
EFD 15/8/5 DC/DC Converter, Flat Transformers, Power Transformers 15 x 4.85 x 7.5mm 100nH N87 7.5mm 15mm 4.85mm - -