Pulse Transformers

Telecom transformers can serve a variety of roles. For example, they can function as isolation transformers, preparing the voltage before transmission across telecom cables or adjusting the voltage so that it is suitable for a low-voltage application inside the home.

What are telecom transformers used for?

The telecom transformer is one of the most common and vital components in any telecommunications system. Other types of equipment, such as resistors and capacitors, are sometimes used to achieve the same goals that a telecom transformer achieves. However, telecom transformers perform these tasks with a greater degree of efficiency and ease of use, and thus are more commonly used than their alternatives.

Types of telecom transformers

Telecom transformers are designed with different types of inductance, mounting styles and other specifications that dictate whether those devices will be appropriate for a given application or use in a given device.

They can be mounted in different ways. Some designs are surface mounted, while others are mounted through the holes in a breadboard.


...
Read more Read less

Filter

Visar 1 - 20 av 166 produkter
Resultat per sida
Beskrivning Pris Primary Inductance Primary DC Resistance Secondary DC Resistance Insertion Loss Turns Ratio Mounting Type Leakage Inductance Dimensions Depth Length Width Maximum Operating Frequency Minimum Operating Frequency
RS-artikelnummer 177-7112
Tillv. art.nrTGM-240NSRL
VarumärkeHalo Electronics
41,574 kr
Each (In a Tube of 62)
Enheter
- - - - 3CT:4CT Surface Mount - 8.13 x 7.11 x 5.08mm 5.08mm 8.13mm 7.11mm - -
RS-artikelnummer 736-9987
Tillv. art.nrTGM-240NSRL
VarumärkeHalo Electronics
76,03 kr
Each
Enheter
- - - - 3CT:4CT Surface Mount - 8.13 x 7.11 x 5.08mm 5.08mm 8.13mm 7.11mm - -
RS-artikelnummer 522-5989
Tillv. art.nr749196111
VarumärkeWurth Elektronik
56,31 kr
Each
Enheter
- - - - 1:1:1:1:1:1 Surface Mount 0.21µH 12.9 x 9.2 x 6.2mm 6.2mm 12.9mm 9.2mm 1MHz -
RS-artikelnummer 715-6986
Tillv. art.nr78602/2C
32,95 kr
Each
Enheter
- - - - - Through Hole 0.27µH 9.52 x 9 x 6.35mm 6.35mm 9.52mm 9mm - -
RS-artikelnummer 533-0176
Tillv. art.nrZ1640E
VarumärkeOEP
131,38 kr
Each
Enheter
1.9H 32Ω 42Ω 1.1dB 1:1 Through Hole 1.6mH 18 x 14.5 x 18mm 18mm 18mm 14.5mm 4kHz 200Hz
RS-artikelnummer 172-8671
Tillv. art.nrSM-LP-5001
VarumärkeBourns
17,451 kr
Each (In a Bag of 53)
Enheter
3.8H - - 2dB 1:1 Surface Mount 6mH 9.6 x 7.36 x 14mm 14mm 9.6mm 7.36mm 4kHz 0.2kHz
RS-artikelnummer 106-8582
Tillv. art.nr78602/2C
15,418 kr
Each (In a Tube of 50)
Enheter
- - - - 1:1:1 Through Hole 0.27µH 9.52 x 9 x 6.35mm - 9.52mm - - -
RS-artikelnummer 106-8818
Tillv. art.nr76253/55ENC
44,718 kr
Each (In a Tube of 30)
Enheter
2mH 0.9Ω - - 1:1.33 Through Hole 10µH - - 15mm 15mm - -
RS-artikelnummer 522-5973
Tillv. art.nr749196101
VarumärkeWurth Elektronik
56,31 kr
Each
Enheter
- - - - 1:1:1:1:1:1 - 0.21µH 12.9 x 9.2 x 6.2mm 6.2mm 12.9mm 9.2mm 1MHz -
RS-artikelnummer 715-6927
Tillv. art.nr76253/55ENC
45,54 kr
Each
Enheter
2mH 0.9Ω - - 1:1.33 Through Hole 10µH 15 x 15 x 12.5mm 12.5mm 15mm 15mm - -
RS-artikelnummer 210-6223
Tillv. art.nrOEP1200
VarumärkeOEP
61,42 kr
Each
Enheter
4.15H 65Ω 65Ω 1.3dB 1:1 Through Hole 20mH 18 x 18 x 12.5mm 12.5mm 18mm 18mm 4kHz 300Hz
RS-artikelnummer 218-9880
Tillv. art.nrSM-LP-5001
VarumärkeBourns
30,61 kr
Each
Enheter
3.8H 115Ω 115Ω 2dB 1:1 Surface Mount 6mH 9.6 x 7.36 x 14mm 14mm 9.6mm 7.36mm 4kHz 0.2kHz
RS-artikelnummer 522-5995
Tillv. art.nr749196121
VarumärkeWurth Elektronik
48,41 kr
Each
Enheter
- - - - 1:1:1:1:1:1 - 0.21µH 12.9 x 9.2 x 6.2mm 6.2mm 12.9mm 9.2mm 1MHz -
RS-artikelnummer 715-7009
Tillv. art.nr78615/1C
15,89 kr
Each
Enheter
- - - - - Through Hole 16µH 9.52 x 9 x 6.35mm 6.35mm 9.52mm 9mm - -
RS-artikelnummer 715-7011
Tillv. art.nr78615/9C
37,22 kr
Each
Enheter
- - - - - Through Hole 44.5µH 9.52 x 9 x 6.35mm 6.35mm 9.52mm 9mm - -
RS-artikelnummer 162-1335
Tillv. art.nr750311590
VarumärkeWurth Elektronik
112,439 kr
Each (On a Reel of 100)
Enheter
8µH 0.015Ω 0.008Ω - 2:1 Surface Mount 400nH 32.31 x 27.03 x 13.69mm 13.69mm 32.31mm 27.03mm - -
RS-artikelnummer 715-6992
Tillv. art.nr78602/16C
16,64 kr
Each
Enheter
- - - - - Through Hole 0.71µH 9.52 x 9 x 6.35mm 6.35mm 9.52mm 9mm - -
RS-artikelnummer 106-8570
Tillv. art.nr78250C
23,388 kr
Each (In a Tube of 50)
Enheter
2mH - 0.042361111111 Through Hole 3µH - - 9mm 10.19mm - -
RS-artikelnummer 756-7529
Tillv. art.nr750311590
VarumärkeWurth Elektronik
138,21 kr
Each
Enheter
8µH 0.015Ω 0.008Ω - 2:1 Surface Mount 400nH 32.31 x 27.03 x 13.69mm 13.69mm 32.31mm 27.03mm - -
RS-artikelnummer 178-9748
Tillv. art.nrIT314
VarumärkeSchaffner
183,74 kr
Each
Enheter
35mH - - - 3:1:1 Through Hole - 25.5 x 25.5 x 25mm 25mm 25.5mm 25.5mm - -