DIN Rail Transformers

What are DIN Rail & Panel Mount Transformers?

DIN Rail & Panel Mount Transformers are mountable current transformers that transform a Primary Voltage to a Secondary Voltage. The advantage of these types of transformers are they can be mounted to DIN Rail & Panels to for ultimate control and versatility of a power circuit.

How do DIN Rail & Panel Mount Transformers work

DIN Rail & Panel Mount Transformers protect against short circuit, overload and electric shock as they are used with continuous electric loads. Mounting transformers control and isolate electrical power by transforming supply voltages. For example, a Primary Voltage Rating of 400V ac can be stepped down to a Secondary Voltage Rating of 230V ac. Alternatively, mounting type transformers can be stepped up from 230V ac to 400V ac.

Applications

Mount transformers can be used in multiple industrial and domestic applications such as:

  • Medical Industry
  • Testing Power Devices
  • HVAC
  • Process Control
  • Where power transfer between 2 circuits in necessary

Browse our broad range of DIN Rail & Panel Mount Transformers and order today for next day delivery


...
Read more Read less

Filter

Visar 1 - 20 av 179 produkter
Resultat per sida
Beskrivning Pris Primary Voltage Rating Secondary Voltage Rating Power Rating Mounting Type Number of Outputs Length Width Depth Dimensions Minimum Operating Frequency Maximum Operating Frequency Minimum Temperature Maximum Temperature Standards Met
RS-artikelnummer 805-5314
VarumärkeRS PRO
720,46 kr
Each
Enheter
230V ac 24V ac 35VA DIN Rail 1 90mm 88mm 58mm 88 x 58 x 90mm 50Hz 60Hz - +130°C IEC 61558-2-6
RS-artikelnummer 123-2500
VarumärkeRS PRO
555,59 kr
Each
Enheter
208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac, 550 V ac, 575 V ac, 600V ac 2 x 115V 100VA DIN Rail - 84mm 86mm 95mm 84 x 86 x 95mm 50Hz 60Hz - - -
RS-artikelnummer 880-2618
VarumärkeRS PRO
626,94 kr
Each
Enheter
230V ac 24V ac 63VA DIN Rail - 106mm 90mm 87mm 106 x 90 x 87mm 50Hz 60Hz - +130°C IEC 61558-2-6
RS-artikelnummer 797-5942
VarumärkeRS PRO
859,73 kr
Each
Enheter
230V ac 24V ac 72VA DIN Rail 1 89.5mm 82.5mm 82mm 89.5 x 82.5 x 82mm 50Hz 60Hz - +40°C IEC 61558-2-6
RS-artikelnummer 123-2505
VarumärkeRS PRO
677,70 kr
Each
Enheter
208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac, 550 V ac, 575 V ac, 600V ac 2x12V ac 100VA DIN Rail - 84mm 86mm 95mm 84 x 86 x 95mm 50Hz 60Hz - - IEC 61558-2-6
RS-artikelnummer 123-5700
VarumärkeRS PRO
410,67 kr
Each
Enheter
218 V ac, 230 V ac, 242V ac 24V ac 20VA DIN Rail - 66mm 56mm 88mm - 50Hz 60Hz - - -
RS-artikelnummer 123-5701
VarumärkeRS PRO
576,18 kr
Each
Enheter
230 → 400V ac 4 x 0-55-60V ac 63VA DIN Rail - 66mm 56mm 88mm - 50Hz 60Hz - - -
RS-artikelnummer 880-2602
VarumärkeRS PRO
767,81 kr
Each
Enheter
230V ac 24V ac 100VA DIN Rail - 106mm 90mm 107mm 106 x 90 x 107mm 50Hz 60Hz - +130°C IEC 61558-2-6
RS-artikelnummer 123-4138
VarumärkeRS PRO
424,21 kr
Each
Enheter
230 → 400V ac 115V 63VA DIN Rail - 78mm 60mm 94mm - 50Hz 60Hz - - -
RS-artikelnummer 880-2558
VarumärkeRS PRO
568,60 kr
Each
Enheter
400V ac 24V ac 40VA DIN Rail - 106mm 90mm 87mm 106 x 90 x 87mm 50Hz 60Hz - +130°C -
RS-artikelnummer 880-2609
VarumärkeRS PRO
590,04 kr
Each
Enheter
230V ac 24V ac 40VA DIN Rail - 106mm 90mm 95mm 106 x 90 x 95mm 50Hz 60Hz - +130°C IEC 61558-2-6
RS-artikelnummer 880-2523
VarumärkeRS PRO
549,41 kr
Each
Enheter
400V ac 24V ac 40VA DIN Rail - 106mm 90mm 87mm 106 x 90 x 87mm 50Hz 60Hz - +130°C IEC 61558-2-6
RS-artikelnummer 123-2501
VarumärkeRS PRO
874,66 kr
Each
Enheter
208 V ac, 230 V ac, 380 V ac, 400 V ac, 415 V ac, 440 V ac, 460 V ac, 480 V ac, 500 V ac, 525 V ac, 550 V ac, 575 V ac, 600V ac 2x115V ac 250VA DIN Rail - 96mm 102mm 110mm 96 x 102 x 110mm 50Hz 60Hz - - -
RS-artikelnummer 880-2508
VarumärkeRS PRO
771,11 kr
Each
Enheter
400V ac 115V ac 100VA DIN Rail - 106mm 90mm 107mm 106 x 90 x 107mm 50Hz 60Hz - +130°C -
RS-artikelnummer 805-5323
VarumärkeRS PRO
1 287,14 kr
Each
Enheter
230V ac 24V ac 75VA DIN Rail 1 90mm 160mm 58mm 160 x 58 x 90mm 50Hz 60Hz - +130°C IEC 61558-2-6
RS-artikelnummer 797-5945
VarumärkeRS PRO
779,43 kr
Each
Enheter
230V ac 12V ac 72VA DIN Rail 1 89.5mm 82.5mm 82mm 89.5 x 82.5 x 82mm 50Hz 60Hz - +40°C IEC 61558-2-6
RS-artikelnummer 123-4140
VarumärkeRS PRO
556,98 kr
Each
Enheter
230 → 400V ac 115V 100VA DIN Rail - 84mm 76mm 100mm 84 x 76 x 100mm 50Hz 60Hz - - -
RS-artikelnummer 805-5317
VarumärkeRS PRO
758,85 kr
Each
Enheter
230V ac 24V ac 24VA DIN Rail 1 86mm 71mm 54mm 71 x 54 x 86mm 50Hz 60Hz - +130°C IEC 61558-2-6
RS-artikelnummer 880-2564
VarumärkeRS PRO
1 034,62 kr
Each
Enheter
400V ac 24V ac 160VA DIN Rail - 116mm 102mm 116mm 116 x 102 x 116mm 50Hz 60Hz - +130°C -
RS-artikelnummer 880-2589
VarumärkeRS PRO
636,75 kr
Each
Enheter
400V ac 115V ac 63VA DIN Rail - 106mm 90mm 87mm 106 x 90 x 87mm 50Hz 60Hz - +130°C -