Coil Formers

Coil formers are components found in a transformer(an electrical device that transfers energy between two or more circuits). They're commonly used in electrical printed circuit boards(PCBs) to produce the energy needed to power electrical machines such as motors and generators.

Coil former applications

Coil formers are commonly used in transformers or as reactors in switch-mode power supplies. Transformers are used to bring voltage up or down in an AC electrical circuit. Both transformers and switch-mode power supplies can be used to convert mains AC power to DC power.

There are transformers all over every house. They are inside the chargers used to charge your mobile phone and other personal computing devices. They're also found in loudspeakers and microphones.

Advantages of using coil formers

  • Coil formers come in different types depending on whether you need to mount them horizontally or vertically.
  • Coil formers are usually made with an insulating material, such as thermosetting plastic, and are resistant to soldering and soldering heat.

...
Read more Read less

Filter

Visar 1 - 1 av 1 produkter
Resultat per sida
Beskrivning Pris Accessory Type For Use With Dimensions Number of Pins Material Depth Length Width Maximum Temperature
RS-artikelnummer 174-1588
Tillv. art.nrEFD15/8/5-3F3
VarumärkeFERROXCUBE
6,07 kr
Each
Enheter
EFD Core Ferrites 15 x4.65 x 7.5mm 8 GFR Phenolformaldehyde 7.5mm 15mm 4.65mm +180°C