Audio Transformers

Audio Transformers are transformers designed to be used in the amplifiers and high-frequency audio and voice circuits, for coupling ad impendence matching applications. The transformers allow an AC input signal to produce a related AC output signal without the input and the output being physically connected together. This is accomplished by having two or more coils of insulated wire wound around a magnetic metal core. When the AC signal passes through the input winding, a related AC signal appears on the output winding via the inductive coupling.

Audio Transformers perform several functions:

• They can step up (increase) or step down (decrease) a signal voltage

• They can increase or decrease the impedance of circuit

• Convert the circuit from unbalanced to balanced and from balanced to unbalanced

• Block DC current in a circuit while allowing the AC current flow

• They electrically isolate one audio device from another

There are two main types of transformers:

• Step-up / Step-down transformers – The primary and the secondary coils have a different number of windings, that means they have different impedances. Different impedances cause the signal level changed as it goes through the transformer.

• 1:1 transformers – Each coil has exactly the same number of windings which makes the impedance identical. This transformer doesn't change the signal level but guarantees the physical electrical insulation between coils. These transformers are usually called Isolation Transformers.


...
Read more Read less

Filter

Visar 1 - 20 av 98 produkter
Resultat per sida
Beskrivning Pris Primary Impedance Secondary Impedance Primary DC Resistance Power Rating Current Rating Secondary DC Resistance Dimensions Mounting Type Termination Type Weight Depth Diameter Length Width
RS-artikelnummer 210-6419
Tillv. art.nrA262A2E
VarumärkeOEP
162,95 kr
Each
Enheter
150Ω 600Ω 10.3Ω 100mW Hz @ 300, 1mW Hz @ 30 - 59.5Ω 27.94 x 22 x 22.9mm Through Hole Pin - 22.9mm - 27.94mm 22mm
RS-artikelnummer 106-8578
Tillv. art.nrDA101C
15,38 kr
Each (In a Tube of 50)
Enheter
- - - - - - 9 x 6.35 x 10.16mm Through Hole - - 10.16mm - 9mm 6.35mm
RS-artikelnummer 715-6914
Tillv. art.nrDA101C
16,64 kr
Each
Enheter
- - - - - - 9 x 6.35 x 10.16mm Through Hole - - 10.16mm - 9mm 6.35mm
RS-artikelnummer 210-6352
Tillv. art.nrX187B
VarumärkeOEP
707,45 kr
Each
Enheter
600Ω 50kΩ 30.9Ω - - 1520Ω 34 (Dia.) x 31mm Chassis Mount Termination Wire 100g 31mm 34mm - -
RS-artikelnummer 123-7237
Tillv. art.nrV78A01F
VarumärkeOEP
750,53 kr
Each
Enheter
5.6kΩ 4 Ω, 8 Ω, 16 Ω 100Ω 25W - 432Ω 100 x 84 x 68.6mm Panel Mount Solder 2kg 68.6mm - 100mm 84mm
RS-artikelnummer 851-3686
Tillv. art.nrZ1604
VarumärkeOEP
92,88 kr
Each
Enheter
600Ω 600Ω 109Ω 2mW - 134Ω 18 x 12.6 x 18mm Through Hole PC Pin - 18mm - 18mm 12.6mm
RS-artikelnummer 123-7242
Tillv. art.nrR35A03F/4
VarumärkeOEP
524,03 kr
Each
Enheter
5kΩ 8 Ω, 16 Ω 365Ω 3W - 900mΩ 87.3 x 52 x 49.5mm Panel Mount Solder 465g 49.5mm - 87.3mm 52mm
RS-artikelnummer 210-6526
Tillv. art.nrN35A001F
VarumärkeOEP
216,37 kr
Each
Enheter
- 37Ω 10W - 0.5Ω 88 x 50 x 44mm Chassis Mount - 400g 44mm - 88mm 50mm
RS-artikelnummer 667-6076
Tillv. art.nrZ218A2E
VarumärkeOEP
137,89 kr
Each
Enheter
600Ω - 60Ω - - 165Ω 21.5 x 16.3 x 18mm Through Hole - - 18mm - 21.5mm 16.3mm
RS-artikelnummer 210-6425
Tillv. art.nrA262A3E
VarumärkeOEP
177,34 kr
Each
Enheter
150Ω 600Ω 20.6Ω 100mW Hz @ 300, 1mW Hz @ 30 - 1143Ω 28 x 22 x 23.2mm Through Hole Pin - 23.2mm - 28mm 22mm
RS-artikelnummer 122-9165
Tillv. art.nrSM-LP-5001E
VarumärkeBourns
25,005 kr
Each (In a Pack of 2)
Enheter
600Ω - 115Ω - - 115Ω 12.8 x 7.5 x 9mm Surface Mount Solder - 9mm - 12.8mm 7.5mm
RS-artikelnummer 210-6481
Tillv. art.nrTF021
VarumärkeOEP
137,14 kr
Each
Enheter
- 0.39Ω 2W - 0.47Ω 65 x 40 x 37mm Chassis Mount - 130g 37mm - 65mm 40mm
RS-artikelnummer 210-6532
Tillv. art.nrD29A100
VarumärkeOEP
380,28 kr
Each
Enheter
- 4 → 16Ω 191.5Ω 1 W, 2 W, 5 W, 15 W, 30 W - 0.2Ω 105.5 x 65.5 x 58mm Chassis Mount - 1kg 58mm - 105.5mm 65.5mm
RS-artikelnummer 210-6374
Tillv. art.nrE187B
VarumärkeOEP
125,73 kr
Each
Enheter
3kΩ 250 Ω, 500 Ω 80Ω 5mW - 46Ω 27 x 20 x 21mm PCB Mount - - 21mm - 27mm 20mm
RS-artikelnummer 123-7203
Tillv. art.nrA187A15C
VarumärkeOEP
525,42 kr
Each
Enheter
110Ω 11kΩ 20.2Ω - - 1.59kΩ 29.4 x 25 x 24.2mm Through Hole PC Pin 56g 24.2mm - 29.4mm 25mm
RS-artikelnummer 172-8670
Tillv. art.nrSM-LP-5001E
VarumärkeBourns
21,104 kr
Each (On a Reel of 400)
Enheter
- - - - - - 12.8 x 7.5 x 9mm Surface Mount Solder - 9mm - 12.8mm 7.5mm
RS-artikelnummer 667-6088
Tillv. art.nrZ218A6E
VarumärkeOEP
131,38 kr
Each
Enheter
600Ω - 46Ω - - 60Ω 21.5 x 16.3 x 18mm Through Hole - - 18mm - 21.5mm 16.3mm
RS-artikelnummer 123-7240
Tillv. art.nrD29A09F
VarumärkeOEP
531,92 kr
Each
Enheter
6.6kΩ 3.75 Ω, 7.5 Ω, 15 Ω 294.7Ω 10W - 682mΩ 76.8 x 64 x 64mm Panel Mount Solder 860g 64mm - 76.8mm 64mm
RS-artikelnummer 715-6917
Tillv. art.nrDA102C
15,89 kr
Each
Enheter
- - - - - - 9 x 6.35 x 10.16mm Through Hole - - 10.16mm - 9mm 6.35mm
RS-artikelnummer 210-6380
Tillv. art.nrR/Z1606
VarumärkeOEP
98,75 kr
Each
Enheter
800Ω 800Ω 109Ω 2mW - 134Ω 18 x 12.7 x 18mm Through Hole - - 18mm - 18mm 12.7mm