Audio Transformers

Audio Transformers are transformers designed to be used in the amplifiers and high-frequency audio and voice circuits, for coupling ad impendence matching applications. The transformers allow an AC input signal to produce a related AC output signal without the input and the output being physically connected together. This is accomplished by having two or more coils of insulated wire wound around a magnetic metal core. When the AC signal passes through the input winding, a related AC signal appears on the output winding via the inductive coupling.
Audio Transformers perform several functions:
• They can step up (increase) or step down (decrease) a signal voltage
• They can increase or decrease the impedance of circuit
• Convert the circuit from unbalanced to balanced and from balanced to unbalanced
• Block DC current in a circuit while allowing the AC current flow
• They electrically isolate one audio device from another

There are two main types of transformers:
• Step-up / Step-down transformers – The primary and the secondary coils have a different number of windings, that means they have different impedances. Different impedances cause the signal level changed as it goes through the transformer.
• 1:1 transformers – Each coil has exactly the same number of windings which makes the impedance identical. This transformer doesn’t change the signal level but guarantees the physical electrical insulation between coils. These transformers are usually called Isolation Transformers.

...
Read more Read less

Filter

Visar 1 - 13 av 13 produkter
Resultat per sida
Beskrivning Pris Primary Impedance Secondary Impedance Primary DC Resistance Power Rating Current Rating Secondary DC Resistance Dimensions Mounting Type Termination Type Weight Depth Diameter Length Width
RS-artikelnummer 168-3111
Tillv. art.nr749196218
VarumärkeWurth Elektronik
54,111 kr
Each (On a Reel of 400)
Enheter
- - 200mΩ - 800mA - 16.3 x 12 x 7.4mm Surface Mount Solder - 7.4mm - 16.3mm 12mm
RS-artikelnummer 168-3329
Tillv. art.nr749196528
VarumärkeWurth Elektronik
99,47 kr
Each
Enheter
- - 102mΩ - 1.35A - 21.5 x 21 x 12mm Surface Mount Solder - 12mm - 21.5mm 21mm
RS-artikelnummer 168-3112
Tillv. art.nr749196228
VarumärkeWurth Elektronik
35,361 kr
Each (On a Reel of 400)
Enheter
- - 200mΩ - 800mA - 16.3 x 12 x 7.4mm Surface Mount Solder - 7.4mm - 16.3mm 12mm
RS-artikelnummer 168-3206
Tillv. art.nr749196517
VarumärkeWurth Elektronik
44,00 kr
Each
Enheter
- - 36mΩ - 2.3A - 21.5 x 21 x 12mm Surface Mount Solder - 12mm - 21.5mm 21mm
RS-artikelnummer 168-3205
Tillv. art.nr749196218
VarumärkeWurth Elektronik
96,16 kr
Each
Enheter
- - 200mΩ - 800mA - 16.3 x 12 x 7.4mm Surface Mount Solder - 7.4mm - 16.3mm 12mm
RS-artikelnummer 168-3246
Tillv. art.nr749010310
VarumärkeWurth Elektronik
60,59 kr
Each
Enheter
- - - - - - 12.7 x 8.67 x 4mm Surface Mount Solder - 4mm - 12.7mm 8.67mm
RS-artikelnummer 168-3124
Tillv. art.nr749196517
VarumärkeWurth Elektronik
42,839 kr
Each (On a Reel of 120)
Enheter
- - 36mΩ - 2.3A - 21.5 x 21 x 12mm Surface Mount Solder - 12mm - 21.5mm 21mm
RS-artikelnummer 168-3325
Tillv. art.nr749196148
VarumärkeWurth Elektronik
73,93 kr
Each
Enheter
- - 344mΩ - 500mA - 12.9 x 9.2 x 6.2mm Surface Mount Solder - 6.2mm - 12.9mm 9.2mm
RS-artikelnummer 168-3326
Tillv. art.nr749196507
VarumärkeWurth Elektronik
100,40 kr
Each
Enheter
- - 36mΩ - 2.3A - 21.5 x 21 x 12mm Surface Mount Solder - 12mm - 21.5mm 21mm
RS-artikelnummer 168-3109
Tillv. art.nr749196148
VarumärkeWurth Elektronik
45,589 kr
Each (On a Reel of 500)
Enheter
- - 344mΩ - 500mA - 12.9 x 9.2 x 6.2mm Surface Mount Solder - 6.2mm - 12.9mm 9.2mm
RS-artikelnummer 168-3218
Tillv. art.nr749196228
VarumärkeWurth Elektronik
36,00 kr
Each
Enheter
- - 200mΩ - 800mA - 16.3 x 12 x 7.4mm Surface Mount Solder - 7.4mm - 16.3mm 12mm
RS-artikelnummer 168-3127
Tillv. art.nr749196528
VarumärkeWurth Elektronik
58,90 kr
Each (On a Reel of 120)
Enheter
- - 102mΩ - 1.35A - 21.5 x 21 x 12mm Surface Mount Solder - 12mm - 21.5mm 21mm
RS-artikelnummer 168-3121
Tillv. art.nr749196507
VarumärkeWurth Elektronik
80,237 kr
Each (On a Reel of 120)
Enheter
- - 36mΩ - 2.3A - 21.5 x 21 x 12mm Surface Mount Solder - 12mm - 21.5mm 21mm