Solar Charge Controllers

Solar power regulators are used to prevent the battery bank connected to your solar panels from becoming overcharged.

How do solar panel regulators work?

Solar panel regulators monitor the flow of power between the solar panels and the connected battery. Some regulators may simply disconnect the flow of power when the battery is in danger of overcharging. Others monitor the flow and, when the battery voltage rises to the regulation point, they regulate the flow to hold the voltage at this point for a period of time. This is called the 'absorption' period, and generally allows the battery to become fully charged. The regulator then controls the charge to keep the battery at close to full charge, also known as the 'float' point.

Types of solar power regulators

Solar panel regulators come in different sizes depending on the amp rating of your solar panels. They usually have some kind of display to tell you which stage the regulator is in, which can be simple system of lights or a full LED display.


...
Read more Read less

Filter

Visar 1 - 19 av 19 produkter
Resultat per sida
Beskrivning Pris Solar Panel Voltage Maximum Power Rating for 12 V Panels Maximum Current Rating for 12 V Panels Maximum Power Rating for 24 V Panels Maximum Current Rating for 24 V Panels Dimensions Depth Length Width
RS-artikelnummer 905-4532
VarumärkeRS PRO
463,12 kr
Each
Enheter
12 V, 24 V 150W 10A 150W 10A 135 x 70 x 35mm 35mm 135mm 70mm
RS-artikelnummer 905-4536
VarumärkeRS PRO
724,37 kr
Each
Enheter
12 V, 24 V 300W 20A 300W 20A 135 x 70 x 35mm 35mm 135mm 70mm
RS-artikelnummer 860-2875
Tillv. art.nrPR 1010
VarumärkeSteca
1 227,56 kr
Each
Enheter
12 V, 24 V 900W 10A 900W 10A 187 x 96 x 44mm 44mm 187mm 96mm
RS-artikelnummer 860-2884
Tillv. art.nrPR 1515
VarumärkeSteca
1 636,27 kr
Each
Enheter
12 V, 24 V 900W 15A 900W 15A 187 x 96 x 44mm 44mm 187mm 96mm
RS-artikelnummer 860-2887
Tillv. art.nrPR 2020
VarumärkeSteca
1 628,77 kr
Each
Enheter
12 V, 24 V 900W 20A 900W 20A 187 x 96 x 44mm 44mm 187mm 96mm
RS-artikelnummer 913-2406
Tillv. art.nrTS-MPPT-45
VarumärkeMorningstar
6 541,88 kr
Each
Enheter
150V dc 600W 45A 1200W 45A 291 x 130 x 142mm 142mm 291mm 130mm
RS-artikelnummer 860-2881
Tillv. art.nrPR3030
VarumärkeSteca
1 983,72 kr
Each
Enheter
12 V, 24 V 900W 30A 900W 30A 187 x 96 x 44mm 44mm 187mm 96mm
RS-artikelnummer 913-2421
Tillv. art.nrSSD-25RM
VarumärkeMorningstar
2 849,93 kr
Each
Enheter
30V - - - - 168.78 x 55.12 x 34.52mm 34.52mm 168.78mm 55.12mm
RS-artikelnummer 913-2399
Tillv. art.nrSS-20L 12V
VarumärkeMorningstar
2 032,51 kr
Each
Enheter
30 V, 60 V - - - - 152 x 55 x 32mm 32mm 152mm 55mm
RS-artikelnummer 913-2418
Tillv. art.nrTS-MPPT-60
VarumärkeMorningstar
13 043,70 kr
Each
Enheter
150V dc 800W 60A 1600W 60A 291 x 130 x 142mm 142mm 291mm 130mm
RS-artikelnummer 918-6437
Tillv. art.nr4040
VarumärkeSteca
1 972,13 kr
Each
Enheter
12V - 40A - 40A 187 x 45 x 97mm 97mm 187mm 45mm
RS-artikelnummer 913-2402
Tillv. art.nrTS-45
VarumärkeMorningstar
2 231,07 kr
Each
Enheter
125V 31W 2.1A 125W 4.2A 260.4 x 127 x 71mm 71mm 260.4mm 127mm
RS-artikelnummer 913-2412
Tillv. art.nrSSD-25
VarumärkeMorningstar
1 681,85 kr
Each
Enheter
30V - - - - 168.78 x 55.12 x 34.52mm 34.52mm 168.78mm 55.12mm
RS-artikelnummer 194-082
Tillv. art.nrSG-4
VarumärkeMorningstar
830,66 kr
Each
Enheter
12V - 4.5A - - - 38mm - 51mm
RS-artikelnummer 509-7122
Tillv. art.nrSS-10L-12
VarumärkeMorningstar
1 481,20 kr
Each
Enheter
12V dc - 10A - - 152 x 55 x 34mm 34mm 152mm 55mm
RS-artikelnummer 913-2415
Tillv. art.nrTS-60
VarumärkeMorningstar
4 250,77 kr
Each
Enheter
125V 31W 2.1A 125W 4.2A 260.4 x 127 x 71mm 71mm 260.4mm 127mm
RS-artikelnummer 173-5594
Tillv. art.nrPS-30M
VarumärkeMorningstar
3 522,65 kr
Each
Enheter
12/24V dc - 30A - 30A 153 x 105 x 55mm 55mm 153mm 105mm
RS-artikelnummer 509-7116
Tillv. art.nrSL-10L-12
VarumärkeMorningstar
2 377,53 kr
Each
Enheter
12V dc - 10A - - 168 x 55 x 34mm 34mm 168mm 55mm
RS-artikelnummer 237-9930
Tillv. art.nrSTCC15M
VarumärkePV Logic
1 683,73 kr
Each
Enheter
12 Vdc, 24 Vdc 225W 15A 225W 40A - - - -