Non-Isolated DC to High Voltage DC Converters

Filter

Visar 1 - 20 av 54 produkter
Resultat per sida
Beskrivning Pris Output Voltage Input Voltage Range Input Voltage Nominal Power Rating Output Current Mounting Type Efficiency Minimum Temperature Maximum Temperature Load Regulation Line Regulation Current Limiting Method Depth Length
RS-artikelnummer 123-8356
Tillv. art.nrC10
VarumärkeXP Power
2 467,20 kr
Each
Enheter
1kV 11.5 16 V dc - 1W 1mA - - -10°C +60°C - - - - -
RS-artikelnummer 123-8357
Tillv. art.nrC10N
VarumärkeXP Power
2 467,20 kr
Each
Enheter
-1kV 11.5 16 V dc - 1W 1mA - - -10°C +60°C - - - - -
RS-artikelnummer 123-8358
Tillv. art.nrC12
VarumärkeXP Power
2 467,20 kr
Each
Enheter
1.2kV 11.5 16 V dc - 1W 1mA - - -10°C +60°C - - - - -
RS-artikelnummer 123-8367
Tillv. art.nrC50
VarumärkeXP Power
4 426,14 kr
Each
Enheter
5kV 11.5 16 V dc - 1W 200µA - - -10°C +60°C - - - - -
RS-artikelnummer 123-8359
Tillv. art.nrC12N
VarumärkeXP Power
2 467,20 kr
Each
Enheter
-1.2kV 11.5 16 V dc - 1W 1mA - - -10°C +60°C - - - - -
RS-artikelnummer 123-8380
Tillv. art.nrCA10N
VarumärkeXP Power
2 889,83 kr
Each
Enheter
-1kV 11.5 15.5 V dc - 1W 1mA - - -10°C +50°C - - - - -
RS-artikelnummer 123-8360
Tillv. art.nrC15
VarumärkeXP Power
2 931,83 kr
Each
Enheter
1.5kV 11.5 16 V dc - 1W 670µA - - -10°C +60°C - - - - -
RS-artikelnummer 123-8368
Tillv. art.nrC50N
VarumärkeXP Power
4 426,14 kr
Each
Enheter
-5kV 11.5 16 V dc - 1W 200µA - - -10°C +60°C - - - - -
RS-artikelnummer 123-8363
Tillv. art.nrC25
VarumärkeXP Power
3 664,89 kr
Each
Enheter
2.5kV 11.5 16 V dc - 1W 400µA - - -10°C +60°C - - - - -
RS-artikelnummer 123-8377
Tillv. art.nrCA05N-5
VarumärkeXP Power
2 988,10 kr
Each
Enheter
-500V dc 4.75 5.25 V dc - 1W 2mA - - -10°C +50°C - - - - -
RS-artikelnummer 123-8369
Tillv. art.nrC60
VarumärkeXP Power
4 426,14 kr
Each
Enheter
6kV 11.5 16 V dc - 1W 166µA - - -10°C +60°C - - - - -
RS-artikelnummer 136-0439
Tillv. art.nrSIP90
VarumärkeXP Power
1 044,81 kr
Each
Enheter
20 90V dc 3 6.7 V dc - 0.1W 0 1mA - - -20°C +70°C 0.03% 0.05% - 13.97mm 29.2mm
RS-artikelnummer 123-8383
Tillv. art.nrCA12N-5
VarumärkeXP Power
3 030,90 kr
Each
Enheter
-1.2kV 4.75 5.25 V dc - 1W 800µA - - -10°C +50°C - - - - -
RS-artikelnummer 123-8378
Tillv. art.nrCA05P-5
VarumärkeXP Power
2 988,46 kr
Each
Enheter
500V dc 4.75 5.25 V dc - 1W 2mA - - -10°C +50°C - - - - -
RS-artikelnummer 123-8381
Tillv. art.nrCA10P
VarumärkeXP Power
2 889,83 kr
Each
Enheter
1kV 11.5 15.5 V dc - 1W 1mA - - -10°C +50°C - - - - -
RS-artikelnummer 123-8386
Tillv. art.nrCA20P
VarumärkeXP Power
3 467,63 kr
Each
Enheter
2kV 11.5 15.5 V dc - 1W 500µA - - -10°C +50°C - - - - -
RS-artikelnummer 123-8384
Tillv. art.nrCA12P
VarumärkeXP Power
2 889,83 kr
Each
Enheter
1.2kV 11.5 15.5 V dc - 1W 800µA - - -10°C +50°C - - - - -
RS-artikelnummer 123-8361
Tillv. art.nrC15N
VarumärkeXP Power
2 931,83 kr
Each
Enheter
-1.5kV 11.5 16 V dc - 1W 670µA - - -10°C +60°C - - - - -
RS-artikelnummer 123-8370
Tillv. art.nrC60N
VarumärkeXP Power
4 426,14 kr
Each
Enheter
-6kV 11.5 16 V dc - 1W 166µA - - -10°C +60°C - - - - -
RS-artikelnummer 123-8350
Tillv. art.nrC02
VarumärkeXP Power
2 114,30 kr
Each
Enheter
200V dc 11.5 16 V dc - 1W 5mA - - -10°C +60°C - - - - -
Related Products
From XP power, a range of 1 W ...
Description:
From XP power, a range of 1 W isolated DC to HV DC converters. The GP series are compact in size making them ideal for applications where space is limited. These versatile lightweight power supplies are available with various output ...
The C Series are a miniature range of ...
Description:
The C Series are a miniature range of high voltage power supplies. With high precision and programmability these converters are ideal for integration with smaller sensitive equipment. RegulatedLow noise, Quasi-Sinewave OscillatorMiniature SizeProgrammable Output 0 to 100%High stabilityWide input voltage rangeLow ...
Fully programmable, precise regulation, CA series converters. CA ...
Description:
Fully programmable, precise regulation, CA series converters. CA series are high performing, high-voltage power supply products with low noise levels. • Minimum ripple lowest 5PPM• Precision regulated• Shielded case• Voltage monitor/Readback• High-level stability• Wide input voltage ...
The CB series converters are miniature, regulated high-voltage ...
Description:
The CB series converters are miniature, regulated high-voltage power supply. CB converters provide clean reliable high voltage shielded PC mount package. CB Series are ideal for integrating into small, sensitive equipment. • Regulated• Quasi-Sinewave Oscillator, low noise• Compact size• ...