Non-Isolated DC-DC Converters

Non-isolated DC-DC converters are electronic devices that convert a source of direct current (DC) from one voltage level to another. They are a type of electric power converter. Isolated DC-DC converters are based on the same principle of operation, but keep the input and output electrically isolated by a transformer. This allows for different voltages between inputs and outputs, much more considerable than with non-isolated ones.

What are non-isolated DC-DC converters used for?

DC-DC converters are used in portable electronic devices such as mobile phones and laptops, which are primarily supplied with power from batteries. Non-isolated DC-DC converters increase voltage from a partially lowered battery voltage, thereby saving space instead of using multiple batteries. Most DC-DC converter circuits also regulate the output voltage.

Types of non-isolated DC - DC converters

Non-isolated DC-DC converters have different protection features for your devices. They can ensure current limit, over current and over temperature protection. Many of them guarantee over voltage and under voltage protection, and prevent short circuits. Some of them have very high efficiency (up to 95%) which means that they do not require heatsinks or fans.


...
Read more Read less

Filter

Visar 1 - 20 av 57 produkter
Resultat per sida
Beskrivning Pris Input Voltage Range Input Voltage Nominal Output Voltage Output Current Power Rating Mounting Type Number of Outputs Length Width Depth Efficiency Package Minimum Temperature Maximum Temperature
RS-artikelnummer 811-1439
Tillv. art.nrR-78T5.0-1.0/AL
VarumärkeRecom
107,33 kr
Each
Enheter
- - 5V dc 1A - Screw Mount, Surface Mount 1 23mm 25mm 10mm 92% SIP -40°C +85°C
RS-artikelnummer 166-8961
Tillv. art.nrR420-1.8/PL
VarumärkeRecom
7 053,70 kr
1 Tray of 40
Bricka(or)
10 → 36 V dc 24 V dc 5V dc 10mA - Surface Mount 1 22.7mm 13.2mm 5.08mm 76% - -40°C +105°C
RS-artikelnummer 124-4230
Tillv. art.nrR420-1.8/PL
VarumärkeRecom
231,60 kr
Each
Enheter
10 → 36 V dc 24 V dc 5V dc 10mA - Surface Mount 1 22.7mm 13.2mm 5.08mm 76 (Typ.)% - -40°C +105°C
RS-artikelnummer 162-2657
Tillv. art.nrR-78T5.0-1.0/AL-TRAY
VarumärkeRecom
2 356,43 kr
1 Tray of 25
Bricka(or)
- - 5V dc 1A - Screw Mount, Surface Mount 1 23mm 25mm 10mm 92% SIP -40°C +85°C
RS-artikelnummer 494-4241
Tillv. art.nrR-615.0P
VarumärkeRecom
183,23 kr
Each
Enheter
9 → 32 V dc 24 V dc 5V dc 1A 18W Through Hole 1 32.2mm 9.1mm 15mm 91% SIP -40°C +85°C
RS-artikelnummer 166-8931
Tillv. art.nrR-615.0P
VarumärkeRecom
2 780,20 kr
1 Tube of 15
Rör
9 → 32 V dc 24 V dc 5V dc 1A 18W Through Hole 1 32.2mm 9.1mm 15mm 91% SIP -40°C +85°C
RS-artikelnummer 494-4263
Tillv. art.nrR-625.0P
VarumärkeRecom
177,88 kr
Each
Enheter
9 → 32 V dc 24 V dc 5V dc 2A 18W Through Hole 1 32.2mm 9.1mm 15mm 90% SIP -40°C +85°C
RS-artikelnummer 183-4376
Tillv. art.nrRPM5.0-2.0-CT
VarumärkeRecom
54,96 kr
Each
Enheter
3 → 17 V dc 12 V dc 5V dc 2A 5W Surface Mount 1 12.19mm 12.19mm 3.75mm 92 → 98% - -40°C +105°C
RS-artikelnummer 183-4374
Tillv. art.nrRPM3.3-2.0-CT
VarumärkeRecom
54,96 kr
Each
Enheter
3 → 17 V dc 12 V dc 3.3V dc 2A 3.3W Surface Mount 1 12.19mm 12.19mm 3.75mm 90 → 98% - -40°C +105°C
RS-artikelnummer 183-4332
Tillv. art.nrRPM3.3-1.0-CT
VarumärkeRecom
22 886,01 kr
1 Reel of 500
Rulle(ar)
3 → 17 V dc 12 V dc 3.3V dc 1A 3.3W Surface Mount 1 12.19mm 12.19mm 3.75mm 94 → 99% - -40°C +105°C
RS-artikelnummer 183-4388
Tillv. art.nrRPM3.3-6.0-CT
VarumärkeRecom
79,30 kr
Each
Enheter
4 → 15 V dc 12 V dc 3.3V dc 6A 3.3W Surface Mount 1 12.19mm 12.19mm 3.75mm 88 → 97% - -40°C +85°C
RS-artikelnummer 494-4235
Tillv. art.nrR-543.3PA
VarumärkeRecom
231,70 kr
Each
Enheter
4.5 → 18 V dc 12 V dc 3.3V dc 4A 6W Through Hole 1 32.2mm 9.1mm 15mm 93% SIP -40°C +85°C
RS-artikelnummer 166-8934
Tillv. art.nrR-523.3PA
VarumärkeRecom
3 485,77 kr
1 Tube of 15
Rör
4.5 → 18 V dc 12 V dc 3.3V dc 2A 6W Through Hole 1 32.2mm 9.1mm 15mm 92% SIP -40°C +85°C
RS-artikelnummer 811-1408
Tillv. art.nrR-78T3.3-1.0/FC-TRAY
VarumärkeRecom
134,75 kr
Each
Enheter
- - 3.3V dc 1A - Screw Mount, Surface Mount 1 23mm 25mm 10mm 88% SIP -40°C +85°C
Nytt
RS-artikelnummer 211-7170
Tillv. art.nrRPX-1.5-CT
VarumärkeRecom
51,21 kr
Each
Enheter
4 → 36 4 → 36 V dc 0.8 → 30V 1.5A - - - - - - - - - -
RS-artikelnummer 183-4372
Tillv. art.nrRPM5.0-1.0-CT
VarumärkeRecom
54,96 kr
Each
Enheter
3 → 17 V dc 12 V dc 5V dc 1A 5W Surface Mount 1 12.19mm 12.19mm 3.75mm 92 → 99% - -40°C +105°C
RS-artikelnummer 183-4341
Tillv. art.nrRBB10-2.0-CT
VarumärkeRecom
44 450,34 kr
1 Reel of 500
Rulle(ar)
2.3 → 5.5 V dc 5 V dc 5V dc 4mA 10W Surface Mount 1 12.19mm 12.19mm 3.75mm 96% - -40°C +100°C
RS-artikelnummer 193-1791
Tillv. art.nrRBBA3000-50
VarumärkeRecom
33 785,12 kr
1 Tube of 12
Rör
9 → 60 V dc 48 V dc 0 → 60V dc 50A - PCB Mount 1 60.6mm 63.2mm 13mm 96 (Typ.)% - -40°C +85°C
RS-artikelnummer 166-6576
Tillv. art.nrR-78T5.0-1.0/AC-TRAY
VarumärkeRecom
2 954,79 kr
1 Tray of 25
Bricka(or)
- - 5V dc 1A - Screw Mount, Surface Mount 1 23mm 25mm 10mm 92% SIP -40°C +85°C
RS-artikelnummer 166-6571
Tillv. art.nrR-78T3.3-1.0/FC-TRAY
VarumärkeRecom
3 046,19 kr
1 Tray of 25
Bricka(or)
- - 3.3V dc 1A - Screw Mount, Surface Mount 1 23mm 25mm 10mm 88% SIP -40°C +85°C