Isolated DC-DC Converters

Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another, and contain an electrical barrier between the input and output to improve safety. They are suitable for a range of applications, including telecommunication equipment, industrial equipment and consumer electronics.


What are isolated DC-DC converters used for?

Isolated DC-DC converters are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used.


Types of isolated DC-DC converters

Isolated DC-DC converters come in a wide range of input and output voltages and a variety of mountings, such as:

  • Chassis mount
  • DIN Rail mount
  • Flange mount
  • PCB mount
  • Rack mount
  • Surface mount
  • Through hole

The advantages of isolated DC-DC converters:

  • Meet international safety standards and regulations.
  • Electrical isolation provides additional safety to personnel in case of internal failure.
  • Wide range of voltage conversion with high efficiency.

Certain models are railway- and medical-approved.


...
Read more Read less

Filter

Visar 1 - 20 av 1211 produkter
Resultat per sida
Beskrivning Pris Output Voltage Input Voltage Range Output Voltage Adjustment Range Input Voltage Nominal Isolation Voltage Power Rating Output Current Mounting Type Number of Outputs Package Efficiency Medical Approved Minimum Temperature Railway Approved
RS-artikelnummer 828-4495
Tillv. art.nrDBS400B24
VarumärkeCosel
2 528,67 kr
Each
Enheter
24V dc 200 → 400 V dc - 280 V dc 3kV dc 408W 17A Surface Mount 1 Brick 87% - -20°C -
RS-artikelnummer 137-688
Tillv. art.nrSUW60512B
VarumärkeCosel
228,00 kr
Each
Enheter
±12V dc 4.5 → 9 V dc - 5 V dc 500V ac 6W 250mA Surface Mount 2 SMD - - -40°C -
RS-artikelnummer 500-4079
Tillv. art.nrSUS30505C
VarumärkeCosel
152,10 kr
Each
Enheter
5V dc 4.5 → 9 V dc - 4.5 → 9 V dc 500V ac 3W 600mA Through Hole 1 DIP 77% - -40°C -
RS-artikelnummer 171-4745
Tillv. art.nrMGW1R50512
VarumärkeCosel
1 011,63 kr
1 Tube of 10
Rör
±12V dc 4.5 → 9 V dc - 5 V dc 1kV dc 1.56W 65mA PCB Mount 2 SIP 6 83% - -40°C -
RS-artikelnummer 130-075
Tillv. art.nrSUCW34812B
VarumärkeCosel
165,14 kr
Each
Enheter
±12V dc 36 → 76 V dc - 48 V dc 500V ac 3.12W 130mA Surface Mount 2 SMD 76% - -40°C -
RS-artikelnummer 171-5200
Tillv. art.nrMGW1R52415
VarumärkeCosel
111,95 kr
Each
Enheter
±15V dc 18 → 36 V dc - 24 V dc 1kV dc 1.5W 50mA PCB Mount 2 SIP 6 80% - -40°C -
RS-artikelnummer 132-7479
Tillv. art.nrSNDBS400B12
VarumärkeCosel
2 887,62 kr
Each
Enheter
12V dc 200 → 400 V dc 10.8 → 13.2V 280 V dc 3 kV ac, 500 V dc 408W 12A PCB Mount 1 - 87% - -20°C -
RS-artikelnummer 132-5402
Tillv. art.nrCHS3002405-B
VarumärkeCosel
895,78 kr
Each
Enheter
5V dc 18 → 36 V dc ±20% 24 V dc 1 kV ac, 500 V dc 200W 40A PCB Mount 1 DIP 93.5% - -40°C -
RS-artikelnummer 464-3544
Tillv. art.nrZUW30515
VarumärkeCosel
223,68 kr
Each
Enheter
±15V dc 4.5 → 9 V dc - 4.5 → 9 V dc 500V ac 3W 100mA Through Hole 2 - - - -20°C -
RS-artikelnummer 500-4085
Tillv. art.nrSUS31205C
VarumärkeCosel
152,10 kr
Each
Enheter
5V dc 9 → 18 V dc - 9 → 18 V dc 500V ac 3W 600mA Through Hole 1 DIP 79% - -40°C -
RS-artikelnummer 130-697
Tillv. art.nrSUS1R50512BP
VarumärkeCosel
122,21 kr
Each
Enheter
12V dc 4.5 → 9 V dc - 5 V dc 500V ac 1.56W 130mA Surface Mount 1 SMD 74% - -40°C -
RS-artikelnummer 171-5044
Tillv. art.nrMGS1R54812
VarumärkeCosel
109,90 kr
Each
Enheter
12V dc 36 → 76 V dc - 48 V dc 1kV dc 1.56W 130mA PCB Mount 1 SIP 6 82% - -40°C -
RS-artikelnummer 132-7480
Tillv. art.nrSNDBS400B15
VarumärkeCosel
2 887,62 kr
Each
Enheter
15V dc 200 → 400 V dc 13.5 → 16.5V 280 V dc 3 kV ac, 500 V dc 405W 15A PCB Mount 1 - 87% - -20°C -
RS-artikelnummer 815-9532
Tillv. art.nrMGFS152415
VarumärkeCosel
406,60 kr
Each
Enheter
15V dc 9 → 36 V dc - 9 → 36 V dc 1.5kV dc 15W 1A Through Hole 1 - 89% - -40°C -
RS-artikelnummer 102-705
Tillv. art.nrSUCS102405BP
VarumärkeCosel
347,14 kr
Each
Enheter
5V dc 18 → 36 V dc - 24 V dc 500V ac 10W 2A Surface Mount 1 SMD 85% - -40°C -
RS-artikelnummer 171-5251
Tillv. art.nrMGW102415
VarumärkeCosel
279,36 kr
Each
Enheter
±15V dc 18 → 36 V dc - 24 V dc 1kV dc 10.2W 340mA PCB Mount 2 SIP 8 88% - -40°C -
RS-artikelnummer 815-9462
Tillv. art.nrMGW151205
VarumärkeCosel
381,23 kr
Each
Enheter
±5V dc 9 → 18 V dc - 9 → 18 V dc 1.5kV dc 15W 1.5A Through Hole 2 - 84% - -40°C -
RS-artikelnummer 138-394
Tillv. art.nrZUS32412
VarumärkeCosel
282,23 kr
Each
Enheter
12V dc 18 → 36 V dc - 24 V dc 500V ac 3W 250mA Through Hole 1 - - - -20°C -
RS-artikelnummer 130-340
Tillv. art.nrSUCW64815B
VarumärkeCosel
241,25 kr
Each
Enheter
±15V dc 36 → 76 V dc - 48 V dc 500V ac 6W 200mA Surface Mount 2 SMD 86% - -40°C -
RS-artikelnummer 328-406
Tillv. art.nrCBS200241R8
VarumärkeCosel
1 266,85 kr
Each
Enheter
1.8V dc 18 → 36 V dc - 18 → 36 V dc 1 kV ac, 1.5 kV dc 63W 35A Through Hole 1 - 70% - -40°C -