Isolated DC-DC Converters

Isolated DC-DC converters convert a source of direct current (DC) from one voltage to another, and contain an electrical barrier between the input and output to improve safety. They are suitable for a range of applications, including telecommunication equipment, industrial equipment and consumer electronics.


What are isolated DC-DC converters used for?

Isolated DC-DC converters are used within equipment and devices containing different circuits or sub-circuits where it is necessary to convert the voltage of a DC supply from one level to another. For converting AC to DC, an AC-DC converter would be used.


Types of isolated DC-DC converters

Isolated DC-DC converters come in a wide range of input and output voltages and a variety of mountings, such as:

  • Chassis mount
  • DIN Rail mount
  • Flange mount
  • PCB mount
  • Rack mount
  • Surface mount
  • Through hole

The advantages of isolated DC-DC converters:

  • Meet international safety standards and regulations.
  • Electrical isolation provides additional safety to personnel in case of internal failure.
  • Wide range of voltage conversion with high efficiency.

Certain models are railway- and medical-approved.


...
Read more Read less

Filter

Visar 1 - 20 av 441 produkter
Resultat per sida
Beskrivning Pris Output Voltage Input Voltage Range Output Voltage Adjustment Range Input Voltage Nominal Power Rating Isolation Voltage Output Current Mounting Type Number of Outputs Package Efficiency Medical Approved Minimum Temperature Railway Approved
RS-artikelnummer 764-9312
Tillv. art.nrCN100A24-12
VarumärkeTDK-Lambda
1 503,34 kr
Each
Enheter
12V dc 14.4 → 36 V dc - 24 V dc 100.8W 3kV ac 8.4A Through Hole 1 1/4 Brick 88% - -40°C -
RS-artikelnummer 126-3519
Tillv. art.nrCCG-15-24-15S
VarumärkeTDK-Lambda
245,99 kr
Each
Enheter
15V dc 9 → 36 V dc 13.5 → 16.5V 9 → 36 V dc 15W 500V dc 1A Through Hole 1 - 88% - -40°C -
Nytt
RS-artikelnummer 204-0452
Tillv. art.nrCCG-30-48-03S
VarumärkeTDK-Lambda
3 312,11 kr
1 Tray of 10
Bricka(or)
3.3V dc 18, 76 V dc - 18 V dc 23.1W 1.5kV - PCB Mount - - - No - No
RS-artikelnummer 173-9143
Tillv. art.nrPXC-M03-24WS-12
VarumärkeTDK-Lambda
8 629,11 kr
1 Tube of 10
Rör
12V dc 9 → 36 V dc ±10% 24 V dc 3W 5kV ac 250mA PCB Mount 1 - 87% Yes -40°C No
Nytt
RS-artikelnummer 204-0385
Tillv. art.nrCC-3-2405SR-E
VarumärkeTDK-Lambda
1 092,84 kr
1 Tray of 10
Bricka(or)
5V dc 4.5, 9 V dc ±3% 24 V dc 3W 500V - - - - - No - No
RS-artikelnummer 173-9161
Tillv. art.nrPXC-M06-48WS-05
VarumärkeTDK-Lambda
10 108,64 kr
1 Tube of 10
Rör
5V dc 18 → 75 V dc ±10% 48 V dc 6W 5kV ac 1.2A PCB Mount 1 - 86.5% Yes -40°C No
RS-artikelnummer 126-3520
Tillv. art.nrCCG-15-48-03S
VarumärkeTDK-Lambda
245,99 kr
Each
Enheter
3.3V dc 18 → 76 V dc 4.5 → 5.5V 18 → 76 V dc 13.2W 500V dc 4A Through Hole 1 - 85% - -40°C -
Nytt
RS-artikelnummer 203-5437
Tillv. art.nrCC15-2405SFP-E
VarumärkeTDK-Lambda
318,89 kr
Each
Enheter
5V dc 18-36 V dc -5 → +5% 24 V dc 15W 1kV - Through Hole - - - Yes - No
Nytt
RS-artikelnummer 204-0453
Tillv. art.nrCCG-30-48-03S
VarumärkeTDK-Lambda
372,21 kr
Each
Enheter
3.3V dc 18, 76 V dc - 18 V dc 23.1W 1.5kV - PCB Mount - - - No - No
Nytt
RS-artikelnummer 204-0368
Tillv. art.nrCC-3-0512DR-E
VarumärkeTDK-Lambda
122,72 kr
Each
Enheter
12V dc 4.5, 9 V dc ±3% 5 V dc 3W 500V - - - - - No - No
RS-artikelnummer 173-9144
Tillv. art.nrPXC-M06-24WD-15
VarumärkeTDK-Lambda
11 233,92 kr
1 Tube of 10
Rör
±15V dc 9 → 36 V dc ±13.5 V dc, ±16.5 V dc 24 V dc 6W 5kV ac ±200mA PCB Mount 2 - 88.5% Yes -40°C No
RS-artikelnummer 126-3529
Tillv. art.nrCC-1R5-2405SR-E
VarumärkeTDK-Lambda
90,27 kr
Each
Enheter
5V dc 18 → 36 V dc 4.75 → 6V 24 V dc 1.5W 500V ac 300mA Surface Mount 1 DIP 77% - -40°C -
Nytt
RS-artikelnummer 203-5438
Tillv. art.nrCC15-2412SFP-E
VarumärkeTDK-Lambda
318,89 kr
Each
Enheter
12V dc 18-36 V dc -20 → +100% 24 V dc 15W 1kV - Through Hole - - - Yes - No
Nytt
RS-artikelnummer 204-0464
Tillv. art.nrDPX-30-24WD-15
VarumärkeTDK-Lambda
1 592,61 kr
Each
Enheter
±15V dc 10, 40 V dc - 24 V dc 30W 1.6kV - DIN Rail Mount - - - No - No
RS-artikelnummer 181-3297
Tillv. art.nrCCG30-48-15D
VarumärkeTDK-Lambda
419,68 kr
Each
Enheter
±15V dc 18 → 76 V dc - 48 V dc 30W 1.5kV dc 1A PCB Mount 2 1 x 1 in 92% - -40°C -
Nytt
RS-artikelnummer 204-0514
Tillv. art.nrPXC-M03-48WS-15
VarumärkeTDK-Lambda
496,82 kr
Each
Enheter
15V dc 18, 75 V dc ±10% 18 V dc 3W 5kV - PCB Mount - - - Yes - No
Nytt
RS-artikelnummer 204-0545
Tillv. art.nrPXD-10-48WS-12
VarumärkeTDK-Lambda
3 703,27 kr
1 Tube of 10
Rör
12V dc 18, 75 V dc - 18 V dc 10W 1.6kV - Through Hole - - - No - No
Nytt
RS-artikelnummer 204-0343
Tillv. art.nrCC-1R5-1212SR-E
VarumärkeTDK-Lambda
944,97 kr
1 Tray of 10
Bricka(or)
12V dc 4.5, 9.0 V dc ±3% 12 V dc 1.5W 500V - - - - - No - No
Nytt
RS-artikelnummer 204-0386
Tillv. art.nrCC-3-2405SR-E
VarumärkeTDK-Lambda
122,72 kr
Each
Enheter
5V dc 4.5, 9 V dc ±3% 24 V dc 3W 500V - - - - - No - No
Nytt
RS-artikelnummer 204-0394
Tillv. art.nrCC-3-2412SR-E
VarumärkeTDK-Lambda
122,72 kr
Each
Enheter
12V dc 4.5, 9 V dc ±3% 24 V dc 3W 500V - - - - - No - No