Pneumatic Solenoid Valves

A pneumatic solenoid valve is used to direct or stop the flow of compressed air in a pneumatic system. Sometimes called a directional control valve, they are used in automation and control applications to actuate tools, cylinders and larger industrial valves. RS Components offer an extensive selection of high-quality valves from leading brands including SMC, Festo, Parker, Norgren and of course RS PRO.

How are they activated?

Pneumatic solenoids can be energised in various ways including solenoid operated or air-pilot operated.

Solenoid Operated Valves

Solenoid valves have an electrical coil attached to the valve. Solenoid valves use a small electrical current to send a signal to the internal spool or poppet mechanism which opens or closes the valve. Coil control voltages are usually 12 Vdc, 24 Vac, 24 Vdc, 120 Vac and 240 Vac.

Air- Pilot Operated Valves

This type of valve requires an external air source to operate, instead of an electrical signal the valve opens and closes by air pressure which is applied to the piston or diaphragm. This can be achieved either by an electrical solenoid in another location. Alternatively, the valve can be internally air-piloted by a smaller integrated solenoid.

How do you mount them?

Solenoid valves can be mounted on DIN rail or on a manifold. A manifold is a mounting block that allows two or more valves to be mounted in a centralised location. Manifolds can be a single block or modular for easy maintenance.

How are Pneumatic Valves Classified?

Pneumatic solenoid valves are characterized by a standard numbering system consisting of two numbers. The first number represents the number ports valve has and the second number represents the number of states the valve has. The most common types are 2-way and 3-way valves which can be N/O (normally open) or N/C (normally closed). For example, a 2/2 valve has two ports (in/out) and two states (open/closed). A 3/2 valve has three ports and two states. Pneumatic solenoid valves typically have two, three or five ports.

Our Valves

Our pneumatic valves come in a wide range of configurations, pressure ranges, port sizes, thread sizes, body materials and mounting types to suit all your industrial automation and pneumatic requirements.


...
Read more Read less

Filter

Visar 1 - 20 av 2895 produkter
Resultat per sida
Beskrivning Pris Manufacturer Series Mounting Style Function Connection Port Thread Actuation Type Solenoid Fitted Body Material Maximum Flow Rate Solenoid Voltage Solenoid Power Consumption Minimum Operating Pressure Minimum Operating Temperature Configuration Hazardous Area Certification
RS-artikelnummer 784-0044
VarumärkeRS PRO
533,73 kr
Each
Enheter
MNH NAMUR 5/2 G 1/4 Solenoid/Spring Yes - 1250L/min 12 V dc, 24 V dc, 110 V ac, 230 V ac 3W 2bar -10°C - ATEX
RS-artikelnummer 907-6407
VarumärkeRS PRO
753,84 kr
Each
Enheter
V50 Inline, Manifold - G 1/8 Pilot/Air - Die Cast Aluminium 480L/min - - 0bar -5°C 5/2 -
RS-artikelnummer 907-6390
VarumärkeRS PRO
1 168,45 kr
Each
Enheter
V53 Inline, Manifold - G 1/2 Solenoid/Solenoid - Die Cast Aluminium 2480L/min 24V dc 2W 2bar -5°C 5/2 -
RS-artikelnummer 231-2797
VarumärkeRS PRO
3 949,25 kr
Each
Enheter
X4F - 2/2 Normally Closed 1 in Solenoid - - - - - - - - -
RS-artikelnummer 231-2798
VarumärkeRS PRO
4 094,94 kr
Each
Enheter
X4F - 2/2 Normally Closed 1 in Solenoid - - - - - - - - -
RS-artikelnummer 176-2111
VarumärkeRS PRO
1 801,58 kr
Each
Enheter
- Base Mount 5/2 Bistable G 1/2 Pneumatic - Aluminium 5000NL/min - - 1bar -10°C 5/2 ATEX
RS-artikelnummer 907-6413
VarumärkeRS PRO
2 280,39 kr
Each
Enheter
V53 Inline, Manifold - G 1/2 Pilot/Spring - Die Cast Aluminium 2480L/min - - 0bar -5°C 5/2 -
RS-artikelnummer 231-2794
VarumärkeRS PRO
3 115,49 kr
Each
Enheter
X4F - 2/2 Normally Closed BSP 1/2 Solenoid - - - - - - - - -
Nytt
RS-artikelnummer 235-1303
VarumärkeRS PRO
1 603,44 kr
Each
Enheter
ZS Stand-Alone NC G 3/4 Solenoid/Spring - - - - - - - - -
RS-artikelnummer 907-6416
VarumärkeRS PRO
803,51 kr
Each
Enheter
V51 Inline, Manifold - G 1/4 Pilot/Spring - Die Cast Aluminium 1020L/min - - 0bar -5°C 3/2 -
Nytt
RS-artikelnummer 235-1128
VarumärkeRS PRO
1 233,18 kr
Each
Enheter
ELP Stand-Alone NC G 1 Pilot/Spring - - - - - - - - -
Nytt
RS-artikelnummer 235-1268
VarumärkeRS PRO
3 066,54 kr
Each
Enheter
SLP Stand-Alone NO G 1-1/4 Solenoid/Spring - - - - - - - - -
RS-artikelnummer 907-6403
VarumärkeRS PRO
666,29 kr
Each
Enheter
V50 Inline, Manifold - G 1/8 Pilot/Spring - Die Cast Aluminium 480L/min - - 0bar -5°C 5/2 -
RS-artikelnummer 231-2551
VarumärkeRS PRO
1 020,44 kr
Each
Enheter
08V NAMUR Monostable BSP 1/4 Solenoid/Spring - - - - - - - - -
Nytt
RS-artikelnummer 235-1123
VarumärkeRS PRO
1 018,52 kr
Each
Enheter
ELP Stand-Alone NC G 3/4 Pilot/Spring - - - - - - - - -
Nytt
RS-artikelnummer 235-1117
VarumärkeRS PRO
781,99 kr
Each
Enheter
ELP Stand-Alone NC G 1/2 Pilot/Spring - - - - - - - - -
Nytt
RS-artikelnummer 235-1241
VarumärkeRS PRO
1 104,26 kr
Each
Enheter
RV Stand-Alone 3/2 G 1/8 Solenoid/Spring - - - - - - - - -
RS-artikelnummer 176-2115
VarumärkeRS PRO
729,10 kr
Each
Enheter
- Base Mount 5/2 Monostable G 1/8 Solenoid No Aluminium 740NL/min - 2 W, 3VA 2bar -10°C 5/2 ATEX
RS-artikelnummer 907-6384
VarumärkeRS PRO
849,50 kr
Each
Enheter
V50 Inline, Manifold - G 1/8 Solenoid/Air - Die Cast Aluminium 480L/min 24V dc 2.9W 2bar -5°C 3/2 -
Nytt
RS-artikelnummer 235-1129
VarumärkeRS PRO
2 186,44 kr
Each
Enheter
ELP Stand-Alone NO G 1 Pilot/Spring - - - - - - - - -