Manifold Bases, Sub-Bases & End Bases

A manifold is a mounting block that allows two or more valves to be mounted together in a pneumatic system. Manifolds enable the distribution of compressed air to power tools and other mechanical devices. RS Components offer a range of manifold bases, sub-bases and end bases from leading brands including Festo, SMC, Parker, Norgren, Crouzet and Legris.

How does a manifold work?

Manifolds are used as a central junction point for a single air supply that is shared amongst all valves. Pneumatic fittings or connectors are screwed into the threaded ports on the manifold. Pneumatic airline or tube is attached to the opposite end of the fitting and then connected to the valve.

Manifold Types

Manifolds are available in different pressure ratings, connection port threads and a number of stations. Manifolds are typically base mounted but can also be mounted on DIN Rail. Manifolds can be categorized into two main types, single-piece design or modular block design

Single piece manifolds

This is the most common type used in the industry today. Single piece manifold bases are pre-drilled metal blocks constructed from aluminium, steel or cast metals. They have minimal leakage making them ideal for high-pressure applications.

Modular manifolds

Modular manifolds are more versatile, as they only hold one valve per base. A system can be easily added to or reduced. This design makes it easy for a mixture of valve sizes to be used.


...
Read more Read less

Filter

Visar 1 - 20 av 539 produkter
Resultat per sida
Beskrivning Pris Manufacturer Series Type Number of Stations Connection Port Thread Body Material Thread Size Thread Standard Hazardous Area Certification
RS-artikelnummer 234-5759
Tillv. art.nrSS5Y3-20-02-00F-Q
VarumärkeSMC
390,09 kr
Each
Enheter
SS5Y Manifold 2 G 1/8 - 1/8in G -
RS-artikelnummer 700-7632
Tillv. art.nrSS5Y3-45-04D-C6-Q
VarumärkeSMC
914,12 kr
Each
Enheter
SS5Y Manifold 4 - - - - -
RS-artikelnummer 700-7730
Tillv. art.nrSS5Y5-60-12B-Q
VarumärkeSMC
874,87 kr
Each
Enheter
SS5Y Manifold Base 12 - - - - -
RS-artikelnummer 388-6807
Tillv. art.nrSS3YJ7-21-04-00F-Q
VarumärkeSMC
339,86 kr
Each
Enheter
SS3YJ Manifold Base 4 G 1/8 - 1/8in G -
RS-artikelnummer 277-4179
Tillv. art.nrSS5Y3-20-04-00F
VarumärkeSMC
534,27 kr
Each
Enheter
SS5Y Manifold 4 G 1/8 - 1/8in G -
RS-artikelnummer 267-1452
Tillv. art.nrLBSPUB10
VarumärkeParker
62,55 kr
Each
Enheter
LBSP Manifold Base 3 G 1/8 - 1/8in G -
RS-artikelnummer 724-908
Tillv. art.nr81532001
VarumärkeCrouzet
248,26 kr
Each
Enheter
81 Sub Base - - - - - -
RS-artikelnummer 762-2045
Tillv. art.nrSS5Y3-10F1-06B-C4
VarumärkeSMC
1 954,92 kr
Each
Enheter
SY3000 Manifold Base 6 - - - - -
RS-artikelnummer 700-7601
Tillv. art.nrSS5V1-16FD1-06B-C6
VarumärkeSMC
2 205,53 kr
Each
Enheter
SS5V Manifold 6 - - - - -
RS-artikelnummer 202-2865
Tillv. art.nrVABD-S4-E-C
VarumärkeFesto
74,65 kr
Each
Enheter
VABD End Cap DNA - - - - -
Nytt
RS-artikelnummer 238-2495
Tillv. art.nr81532102
VarumärkeCrouzet
455,601 kr
Each (In a Pack of 10)
Enheter
- Sub-Base - Push In 4 mm - - - -
RS-artikelnummer 202-2867
Tillv. art.nrVABE-S6-1LF-C-M1-C36M
VarumärkeFesto
1 638,42 kr
Each
Enheter
VABE Connection Plate DNA - Aluminium - - -
RS-artikelnummer 203-0263
Tillv. art.nrVABF-S1-2-F1B1-C
VarumärkeFesto
913,69 kr
Each
Enheter
VABF Manifold - - Aluminium - - -
RS-artikelnummer 121-5702
Tillv. art.nrNAW-1/4-01-VDMA
VarumärkeFesto
275,66 kr
Each
Enheter
NAW Sub Base 2 G 1/4 Aluminium 1/4in G -
RS-artikelnummer 202-2751
Tillv. art.nrVAVE-L1-1VS3-LP
VarumärkeFesto
66,01 kr
Each
Enheter
VAVE - - - PA - - -
Nytt
RS-artikelnummer 238-2496
Tillv. art.nr81532111
VarumärkeCrouzet
587,642 kr
Each (In a Pack of 5)
Enheter
- Sub Base - Push In 4 mm - - - -
RS-artikelnummer 218-0621
Tillv. art.nrM/P19138
VarumärkeIMI Norgren
531,57 kr
Each
Enheter
SXE Sub Base 1 G 1/2 Aluminium 1/2 G -
RS-artikelnummer 237-3735
Tillv. art.nrSS3YJ3-S42-04-M5F-Q
VarumärkeSMC
423,84 kr
Each
Enheter
SYJ300 Internal Pilot Manifold 4 Metric M5 - - G -
RS-artikelnummer 203-0173
Tillv. art.nrMHA2-AS-5-M5
VarumärkeFesto
241,22 kr
Each
Enheter
MHA2 Sub Base - Metric M5 Die Cast Zinc 5mm Metric -
RS-artikelnummer 203-0151
Tillv. art.nrVABM-B10-30S-G12-6
VarumärkeFesto
2 181,11 kr
Each
Enheter
VABM Manifold - G 1/2 Wrought Aluminium Alloy 1/2in G -