Pneumatic Lubricators

Pneumatic air lubricators are used in pneumatic air preparationto inject an aerosolised stream of oil into an air line to provide lubrication to the internal working parts of pneumatic tools and other devices such as hydraulic cylinders, valves and motors.

Why are pneumatic air lubricators important?

By lubricating different mechanisms and moving parts – from motors to pistons, gears and sliding surfaces - pneumatic air lubricators help to keep a pneumatic system running smoothly. Your machinery can benefit from lower friction, smoother operation and more accurate speed control, which in turn helps the system run efficiently and reduces the running and maintenance costs.

Choosing the right pneumatic air lubricator

The right pneumatic air lubricator will depend on the application and also the type of liquid you wish to use.

The type of pneumatic air lubricator oil you needwill usually depend on your machinery's manufacturing guidelines. It's important that the only fluids used are the ones specified on the user guide, as incompatible oil will affect the functioning of your machinery and may damage it.


...
Read more Read less

Filter

Visar 1 - 20 av 82 produkter
Resultat per sida
Beskrivning Pris Manufacturer Series Fill Under Pressure Port Connection Maximum Flow Rate Typical Flow Rate Drain Type Drain Capacity Port Connection Thread Size Port Connection Thread Standard Maximum Operating Pressure Minimum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature
RS-artikelnummer 176-1745
VarumärkeRS PRO
607,53 kr
Each
Enheter
- - G 1/2 5600NL/min - - - 127000 mm G 15 bar - +50°C -10°C
RS-artikelnummer 176-1715
VarumärkeRS PRO
427,09 kr
Each
Enheter
- - G 1/4 2600NL/min - - - 30480 mm G 15 bar - +50°C -10°C
RS-artikelnummer 176-1744
VarumärkeRS PRO
758,85 kr
Each
Enheter
- - G 3/4 8200NL/min - - - 19.05 mm G 15 bar - +50°C -10°C
RS-artikelnummer 176-1746
VarumärkeRS PRO
578,42 kr
Each
Enheter
- - G 3/8 5600NL/min - - - 9.525 mm G 15 bar - +50°C -10°C
RS-artikelnummer 783-2135
Tillv. art.nrAL40-F04-A
VarumärkeSMC
461,86 kr
Each
Enheter
AL - G 1/2 - - None - 1/2 in G 1 MPa, 1.5 MPa - +60°C -5°C
RS-artikelnummer 239-0658
Tillv. art.nrL72M-2GP-ETN
VarumärkeNorgren
621,51 kr
Each
Enheter
L72 - G 1/4 - 24L/s None - 1/4 in G - - +50°C -20°C
RS-artikelnummer 202-3214
Tillv. art.nrLOE-1/4-D-MINI
VarumärkeFesto
552,82 kr
Each
Enheter
D - G 1/4 2300L/min 3L/min - - - - - - - -
RS-artikelnummer 202-3215
Tillv. art.nrLOE-D-MIDI
VarumärkeFesto
782,74 kr
Each
Enheter
D - - - 8L/min - 110ml - - 16 bar 0bar +60°C -10°C
RS-artikelnummer 267-9298
Tillv. art.nrL72M-3GP-ETN
VarumärkeIMI Norgren
510,19 kr
Each
Enheter
L72 - G 3/8 - 24L/s None - 3/8 in G - - +50°C -20°C
RS-artikelnummer 184-4413
Tillv. art.nrL64M-NNP-EDN
VarumärkeNorgren
900,56 kr
Each
Enheter
L64M - G 1/2 - - - - 1/2 in G 17 bar - +80°C -20°C
RS-artikelnummer 202-3208
Tillv. art.nrMS6-LOE-3/8-U
VarumärkeFesto
907,51 kr
Each
Enheter
MS - G 3/8 5300L/min 50L/min - - - - - - - -
RS-artikelnummer 267-9620
Tillv. art.nrL68M-NNP-ERN
VarumärkeNorgren
2 061,28 kr
Each
Enheter
L68 - G 1, G 3/4 - 200L/s - - 1 in, 3/4 in G 17 bar - +80°C -20°C
RS-artikelnummer 125-3549
Tillv. art.nrG652AL0P40A0000
VarumärkeEMERSON – ASCO
694,90 kr
Each
Enheter
652 Yes G 1/2 0.71 (Minimum) SCFM, 20 (Minimum) L/min 178.5 SCFM, 5100 L/min - - 1/2 in G 10 bar - +50°C -20°C
RS-artikelnummer 212-9247
Tillv. art.nrL82C-3GP-EDN
VarumärkeIMI Norgren
648,79 kr
Each
Enheter
Excelon Plus Yes G 3/8 - - - - - - - - - -
RS-artikelnummer 218-0600
Tillv. art.nrL68C-NNP-ERN
VarumärkeIMI Norgren
2 107,80 kr
Each
Enheter
Olympian Plus Yes - 371SCFM 13SCFM - - - - - - - -
RS-artikelnummer 202-3189
Tillv. art.nrMS6-LOE-1/2-R
VarumärkeFesto
615,95 kr
Each
Enheter
MS - G 1/2 7200L/min 50L/min - - - - - - - -
RS-artikelnummer 783-2129
Tillv. art.nrAL40-F02-A
VarumärkeSMC
461,86 kr
Each
Enheter
AL - G 1/4 - - None - 1/4 in G 1 MPa, 1.5 MPa - +60°C -5°C
RS-artikelnummer 867-5706
Tillv. art.nrP31LB12LMNN
VarumärkeParker
410,80 kr
Each
Enheter
P31 - BSPP 1/4 40SCFM - None - 1/4 in BSPP 17 bar - +65.5°C -10°C
RS-artikelnummer 203-1367
Tillv. art.nrLOE-1/8-D-MICRO
VarumärkeFesto
408,11 kr
Each
Enheter
D - G 1/8 3L/min 410L/min - - - - - - - -
RS-artikelnummer 122-661
Tillv. art.nrL07-100-MPQG
VarumärkeNorgren
566,44 kr
Each
Enheter
L07 - G 1/8 - 5L/s - - 1/8 in G 10 bar - +50°C -20°C