Roller Bearings

A roller bearing is a bearing which carries a load by placing rolling elements (rollers or balls) between two bearing rings called races.
Types of roller bearings
● Cylindrical roller Bearing - They handle low thrust and high radial loads at high speeds.
● Spherical Roller Bearings - They have two rings on the inner raceway that handle loads and misalignment concerns
● Needle Roller Bearings - They use long and thin cylindrical rollers for supporting radial loads.
● Tapered Roller Bearings - They have tapered outer and inner rollers and raceways to accommodate the simultaneous thrust and radial loads.

...
Read more Read less

Filter

Visar 1301 - 1320 av 1416 produkter
Resultat per sida
Beskrivning Pris Inside Diameter Outside Diameter Roller Bearing Type Race Width Bore Type Material Static Load Rating Cage Material Number of Rows Roller Material Dynamic Load Rating End Type Reference Speed Limiting Speed
RS-artikelnummer 506-375
Tillv. art.nrNU212ECP
VarumärkeSKF
720,70 kr
Each
Enheter
60mm 110mm Cylindrical 22mm Parallel - 102kN Fibreglass Reinforced PA 1 - 108kN Open 6700rpm 7500rpm
RS-artikelnummer 174-1365
Tillv. art.nrNX35-Z-XL
VarumärkeINA
1 192,39 kr
Each
Enheter
35mm 47mm Needle 30mm Parallel - 32500 N, 41500 N Sheet Steel 1 - 12400 N, 27500 N Open - 3700rpm
RS-artikelnummer 194-7260
Tillv. art.nrN207-E-XL-TVP2
VarumärkeINA
973,60 kr
Each
Enheter
35mm 72mm Cylindrical 17mm Parallel - 50000N - 1 - 59000N Open - -
RS-artikelnummer 194-6993
Tillv. art.nrIR15X20X23-XL
VarumärkeINA
102,43 kr
Each
Enheter
15mm 20mm - 23mm - - - - - - - - - -
RS-artikelnummer 194-7378
Tillv. art.nrWS81104
VarumärkeINA
99,20 kr
Each
Enheter
20mm 35mm - 2.75mm - - - - - - - - - -
RS-artikelnummer 194-7087
Tillv. art.nrIR60X70X28-XL
VarumärkeINA
309,17 kr
Each
Enheter
60mm 70mm - 28mm Parallel Steel - - - - - - - -
RS-artikelnummer 194-7095
Tillv. art.nrIR6X9X12-XL
VarumärkeINA
67,21 kr
Each
Enheter
6mm 9mm - 12mm Parallel Steel - - - - - - - -
RS-artikelnummer 194-7300
Tillv. art.nrNA6902-XL
VarumärkeINA
350,84 kr
Each
Enheter
15mm 28mm Needle 23mm Parallel Steel 25500N - 1 - 19500N Open - -
RS-artikelnummer 194-6912
Tillv. art.nrGS81211
VarumärkeINA
432,16 kr
Each
Enheter
57mm 90mm - 7mm - - - - - - - - - -
RS-artikelnummer 193-1003
Tillv. art.nr30307
VarumärkeTimken
261,85 kr
Each
Enheter
35mm 80mm Taper 22.75mm Tapered - - - 1 - - - - -
RS-artikelnummer 146-9291
Tillv. art.nrHK 810
VarumärkeRS PRO
29,94 kr
Each
Enheter
8mm 12mm Needle 10mm Parallel Steel 4.05kN Steel 1 Steel 3.69kN Open 19000rpm 22000rpm
RS-artikelnummer 194-7100
Tillv. art.nrIR7X10X10.5-XL
VarumärkeINA
63,18 kr
Each
Enheter
7mm 10mm - 10.5mm Parallel Steel - - - - - - - -
RS-artikelnummer 198-9235
Tillv. art.nrTAFI102216
118,79 kr
Each
Enheter
10mm 22mm Needle 16mm Parallel - 13.7kN - 1 - 11.7kN Open - -
RS-artikelnummer 193-0990
Tillv. art.nr30205
VarumärkeTimken
146,92 kr
Each
Enheter
25mm 52mm Taper 16.25mm Tapered - 36900N - 1 - 6150 (Thrust 90 Million Revolution) N, 9570 (Radial 90 Million Revolution) N, 36900 (Radial 1 Million Revolution) N - - -
RS-artikelnummer 194-7336
Tillv. art.nrNJ206-E-XL-TVP2-C3
VarumärkeFAG
602,74 kr
Each
Enheter
30mm 62mm Cylindrical 16mm Parallel - 37500N - 1 - 46000N Open - -
RS-artikelnummer 850-7590
Tillv. art.nrHM88542/2/510/2/QCL7C
VarumärkeSKF
344,74 kr
Each
Enheter
31.75mm 73.03mm Taper 29.37mm Parallel - 95kN - 1 - 70.4kN Open 6700rpm 10000rpm
RS-artikelnummer 513-739
Tillv. art.nrHK 1622
VarumärkeSKF
68,97 kr
Each
Enheter
16mm 22mm Needle 22mm Parallel Metal 19.6kN Sheet Steel 2 - 12.8kN Open - -
RS-artikelnummer 191-4422
Tillv. art.nrNK68/25-XL
VarumärkeINA
689,58 kr
Each
Enheter
68mm 82mm Needle 25mm Parallel - 89000N Sheet Steel 1 - 49500N Open - -
RS-artikelnummer 850-7565
Tillv. art.nr15123/15245/Q
VarumärkeSKF
304,10 kr
Each
Enheter
31.75mm 62mm Taper 19.05mm Parallel - 57kN - 1 - 48.4kN Open 8000rpm 12000rpm
RS-artikelnummer 194-7053
Tillv. art.nrIR40X45X17-XL
VarumärkeINA
128,37 kr
Each
Enheter
40mm 45mm - 17mm Parallel Steel - - - - - - - -
Related Products
SKF Spherical Roller Bearings offer an attractive combination ...
Description:
SKF Spherical Roller Bearings offer an attractive combination of design features, which make them irreplaceable in many demanding applications. Self-aligning - allows misalignment between shaft and housing without increase of friction and without reduction of bearing lifeVery high Load Carrying ...
SKF Spherical Roller Bearings offer an attractive combination ...
Description:
SKF Spherical Roller Bearings offer an attractive combination of design features, which make them irreplaceable in many demanding applications. Self-aligning - allows misalignment between shaft and housing without increase of friction and without reduction of bearing lifeVery high Load Carrying ...
SKF Spherical Roller Bearings offer an attractive combination ...
Description:
SKF Spherical Roller Bearings offer an attractive combination of design features, which make them irreplaceable in many demanding applications. Self-aligning - allows misalignment between shaft and housing without increase of friction and without reduction of bearing lifeVery high Load Carrying ...
SKF Drawn cup needle roller bearings have a ...
Description:
SKF Drawn cup needle roller bearings have a deep drawn, thin-walled outer ring with open ends (indicated by the HK prefix).,They are characterised by very low sectional height and high load carrying capacity. Generally used directly on the shaft, which ...