Timing Belt Pulleys

Timing belt pulleys are grooved wheels that are part of the timing belt system. They are used to maximise power transmission through your machinery. Common applications include vehicles, printers and manufacturing equipment. 


How do timing belt pulleys work?

Timing belt pulleys have either teeth or pockets around the outside diameter. The timing teeth engage holes in the timing belt, while timing pockets engage drive lugs (fasteners) on a belt's inner circumference. 


Both cause frictional forces between the flat belt and the pulley surface. This not only enables the driving motion of the system, but helps to avoid speed variations and slippage, meaning you can more easily maintain and control the speed of your machine. 


Timing belt pulleys come in a range of materials including aluminium, steel and iron. This design makes them strong, heat resistant and durable, and also ensures a noiseless output.

 
Choosing your timing belt pulley

You can choose the correct timing belt pulley for your system according to the width of your timing belt. 


...
Read more Read less

Filter

Visar 1 - 20 av 220 produkter
Resultat per sida
Beskrivning Pris Number of Teeth Pitch To Suit Belt Width Bore Maximum Bore Diameter Outside Diameter Hub Diameter Material
RS-artikelnummer 286-5663
VarumärkeRS PRO
117,95 kr
Each
Enheter
20 5mm 10mm 6mm 18mm 31.83mm 24mm Aluminium
RS-artikelnummer 286-5691
VarumärkeRS PRO
143,60 kr
Each
Enheter
30 5mm 10mm 8mm 33mm 47.95mm 34mm Aluminium
RS-artikelnummer 745-680
VarumärkeRS PRO
120,20 kr
Each
Enheter
18 5mm 16mm 6mm 16mm 28.8mm 20mm Aluminium
RS-artikelnummer 286-4525
VarumärkeRS PRO
77,88 kr
Each
Enheter
18 2.5mm 6mm 4mm 7mm 13.8mm 10mm Aluminium
RS-artikelnummer 744-558
VarumärkeRS PRO
89,64 kr
Each
Enheter
60 2.5mm 6mm 8mm 35mm 47.85mm 34mm Aluminium
RS-artikelnummer 286-5821
VarumärkeRS PRO
194,40 kr
Each
Enheter
36 5mm 16mm 8mm 42mm 56.45mm 38mm Aluminium
RS-artikelnummer 184-808
VarumärkeRS PRO
136,34 kr
Each
Enheter
22 8mm 20mm 12mm 29mm 54.65mm 43mm Steel
RS-artikelnummer 184-280
VarumärkeRS PRO
862,43 kr
Each
Enheter
72 8mm 28mm - 50mm 181.97mm 110mm Cast Iron
RS-artikelnummer 778-4828
VarumärkeRS PRO
54,06 kr
Each
Enheter
16 2.032mm 6mm 4mm 4mm 9.83mm 11mm Glass Filled PC
RS-artikelnummer 182-600
VarumärkeRS PRO
94,75 kr
Each
Enheter
20 5mm 9mm 6mm 14mm 30.69mm 23mm Steel
RS-artikelnummer 744-508
VarumärkeRS PRO
93,82 kr
Each
Enheter
16 2.5mm 6mm 4mm 6mm 12.8mm 16mm Aluminium
RS-artikelnummer 778-4862
VarumärkeRS PRO
85,55 kr
Each
Enheter
80 2.032mm 6mm 8mm 8mm 51.23mm 17mm Glass Filled PC
RS-artikelnummer 744-980
VarumärkeRS PRO
117,95 kr
Each
Enheter
18 5mm 10mm 6mm 16mm 28.8mm 20mm Aluminium
RS-artikelnummer 745-725
VarumärkeRS PRO
194,40 kr
Each
Enheter
40 5mm 16mm 8mm 47mm 63.85mm 40mm Aluminium
RS-artikelnummer 183-287
VarumärkeRS PRO
96,89 kr
Each
Enheter
28 8mm 28mm - 28mm 70.08mm - Steel
RS-artikelnummer 183-631
VarumärkeRS PRO
177,13 kr
Each
Enheter
22 8mm 30mm 12mm 29mm 54.65mm 43mm Steel
RS-artikelnummer 745-731
VarumärkeRS PRO
178,15 kr
Each
Enheter
48 5mm 16mm 8mm 60mm 76.55mm 50mm Aluminium
RS-artikelnummer 778-4819
VarumärkeRS PRO
53,35 kr
Each
Enheter
15 2.032mm 6mm 4mm 4mm 9.19mm 11mm Glass Filled PC
RS-artikelnummer 182-953
VarumärkeRS PRO
407,81 kr
Each
Enheter
72 5mm 22mm - 42mm 114.59mm 92mm Cast Iron
RS-artikelnummer 744-946
VarumärkeRS PRO
72,06 kr
Each
Enheter
10 5mm 10mm - 6mm 16.05mm 8mm Aluminium