Guide Blocks & Guide Carriages

Linear guide blocks or guide carriages sit within a rail and together make up a linear slide that provides motion in one direction. The guide block is made up of rolling elements and an outer sleeve, and the smooth linear motion provided by these carriages means there is low friction along the rail as it slides.


Applications


Linear guide systems are used within agriculture, vehicle manufacturing, packaging and robotics.


Features of a linear guide



  • They are easy to install and maintenance-free so are very cost-effective

  • There are a variety of carriage lengths and widths available depending on the size of the rail

  • They can be corrosion-resistant

  • Miniature versions are available

  • Materials consist of stainless steel and aluminium

  • Self-lubricating

  • Low-noise


...
Read more Read less

Filter

Visar 1 - 9 av 9 produkter
Resultat per sida
Beskrivning Pris Manufacturer Series For Rail Width Carriage Length Carriage Width Dynamic Load Rating Static Load Rating
RS-artikelnummer 176-6660
VarumärkeRS PRO
676,70 kr
Each
Enheter
- 7mm 17 mm, 22.5 mm 17 mm, 22.5 mm 980N 1240 N, 1245 N
RS-artikelnummer 176-6690
VarumärkeRS PRO
1 113,30 kr
Each
Enheter
- 20mm 77.5mm 44mm 17750N 27760N
RS-artikelnummer 176-6683
VarumärkeRS PRO
908,90 kr
Each
Enheter
- 15mm 61.4mm 34mm 11380N 16970N
RS-artikelnummer 176-6676
VarumärkeRS PRO
877,70 kr
Each
Enheter
- 15mm 32 mm, 42.1 mm 32 mm, 42.1 mm 4610N 5590N
RS-artikelnummer 176-6699
VarumärkeRS PRO
1 588,50 kr
Each
Enheter
- 28mm 70mm 60mm 38740N 52190N
RS-artikelnummer 176-6655
VarumärkeRS PRO
659,20 kr
Each
Enheter
- 5mm 16mm 12mm 540N 840N
RS-artikelnummer 176-6695
VarumärkeRS PRO
1 388,00 kr
Each
Enheter
- 23mm 84mm 48mm 26480N 36490N
RS-artikelnummer 176-6665
VarumärkeRS PRO
723,30 kr
Each
Enheter
- 9mm 20 mm, 28.9 mm 20 mm, 28.9 mm 1860N 2550N
RS-artikelnummer 176-6673
VarumärkeRS PRO
864,60 kr
Each
Enheter
- 12 mm, 27 mm 27 mm, 34.7 mm 27 mm, 34.7 mm 2840N 3920N