Worm Wheel Gears

A worm wheel gear (which is similar in appearance to a normal gear or spur gear) meshes with a worm gear (a gear in the form of a screw) in a gear arrangement referred to as a worm drive. This setup allows you to either greatly reduce speed or greatly increase torque.

How do worm wheel gears work?

When rotational power is applied to the worm, say, using a motor, it rotates against the wheel and transfers torque to the worm wheel gear. The system is designed so that the worm can easily turn the worm wheel gear, but the gear cannot transmit motion back to the worm. When the gear tries to turn the worm, friction between the two elements prevents the worm from turning.

What are worm wheel gears used for?

Worm wheel gears can be found in domestic devices as well as in heavy machinery. They are useful for machines such as conveyor systems, tuning instruments, lifts and elevators, gates and in torsen differentials used in high-performance vehicles and trucks.


...
Read more Read less

Filter

Visar 1 - 12 av 12 produkter
Resultat per sida
Beskrivning Pris Module Number of Teeth Pitch Diameter Hub Diameter Face Width Material
RS-artikelnummer 521-6979
VarumärkeRS PRO
515,02 kr
Each
Enheter
1 50 50mm 30mm 20mm Bronze
RS-artikelnummer 521-6834
VarumärkeRS PRO
170,75 kr
Each
Enheter
0.8 20 16.03mm 12mm 18mm Bronze
RS-artikelnummer 521-6856
VarumärkeRS PRO
232,12 kr
Each
Enheter
0.8 30 24.04mm 18mm 18mm Bronze
RS-artikelnummer 521-6884
VarumärkeRS PRO
427,20 kr
Each
Enheter
0.8 50 40.06mm 25mm 18mm Bronze
RS-artikelnummer 521-6828
VarumärkeRS PRO
170,75 kr
Each
Enheter
0.8 20 16.11mm 12mm 18mm Bronze
RS-artikelnummer 521-6913
VarumärkeRS PRO
180,75 kr
Each
Enheter
1 20 20.16mm 16mm 20mm Bronze
RS-artikelnummer 521-6963
VarumärkeRS PRO
381,93 kr
Each
Enheter
1 40 40mm 26mm 16.5mm Bronze
RS-artikelnummer 521-6935
VarumärkeRS PRO
180,75 kr
Each
Enheter
1 20 20mm 16mm 14.5mm Bronze
RS-artikelnummer 521-6957
VarumärkeRS PRO
270,33 kr
Each
Enheter
1 30 30mm 20mm 16.5mm Bronze
RS-artikelnummer 521-6878
VarumärkeRS PRO
311,05 kr
Each
Enheter
0.8 40 32.05mm 20mm 18mm Bronze
RS-artikelnummer 521-6941
VarumärkeRS PRO
270,33 kr
Each
Enheter
1 30 30.24mm 20mm 20mm Bronze
RS-artikelnummer 521-6840
VarumärkeRS PRO
232,12 kr
Each
Enheter
0.8 30 24.16mm 18mm 18mm Bronze