Barrel Gear Coupling Sleeves

Filter

Visar 1 - 9 av 9 produkter
Resultat per sida
Beskrivning Pris Outside Diameter Length For Use With Series
RS-artikelnummer 869-1705
Tillv. art.nrBOWEXM24-SLEEVE-PB
VarumärkeKTR
74,49 kr
Each
Enheter
53mm 41mm Curved Tooth Gear Coupling Bowex®
RS-artikelnummer 869-1727
Tillv. art.nrBOWEXM32-SLEEVE-PB
VarumärkeKTR
191,99 kr
Each
Enheter
75mm 48mm Curved Tooth Gear Coupling Bowex®
RS-artikelnummer 869-1749
Tillv. art.nrBOWEXM42-SLEEVE-PB
VarumärkeKTR
229,87 kr
Each
Enheter
92mm 50mm Curved Tooth Gear Coupling Bowex®
RS-artikelnummer 869-1698
Tillv. art.nrBOWEXM19-SLEEVE-PB
VarumärkeKTR
65,92 kr
Each
Enheter
47mm 37mm Curved Tooth Gear Coupling Bowex®
RS-artikelnummer 869-1733
Tillv. art.nrBOWEXM38-SLEEVE-PB
VarumärkeKTR
214,58 kr
Each
Enheter
83mm 48mm Curved Tooth Gear Coupling Bowex®
RS-artikelnummer 869-1761
Tillv. art.nrBOWEXM65-SLEEVE-PB
VarumärkeKTR
649,81 kr
Each
Enheter
132mm 68mm Curved Tooth Gear Coupling Bowex®
RS-artikelnummer 869-1755
Tillv. art.nrBOWEXM48-SLEEVE-PB
VarumärkeKTR
458,04 kr
Each
Enheter
95mm 50mm Curved Tooth Gear Coupling Bowex®
RS-artikelnummer 869-1682
Tillv. art.nrBOWEXM14-SLEEVE-PB
VarumärkeKTR
57,47 kr
Each
Enheter
40mm 37mm Curved Tooth Gear Coupling Bowex®
RS-artikelnummer 869-1711
Tillv. art.nrBOWEXM28-SLEEVE-PB
VarumärkeKTR
149,08 kr
Each
Enheter
65mm 46mm Curved Tooth Gear Coupling Bowex®
Related Products
BoWex® Curved-tooth gear couplings® are flexible shaft connections ...
Description:
BoWex® Curved-tooth gear couplings® are flexible shaft connections for a positive torque transmission and used to compensate for axial, radial and angular shaft misalignment. Using curved-tooth gear couplings® avoids any edge pressure in the spline plus angular and radial displacements ...
The Huco coupling has a 32mm OD. This ...
Description:
The Huco coupling has a 32mm OD. This is multi-beam type 3, stainless steel clamp 12mm x 12mm coupling. This is readily accommodated by any combination of axial motion, angular and parallel misalignment. Its 3 start helical cut design provides ...
Designed to perform where higher speeds, greater misalignment, ...
Description:
Designed to perform where higher speeds, greater misalignment, and limited lubrication would exceed the capabilities of other couplings. Each coupling is manufactured as one piece, thereby eliminating mechanical joints and possible failure points.Two fixing styles available:,Typical applications include encoders, ...
Flexible shaft connection with axial, radial or angled ...
Description:
Flexible shaft connection with axial, radial or angled offset. Radial cable terminationAlarm, A, B, N outputEncoders: OptoAsic technology for greater reliabilityPulse shape: Square wave, 1:1 duty cycle.