Keyless Bushes

Keyless bushes are a type of cylindrical metal bearing that is used in power transmission in pneumatic and hydraulic systems. They provide a connection between a shaft and a hub and fit onto the shaft without marking it, which means that they eliminate the wear and tear caused to mounted components by other types of bushings, such as taper bushes or connections.

How do keyless bushes work?

Keyless bushes are mounted onto a shaft and then kept there using hydraulic pressure, which means that there is less chance of any micro-movement, which can sometimes cause fretting, where the part is worn away. You simply need to set them in position and lock them with a torque wrench. After installation they are easy to adjust both radially (around the shaft) and axially (parallel to the shaft), meaning there is minimal time where the machine or part is out of action.

Types of keyless bushes

Keyless bushes all function similarly, but they come in varying sizes in terms of both their shaft diameter and outside diameter, as well as having a broad range of maximum torque, which is the rotational force that can be applied to the bush.


...
Read more Read less

Filter

Visar 1 - 18 av 18 produkter
Resultat per sida
Beskrivning Pris Shaft Diameter Outside Diameter Length Rated Torque Material
RS-artikelnummer 778-5026
VarumärkeRS PRO
241,82 kr
Each
Enheter
24mm 45mm 47.5mm 380Nm Steel
RS-artikelnummer 778-5023
VarumärkeRS PRO
151,68 kr
Each
Enheter
22mm 45mm 47.5mm 316Nm Steel
RS-artikelnummer 778-4938
VarumärkeRS PRO
126,33 kr
Each
Enheter
6mm 16mm 19mm 15.7Nm Steel
RS-artikelnummer 778-4948
VarumärkeRS PRO
144,01 kr
Each
Enheter
10mm 22.5mm 25.5mm 30.2Nm Steel
RS-artikelnummer 778-4954
VarumärkeRS PRO
153,72 kr
Each
Enheter
14mm 25.5mm 28.5mm 43.9Nm Steel
RS-artikelnummer 778-4957
VarumärkeRS PRO
108,54 kr
Each
Enheter
11mm 22.5mm 25.5mm 34.1Nm Steel
RS-artikelnummer 778-4935
VarumärkeRS PRO
112,13 kr
Each
Enheter
5mm 16mm 19mm 11.8Nm Steel
RS-artikelnummer 778-4941
VarumärkeRS PRO
127,97 kr
Each
Enheter
8mm 19mm 22mm 22.9Nm Steel
RS-artikelnummer 778-4944
VarumärkeRS PRO
131,34 kr
Each
Enheter
9mm 19mm 22mm 26.1Nm Steel
RS-artikelnummer 778-4950
VarumärkeRS PRO
153,21 kr
Each
Enheter
12mm 22.5mm 25.5mm 39Nm Steel
RS-artikelnummer 778-4966
VarumärkeRS PRO
156,79 kr
Each
Enheter
16mm 25.5mm 28.5mm 53Nm Steel
RS-artikelnummer 778-4932
VarumärkeRS PRO
90,76 kr
Each
Enheter
7mm 19mm 22mm 20.1Nm Steel
RS-artikelnummer 778-5020
VarumärkeRS PRO
243,15 kr
Each
Enheter
25mm 45mm 47.5mm 392Nm Steel
RS-artikelnummer 778-5017
VarumärkeRS PRO
210,04 kr
Each
Enheter
18mm 38mm 38mm 266Nm Steel
RS-artikelnummer 778-4963
VarumärkeRS PRO
155,35 kr
Each
Enheter
15mm 25.5mm 28.5mm 15.1Nm Steel
RS-artikelnummer 778-5014
VarumärkeRS PRO
213,00 kr
Each
Enheter
20mm 45mm 47.5mm 290Nm Steel
RS-artikelnummer 778-4960
VarumärkeRS PRO
179,17 kr
Each
Enheter
17mm 32mm 35mm 170.2Nm Steel
RS-artikelnummer 778-5010
VarumärkeRS PRO
211,37 kr
Each
Enheter
19mm 38mm 38mm 282Nm Steel