Copper Tubing

Copper tubing, or copper piping, are tubes made from copper - a strong yet flexile material. Copper piping is popular in both domestic and commercial applications for the movement of liquids, gases and oils. Copper piping is popular due to various characteristics. It is hard for bacteria to grow on copper, so it is ideal for carrying water supplies. It is also a conductive material and is great for transferring heat in HVAC systems. Copper is a strong and durable material, with little corrosion, yet it is still flexible. Therefore its suitable for installing into buildings and systems where it is required to negotiate corners. Copper tubing is available in various diameters to suit different applications.

...
Read more Read less

Filter

Visar 1 - 8 av 8 produkter
Resultat per sida
Beskrivning Pris Length Tube Inside Diameter Tube Outside Diameter Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature
RS-artikelnummer 846-496
VarumärkeRS PRO
666,95 kr
Each
Enheter
10m 0.303in 3/8in 77 bar +200°C -50°C
RS-artikelnummer 846-531
VarumärkeRS PRO
948,317 kr
Each (In a Pack of 3)
Enheter
3m 0.404in 1/2in 77 bar +200°C -50°C
RS-artikelnummer 846-828
VarumärkeRS PRO
566,36 kr
Each
Enheter
10m 6.4mm 8mm 81 bar +200°C -50°C
RS-artikelnummer 846-519
VarumärkeRS PRO
361,99 kr
Each
Enheter
10m 3.4mm 5mm 138 bar +200°C -50°C
RS-artikelnummer 846-525
VarumärkeRS PRO
388,74 kr
Each
Enheter
10m 4.4mm 6mm 112 bar +200°C -50°C
RS-artikelnummer 846-480
VarumärkeRS PRO
476,39 kr
Each
Enheter
10m 0.24in 5/16in 94 bar +200°C -50°C
RS-artikelnummer 846-474
VarumärkeRS PRO
436,08 kr
Each
Enheter
10m 0.178in 1/4in 120 bar +200°C -50°C
RS-artikelnummer 846-503
VarumärkeRS PRO
230,30 kr
Each
Enheter
10m 2.8mm 4mm 128 bar +200°C -50°C