Pressure & Vacuum Switches

Pressure and vacuum switches are used in pneumatic systems to allow pressure or vacuum to flow from one place to another, ensuring that the overall system remains stable. They form part of the control system, ensuring that optimal conditions are maintained.

How do pressure and vacuum switches work?

Pressure and vacuum switches work in different ways. Pressure switches are controlled by the level of fluid pressure on the input. When the pressure reaches a certain level, an electrical contact will be closed, ensuring that the pressure stays within given bounds. Vacuum switches regulate the flow of vacuum between two spaces, ensuring it is present where it is needed.

Types of pressure and vacuum switches

Different pressure and vacuum switches operate under different types of pressure, such as negative pressure, electro-mechanical pressure, relative pressure and compound pressure. This is determined by the conditions in which they operate, and of course will impact which one you choose for your project. These switches also have different types of connection, different maximum and minimum pressure settings, and varying voltage drops.


...
Read more Read less

Filter

Visar 1 - 10 av 10 produkter
Resultat per sida
Beskrivning Pris Minimum Operating Pressure Maximum Operating Pressure Pressure Type Suitable Media Connection Type Voltage Rating Connection Thread Size Manufacturer Series Contact Operation Connection Thread Standard Minimum Operating Temperature Maximum Operating Temperature IP Rating
RS-artikelnummer 407-6089
Tillv. art.nr0882300
VarumärkeNorgren
995,02 kr
Each
Enheter
25bar 250 bar Positive Pressure Fluid, Oil G 1/4 - - 1/4 in 18D Normally Closed, Normally Open G -20°C +80°C IP65
RS-artikelnummer 366-3985
Tillv. art.nr0880300
VarumärkeNorgren
934,26 kr
Each
Enheter
0.5bar 8 bar Positive Pressure Gas G 1/4 - - 1/4 in 18D Normally Closed, Normally Open G -10°C +80°C IP65
RS-artikelnummer 366-3963
Tillv. art.nr0880100
VarumärkeNorgren
993,60 kr
Each
Enheter
-1bar 0 bar Positive Pressure Gas, Liquid G 1/4 - - 1/4 in 18D Normally Closed, Normally Open G 0°C +80°C IP65
RS-artikelnummer 366-3979
Tillv. art.nr0880200
VarumärkeNorgren
974,15 kr
Each
Enheter
0.2bar 2 bar Positive Pressure Gas, Liquid G 1/4 - - 1/4 in 18D Normally Closed, Normally Open G 0°C +80°C IP65
RS-artikelnummer 398-411
Tillv. art.nr0860130000000000
VarumärkeNorgren
1 892,13 kr
Each
Enheter
0bar 16 bar Vacuum Fluid, Gas G 1/4 - 18 → 32V dc 1/4 in 33 L Normally Closed, Normally Open G -20°C +80°C IP65
RS-artikelnummer 407-6095
Tillv. art.nr0883300
VarumärkeNorgren
1 031,01 kr
Each
Enheter
25bar 250 bar Positive Pressure Fluid, Oil - - - - 18D Normally Closed, Normally Open - -20°C +80°C IP65
RS-artikelnummer 777-069
Tillv. art.nr04015600
VarumärkeNorgren
1 811,56 kr
Each
Enheter
0bar 10 bar Positive Pressure Air, Gas G 1/8 - 24 V dc, 240 V ac 1/8 in 040 Normally Closed, Normally Open G -20°C +80°C IP65
RS-artikelnummer 289-5507
Tillv. art.nrM/58024/VB
VarumärkeNorgren
664,97 kr
Each
Enheter
-1bar -0.2 bar Vacuum Air G 1/8 - 250V ac/dc 1/8 in M/58024 Normally Open G -20°C +80°C IP55
RS-artikelnummer 535-2299
Tillv. art.nr0862442000000000RS
VarumärkeNorgren
2 755,92 kr
Each
Enheter
0bar 10 bar Positive Pressure Air, Gas G 1/8 - 10.8 → 30V dc 1/8 in 40D - G 0°C +50°C IP65
RS-artikelnummer 622-3647
Tillv. art.nr0882180
VarumärkeNorgren
1 393,00 kr
Each
Enheter
5bar 70 bar Positive Pressure, Vacuum Fluid G 1/4 - - 1/4 in 18D Normally Closed, Normally Open G 0°C +80°C IP65