Pneumatic Cylinder & Actuator Switches

Pneumatic cylinder switches are used as part of the control system for pneumatic equipment. Pneumatic equipment utilises highly pressured condensed air to produce movement in mechanical devices. The devices used to switch pneumatic cylinders are reed switches These operate using a magnetic field, opening or closing when a magnet is applied, or vice versa.

What are pneumatic cylinder switches used for?

Though different types of pneumatic cylinder switches operate differently, they all serve the same purpose, which is to allow pneumatic cylinders to be integrated into an automated system. These switches detect the position of the cylinder and send a signal to the control system.

Types of pneumatic cylinder switches

There are many different types of pneumatic cylinder switch, including actuators, pneumatic relays, solid state and reed switches. Some types come with an LED (light emitting diode) indicator. The type of switch may affect the maximum operating temperature, the voltage rating, and the voltage drop, so it should be chosen according to the requirements of the equipment.


...
Read more Read less

Filter

Visar 1 - 2 av 2 produkter
Resultat per sida
Beskrivning Pris Manufacturer Series Compatible With Type Operation LED Indicator Voltage Rating Voltage Drop IP Rating Maximum Switched Power Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Pressure Minimum Operating Temperature
RS-artikelnummer 363-3322
Tillv. art.nrM/50/EAP/2V
VarumärkeNorgren
633,49 kr
Each
Enheter
M/50 - Solid State NO Yes 170V dc 2V IP66 4.5W - +80°C - -20°C
RS-artikelnummer 290-3715
Tillv. art.nrQM/45/LAP/2V
VarumärkeNorgren
644,40 kr
Each
Enheter
QM/45 RM/2800/M Reed - Yes 30V dc - IP66 - - +80°C - -20°C