Rodless Actuators

Rodless actuators (also called cylinder slides) are devices without rods that enable linear movements of loads, usually in a factory environment. Pistons fit closely into actuator tubes and move up and down against the compressed air pressure in the tubes to create the linear movements. The objects are carried to their end points via the external carriages connected to the pistons.

What are rodless actuators used for?

Simply put, these actuators move objects, usually as part of an industrial process. They can serve as non-rotating supporting platforms to which tools can be attached too. They are also used for packaging in food processing industries where parts are picked and placed repeatedly.

Types of rodless actuators

  • Magnetically coupled actuators use strong magnets instead of rods to hold the piston and the carriage together. When the motion starts the carriage and piston move together in sync as a total unit.
  • Mechanically coupled actuators have interior and exterior bands that slot into the actuator housing to keep compressed air in and contaminated matter out. They consist of piston units with carriages attached. Components like valves, sensors and brakes can be mounted onto these units.

...
Read more Read less

Filter

Visar 1 - 19 av 19 produkter
Resultat per sida
Beskrivning Pris Manufacturer Series Action Bore Stroke Maximum Operating Pressure Absolute Maximum Pressure Force at 7 bar Cushioning Type Port Connection Dimensions Weight Width Length Height
RS-artikelnummer 885-2281
Tillv. art.nrMY1B25TFG-400Z
VarumärkeSMC
3 592,57 kr
Each
Enheter
- Double 25mm 400mm 0.8 MPa 1.2MPa 343N Air Rc 1/8 620 x 53 x 54mm 1.3kg 53mm 620mm 54mm
RS-artikelnummer 161-681
Tillv. art.nrMY1B16G-500
VarumärkeSMC
2 124,03 kr
Each
Enheter
MY1B Double 16mm 500mm 0.8 MPa - - Air M5 x 0.8 660 x 37 x 37mm 610g 37mm 660mm 37mm
RS-artikelnummer 161-653
Tillv. art.nrMY1B16G-200
VarumärkeSMC
1 925,06 kr
Each
Enheter
MY1B Double 16mm 200mm 0.8 MPa - - Air M5 x 0.8 360 x 37 x 37mm 610g 37mm 360mm 37mm
RS-artikelnummer 873-2617
Tillv. art.nrMY1B25TFG-500Z
VarumärkeSMC
3 704,68 kr
Each
Enheter
- Double 25mm 500mm 0.8 MPa 1.2MPa 343N Air Rc 1/8 720 x 53 x 54mm 1.3kg 53mm 720mm 54mm
RS-artikelnummer 161-675
Tillv. art.nrMY1B16G-250
VarumärkeSMC
1 991,72 kr
Each
Enheter
MY1B Double 16mm 250mm 0.8 MPa - - Air M5 x 0.8 410 x 37 x 37mm 610g 37mm 410mm 37mm
RS-artikelnummer 873-2632
Tillv. art.nrMY1B25TFG-250Z
VarumärkeSMC
3 480,46 kr
Each
Enheter
- Double 25mm 250mm 0.8 MPa 1.2MPa 343N Air Rc 1/8 470 x 53 x 54mm 1.33kg 53mm 470mm 54mm
RS-artikelnummer 885-2272
Tillv. art.nrMY1B25TFG-350Z
VarumärkeSMC
3 592,57 kr
Each
Enheter
- Double 25mm 350mm 0.8 MPa 1.2MPa 343N Air Rc 1/8 570 x 53 x 54mm 1.3kg 53mm 570mm 54mm
RS-artikelnummer 873-2629
Tillv. art.nrMY1B25TFG-800Z
VarumärkeSMC
4 042,02 kr
Each
Enheter
- Double 25mm 800mm 0.8 MPa 1.2MPa 343N Air Rc 1/8 1020 x 53 x 54mm 1.3kg 53mm 1.02m 54mm
RS-artikelnummer 885-2278
Tillv. art.nrMY1B25TFG-300Z
VarumärkeSMC
3 480,46 kr
Each
Enheter
- Double 25mm 300mm 0.8 MPa 1.2MPa 343N Air Rc 1/8 520 x 53 x 54mm 1.3kg 53mm 520mm 54mm
RS-artikelnummer 161-827
Tillv. art.nrMY1B20G-150
VarumärkeSMC
2 043,23 kr
Each
Enheter
MY1B Double 20mm 150mm 0.8 MPa - - Air M5 x 0.8 350 x 45 x 46mm 1.1kg 45mm 350mm 46mm
RS-artikelnummer 161-849
Tillv. art.nrMY1B20G-250
VarumärkeSMC
2 124,03 kr
Each
Enheter
MY1B Double 20mm 250mm 0.8 MPa - - Air M5 x 0.8 450 x 45 x 46mm 1.1kg 45mm 450mm 46mm
RS-artikelnummer 873-2641
Tillv. art.nrMY1B32TFG-600Z
VarumärkeSMC
4 904,56 kr
Each
Enheter
- Double 32mm 600mm 0.8 MPa 1.2MPa 563N Air Rc 1/8 880 x 64 x 68mm 2.7kg 64mm 880mm 68mm
RS-artikelnummer 161-669
Tillv. art.nrMY1B16G-300
VarumärkeSMC
1 991,72 kr
Each
Enheter
MY1B Double 16mm 300mm 0.8 MPa - - Air M5 x 0.8 460 x 37 x 37mm 610g 37mm 460mm 37mm
RS-artikelnummer 885-2307
Tillv. art.nrMY1B40TFG-800Z
VarumärkeSMC
4 904,13 kr
Each
Enheter
- Double 25mm 800mm 0.8 MPa 1.2MPa 879N Air Rc 1/4 1140 x 75 x 84mm 3.9kg 75mm 1.14m 84mm
RS-artikelnummer 885-2234
Tillv. art.nrCY1SG10-100Z
VarumärkeSMC
3 752,15 kr
Each
Enheter
- - 10mm 100mm 0.7 MPa 1.5MPa - Rubber M5 x 0.8 176 x 60 x 34mm 430g 60mm 176mm 34mm
RS-artikelnummer 885-2238
Tillv. art.nrCY1SG15-250Z
VarumärkeSMC
5 107,57 kr
Each
Enheter
- - 15mm 250mm 0.7 MPa 1.5MPa - Rubber M5 x 0.8 342 x 75 x 40mm 740g 75mm 342mm 40mm
RS-artikelnummer 161-710
Tillv. art.nrMY1B16G-150
VarumärkeSMC
2 048,29 kr
Each
Enheter
MY1B Double 16mm 150mm 0.8 MPa - - Air M5 x 0.8 310 x 37 x 37mm 610g 37mm 310mm 37mm
RS-artikelnummer 885-2288
Tillv. art.nrMY1B25TFG-600Z
VarumärkeSMC
3 816,79 kr
Each
Enheter
- Double 25mm 600mm 0.8 MPa 1.2MPa 343N Air Rc 1/8 820 x 53 x 54mm 1.3kg 53mm 820mm 54mm
RS-artikelnummer 161-833
Tillv. art.nrMY1B20G-200
VarumärkeSMC
2 043,23 kr
Each
Enheter
MY1B Double 20mm 200mm 0.8 MPa - - Air M5 x 0.8 400 x 45 x 46mm 1.1kg 45mm 400mm 46mm