Pneumatic Multi-Mount Cylinders

Filter

Visar 21 - 29 av 29 produkter
Resultat per sida
Beskrivning Pris Manufacturer Series Bore Stroke Force at 7 bar Cushioning Type Port Connection Dimensions Weight Length Height Maximum Operating Temperature Width Absolute Maximum Pressure Action
RS-artikelnummer 838-9229
Tillv. art.nrCU16-5D
VarumärkeSMC
432,05 kr
Each
Enheter
CU 16mm 5mm - Rubber Bumper M5 x 0.8 51 x 20 x 32mm 59g 51mm 32mm +70°C 20mm 1.05MPa Double
RS-artikelnummer 183-4551
Tillv. art.nrCDU16-10D
VarumärkeSMC
514,74 kr
Each
Enheter
CU 16mm 10mm - Rubber M5 x 0.8 56 x 20 x 32mm 56g 56mm 32mm +70°C 20mm 1.05MPa Double
RS-artikelnummer 183-4826
Tillv. art.nrCDUK32-50D
VarumärkeSMC
1 006,67 kr
Each
Enheter
CUK 32mm 50mm - Rubber Rc 1/8 134 x 40 x 62mm 565g 134mm 62mm +70°C 40mm 1.05MPa Double
RS-artikelnummer 232-9189
Tillv. art.nrMDUB32-25DMZ
VarumärkeSMC
721,64 kr
Each
Enheter
MU 32mm 25mm - Rubber Rc 1/8 123 x 28 x 68mm 270g 123mm 68mm +60°C 28mm 1.05MPa Double
RS-artikelnummer 183-4624
Tillv. art.nrCDU20-20D
VarumärkeSMC
584,14 kr
Each
Enheter
CU 20mm 20mm - Rubber M5 x 0.8 75 x 26 x 40mm 128g 75mm 40mm +70°C 26mm 1.05MPa Double
RS-artikelnummer 183-4769
Tillv. art.nrCDUK16-30D
VarumärkeSMC
700,15 kr
Each
Enheter
CUK 16mm 30mm - Rubber M5 x 0.8 86 x 20 x 32mm 90g 86mm 32mm +70°C 20mm 1.05MPa Double
RS-artikelnummer 183-4567
Tillv. art.nrCDU16-15D
VarumärkeSMC
514,74 kr
Each
Enheter
CU 16mm 15mm - Rubber M5 x 0.8 61 x 20 x 32mm 62g 61mm 32mm +70°C 20mm 1.05MPa Double
RS-artikelnummer 232-9167
Tillv. art.nrMDUB25-100DM
VarumärkeSMC
813,23 kr
Each
Enheter
MU 25mm 100mm - Rubber M5 x 0.8 191 x 24 x 54mm 170g 191mm 54mm +60°C 24mm 1.05MPa Double
RS-artikelnummer 183-4775
Tillv. art.nrCDUK20-25D
VarumärkeSMC
756,90 kr
Each
Enheter
CUK 20mm 25mm - Rubber M5 x 0.8 90 x 26 x 40mm 160g 90mm 40mm +70°C 26mm 1.05MPa Double
Related Products
Double-acting rotary clamp actuators, operating on lubricated, filtered ...
Description:
Double-acting rotary clamp actuators, operating on lubricated, filtered compressed air. The piston rod is rotated through 90° as it extends or retracts, and may be used for clamping by using the optional arm. All cylinders have a 20mm stroke. Pressure ...
The MGJ series has been designed to offer ...
Description:
The MGJ series has been designed to offer the user a high side load and high non-rotational accuracy guide rod cylinder in a compact, miniature frame. They come with rubber bumpers and standard and two switches can be mounted with ...
Double-acting, single rod plate cylinders which use special ...
Description:
Double-acting, single rod plate cylinders which use special piston design to save installation space and can be mounted directly from all faces (except port face). The piston is non-rotating with a built-in magnet for auto-switch sensing. Working pressure range 0.51 ...
CUJ Series miniature free mount space saving compact ...
Description:
CUJ Series miniature free mount space saving compact cylinders. Options include auto switch capabilities, double and single acting with mounting from 4 directions. Miniature free mountCompact designAvailable in 4mm to 10mm bore size.