Pneumatic Drains

Pneumatic drains, commonly also called automatic drains, are used in pneumatic air preparation.They provide an efficient way of removing condensates, including water, from your pneumatic system.

Why are pneumatic drains important?

Pneumatic drains can be used in all kinds of pneumatic systems, for example in factories. They work in conjunction with filters to remove contaminants or to prevent them from building up in a pneumatic system. Excess lubricant, metal particles, rust and scale can be separated out from the system by filters, and then removed via a drain.

Pneumatic drains can be installed at low points in the system to help stop condensation collecting. They reduce the risk of damage to expensive equipment and the need for downtime.

Features of pneumatic drains

Pneumatic drains are available in a range of sizes and volumes depending on the system they're compatible with and how heavy-duty the application they're needed for is. Particularly useful are automatic pneumatic drains, which reduce the risk of forgetting to empty the drain.


...
Read more Read less

Filter

Visar 1 - 13 av 13 produkter
Resultat per sida
Beskrivning Pris Manufacturer Series Drain Type Inlet Port Outlet Port Bowl Capacity Dimensions Inlet Port - Thread Size Minimum Operating Temperature Height Minimum Operating Pressure Outlet Port - Thread Standard Outlet Port - Thread Size Depth Inlet Port Thread Standard
RS-artikelnummer 827-2341
Tillv. art.nrAD38-6
VarumärkeSMC
292,23 kr
Each
Enheter
AD Automatic - - 25cm³ - - -5°C - - - 3/8in - -
RS-artikelnummer 827-2115
Tillv. art.nrAD27-2
VarumärkeSMC
250,36 kr
Each
Enheter
AD Automatic - - 8cm³ - - -5°C - 0.1MPa - - - -
RS-artikelnummer 210-238
Tillv. art.nrEAD202-F02
VarumärkeSMC
381,14 kr
Each
Enheter
EAD202 Automatic - - - - 1/4 - 154mm 1.5bar - 1/4 - -
RS-artikelnummer 827-2124
Tillv. art.nrAD27-CZ
VarumärkeSMC
196,48 kr
Each
Enheter
AD Automatic - - 8cm³ - - -5°C - 0.1MPa - - - -
RS-artikelnummer 827-2345
Tillv. art.nrAD48
VarumärkeSMC
292,23 kr
Each
Enheter
AD Automatic - - 45cm³ - - -5°C - - - - - -
RS-artikelnummer 234-1993
Tillv. art.nrAD402-04
VarumärkeSMC
516,76 kr
Each
Enheter
AD Automatic Rc 1/2 Rc 1/2 400cm³/min 184 x 82 x 82mm - +5°C 184mm 1.5bar - - 82mm Rc
RS-artikelnummer 827-2354
Tillv. art.nrAD48N-Z
VarumärkeSMC
292,73 kr
Each
Enheter
AD Automatic - - 45cm³ - - -5°C - - - 3/8in - -
RS-artikelnummer 827-2095
Tillv. art.nrAD38
VarumärkeSMC
271,98 kr
Each
Enheter
AD Automatic - - 25cm³ - - -5°C - - - - - -
RS-artikelnummer 290-3585
Tillv. art.nrADH4000-04
VarumärkeSMC
1 886,16 kr
Each
Enheter
ADH4000 Automatic Rc 1/2 Rc 1/2 400cm³/min 189 x 100 x 108mm - +5°C 189mm 0.05MPa - - 108mm Rc
RS-artikelnummer 234-2003
Tillv. art.nrAD600-06
VarumärkeSMC
1 211,85 kr
Each
Enheter
AD Automatic G 3/4 G 3/4 400cm³/min 183 x 112 x 112mm - +5°C 183mm 3bar - - 112mm G
RS-artikelnummer 768-1570
Tillv. art.nrAD37
VarumärkeSMC
293,34 kr
Each
Enheter
AD Automatic - - 25cm³ - - -5°C - 0.15MPa - - - -
RS-artikelnummer 827-2253
Tillv. art.nrAD48-2
VarumärkeSMC
437,41 kr
Each
Enheter
AD Automatic - - 45cm³ - - -5°C - - - - - -
RS-artikelnummer 827-2036
Tillv. art.nrADH4000-N04
VarumärkeSMC
1 939,51 kr
Each
Enheter
ADH Automatic - NPT 1/2 - - - +5°C - 0.05MPa NPT 1/2in - -