FRL Assemblies

Filter

Visar 1 - 2 av 2 produkter
Resultat per sida
Beskrivning Pris Manufacturer Series Port Connection Drain Type Filtration Size Integrated Pressure Gauge Pressure Gauge Port Size Minimum Operating Pressure Minimum Ambient Operating Temperature Port Connection Thread Size Port Connection Thread Standard Maximum Operating Pressure Ambient Operating Temperature Range Bowl Material Maximum Ambient Operating Temperature
RS-artikelnummer 136-6744
Tillv. art.nrMSB4-1/4-FRC5:J1M1
VarumärkeFesto
1 015,06 kr
Each
Enheter
MS G 1/4 Manual 40µm With Pressure Gauge G 1/4 1.5bar -10°C 1/4 in G 14 bar -10 → +60°C Plastic +60°C
RS-artikelnummer 136-6743
Tillv. art.nrMSB6-1/2-FRC5:J1M1
VarumärkeFesto
1 352,94 kr
Each
Enheter
MS G 1/2 Manual 60µm With Pressure Gauge G 1/2 1.5bar -10°C 1/2 in G 20 bar -10 → +60°C Plastic +60°C