Pneumatic Y Tube-to-Tube Adaptors

Pneumatic Y tube-to-tube adaptors are Y-shaped push-in connectors that are designed to connect three tubes together in pneumatic systems (which use compressed air, water or gas).

Features and benefits of pneumatic Y tube-to-tube adaptors

Advantages and features of neumatic Y tube-to-tube adaptors may include:

  • Solid construction that means a secure connection
  • Lw-profile design to ensure full flow through the connection
  • One-touch push-to-connect configuration that allows for easy connection and no need for the use of tools.
  • Compact designs that are useful in confined spaces.
  • Usually made from made from durable metal or plastic to ensure anti-contamination properties and long lifespan.

Pneumatic Y tube-to-tube adaptor types and applications

Pneumatic Y tube-to-tube adaptors are commonly used with pneumatic hoses. You can choose from a range of sizes to connect various diameters, and different styles to suit a variety of working pressure and temperature range. Pneumatic Y tube-to-tube adaptors are available in push-in and screw-collar designs, which are secure and suitable for instrumentation, vacuum and general purpose applications.


...
Read more Read less

Filter

Visar 81 - 99 av 99 produkter
Resultat per sida
Beskrivning Pris Manufacturer Series Tube Connection A Tube Connection B Tube Connection C Body Material Finish Thread Material Maximum Operating Pressure Chemical Resistant Food Grade Tube Connection C - Type Tube Connection B - Type Maximum Operating Temperature Tube Connection A - Type
RS-artikelnummer 771-5942
Tillv. art.nrKQ2U06-99A
VarumärkeSMC
33,022 kr
Each (In a Pack of 5)
Enheter
KQ2 Plug In 6 mm Plug In 6 mm Plug In 6 mm PBT - - - - - Plug In Plug In +60°C Plug In
RS-artikelnummer 771-5948
Tillv. art.nrKQ2U06-08A
VarumärkeSMC
64,09 kr
Each (In a Pack of 5)
Enheter
KQ2 Push In 6 mm Push In 6 mm Push In 8 mm PBT - - - - - Push In Push In +60°C Push In
RS-artikelnummer 176-1834
VarumärkeRS PRO
69,57 kr
Each (In a Pack of 10)
Enheter
- Push In 10 mm Push In 8 mm Push In 8 mm - - - 20 bar - - Push In Push In +80°C Push In
RS-artikelnummer 121-5989
Tillv. art.nrQSY-4H
VarumärkeFesto
557,28 kr
1 Bag of 10
Påse(ar)
QSY Push In 4 mm Push In 4 mm Push In 4 mm PBT - - 14 bar - - Push In Push In +80°C Push In
RS-artikelnummer 176-1385
VarumärkeRS PRO
37,18 kr
Each (In a Pack of 10)
Enheter
- Push In 8 mm Push In 8 mm Push In 8 mm - - - 20 bar - - Push In Push In +80°C Push In
RS-artikelnummer 125-9738
Tillv. art.nrNPQP-Y-Q4-E-FD-P10
VarumärkeFesto
1 548,38 kr
1 Bag of 10
Påse(ar)
NPQP Push In 4 mm Push In 4 mm Push In 4 mm Polypropylene - - 10 bar Yes Yes Push In Push In +60°C Push In
RS-artikelnummer 121-5984
Tillv. art.nrQSY-10-8
VarumärkeFesto
622,87 kr
1 Bag of 10
Påse(ar)
QSY Push In 10 mm Push In 8 mm Push In 8 mm PBT - - 14 bar - - Push In Push In +80°C Push In
RS-artikelnummer 121-5995
Tillv. art.nrQSY-8-6
VarumärkeFesto
536,34 kr
1 Bag of 10
Påse(ar)
QSY Push In 8 mm Push In 6 mm Push In 6 mm PBT - - 14 bar - - Push In Push In +80°C Push In
RS-artikelnummer 210-2041
Tillv. art.nr100820800
VarumärkeNorgren
78,968 kr
Each (In a Pack of 5)
Enheter
PNEUFIT Push In 8 mm Push In 8 mm Push In 8 mm Brass Nickel Plated - 18 bar - - Push In Push In +80°C Push In
RS-artikelnummer 125-9742
Tillv. art.nrNPQP-Y-Q12-E-FD-P10
VarumärkeFesto
2 298,03 kr
1 Bag of 10
Påse(ar)
NPQP Push In 12 mm Push In 12 mm Push In 12 mm Polypropylene - - 10 bar Yes Yes Push In Push In +60°C Push In
RS-artikelnummer 176-1378
VarumärkeRS PRO
34,71 kr
Each (In a Pack of 10)
Enheter
- Push In 4 mm Push In 4 mm Push In 4 mm - - - 20 bar - - Push In Push In +80°C Push In
RS-artikelnummer 742-6487
Tillv. art.nrKQG2U08-00
VarumärkeSMC
363,93 kr
Each
Enheter
KQG2 Push In 8 mm Push In 8 mm Push In 8 mm Stainless Steel - - 1 MPa - - Push In Push In +150°C Push In
RS-artikelnummer 121-5994
Tillv. art.nrQSY-8-4
VarumärkeFesto
575,34 kr
1 Bag of 10
Påse(ar)
QSY Push In 8 mm Push In 4 mm Push In 4 mm PBT - - 14 bar - - Push In Push In +80°C Push In
RS-artikelnummer 176-1833
VarumärkeRS PRO
71,65 kr
Each (In a Pack of 10)
Enheter
- Push In 12 mm Push In 12 mm Push In 12 mm - - - 20 bar - - Push In Push In +80°C Push In
RS-artikelnummer 136-9282
Tillv. art.nr6340 12 00WP2
VarumärkeLegris
722,77 kr
1 Bag of 5
Påse(ar)
6340 Liquifit Push In 12 mm Push In 12 mm Push In 12 mm Polymer - - 16 bar - - Push In Push In +95°C Push In
RS-artikelnummer 121-5993
Tillv. art.nrQSY-8
VarumärkeFesto
568,69 kr
1 Bag of 10
Påse(ar)
QSY Push In 8 mm Push In 8 mm Push In 8 mm PBT - - 14 bar - - Push In Push In +80°C Push In
RS-artikelnummer 176-1832
VarumärkeRS PRO
65,13 kr
Each (In a Pack of 10)
Enheter
- Push In 10 mm Push In 10 mm Push In 10 mm - - - 20 bar - - Push In Push In +80°C Push In
RS-artikelnummer 125-9741
Tillv. art.nrNPQP-Y-Q10-E-FD-P10
VarumärkeFesto
1 864,44 kr
1 Bag of 10
Påse(ar)
NPQP Push In 10 mm Push In 10 mm Push In 10 mm Polypropylene - - 10 bar Yes Yes Push In Push In +60°C Push In
RS-artikelnummer 125-9740
Tillv. art.nrNPQP-Y-Q8-E-FD-P10
VarumärkeFesto
1 652,21 kr
1 Bag of 10
Påse(ar)
NPQP Push In 8 mm Push In 8 mm Push In 8 mm Polypropylene - - 10 bar Yes Yes Push In Push In +60°C Push In
Related Products
Can be used in pneumatic piping and in ...
Description:
Can be used in pneumatic piping and in a wide range of applications. • One-touch push to connect configuration allows for an instant tubing connection• All models are useful for piping in confined spaces due to its six-angle wrench• Immediate ...
A range of Tube-to-Thread and Tube-to-Tube adaptors for ...
Description:
A range of Tube-to-Thread and Tube-to-Tube adaptors for push-in pneumatic fittings. Use for nylon, polyamide (PA), polurethane (PU) and Hytrel tubingPressure range -750mm Hg to 18 bar (subject to tube type)All tapered threads are pre-coated with non-PTFE thread sealantSilicone-free 'O' ...
A range of straight adaptor fittings that are ...
Description:
A range of straight adaptor fittings that are easy to use and have easy tube insertion to enable rapid assembly. The internal hexagon shape on these adaptors allows quick assembly in most confined spaces. Use for nylon, polyamide (PA), polurethane ...
A range of Tube-to-Thread and Tube-to-Tube adaptors for ...
Description:
A range of Tube-to-Thread and Tube-to-Tube adaptors for push-in pneumatic fittings. Use for nylon, polyamide (PA), polurethane (PU) and Hytrel tubingPressure range -750mm Hg to 18 bar (subject to tube type)All tapered threads are pre-coated with non-PTFE thread sealantSilicone-free 'O' ...