Pneumatic Tee Tube-to-Tube Adaptors

Pneumatic tee tube-to-tube adaptors are T-shaped connectors that use a push mechanism to connect tubing in pneumatic systems (systems that use compressed air, water or gas, such as in plumbing, factories or general industry conveyance). They can be used to connect three tubes or to branch tubing at a 90-degree angle.

Features and benefits of pneumatic tee tube-to-tube adaptors

Pneumatic tee tube-to-tube adaptors are quick and easy to install. Other features and benefits may include:

  • Suitable for a range of pressures
  • Low force required for fitting and removal
  • Compact design for use within smaller spaces
  • Sealant coated threads to minimise assembly time

Pneumatic tee tube-to-tube adaptor types and applications

You can choose from a range of differently sized pneumatic tee tube-to-tube adaptors, including compact styles for use within more confined spaces. There are also designs that only require low force to insert and remove. The connectors can be used on vacuum or positive pressure lines and are usually suitable for use with nylon or polyurethane tubing.


...
Read more Read less

Filter

Visar 101 - 117 av 117 produkter
Resultat per sida
Beskrivning Pris Manufacturer Series Tube Connection A Tube Connection B Branch Tube Connection Body Material Finish Thread Material Maximum Operating Pressure Chemical Resistant Food Grade Maximum Operating Temperature Tube Connection B - Type Tube Connection A - Tube Size Tube Connection B - Tube Size
RS-artikelnummer 176-2256
VarumärkeRS PRO
35,35 kr
Each (In a Pack of 10)
Enheter
- Push In 8 mm Push In 6 mm - Brass Nickel Plated - - - - +80°C Push In 8mm 6mm
RS-artikelnummer 176-1422
VarumärkeRS PRO
37,67 kr
Each (In a Pack of 10)
Enheter
- Push In 6 mm Push In 6 mm Push In 6 mm - - - 20 bar - - +80°C Push In 6mm 6mm
RS-artikelnummer 176-2253
VarumärkeRS PRO
36,86 kr
Each (In a Pack of 10)
Enheter
- Push In 4 mm - - Brass Nickel Plated - - - - +80°C Push In 4mm 2.7mm
RS-artikelnummer 768-1921
Tillv. art.nr3104 06 04
VarumärkeLegris
50,15 kr
Each
Enheter
3104 Push In 6mm Push In 6mm Push In 4mm - - - - - - +60°C Push In 6mm 6mm
RS-artikelnummer 771-5875
Tillv. art.nrKQ2T12-10A
VarumärkeSMC
103,474 kr
Each (In a Pack of 5)
Enheter
KQ2 Push In 12 mm Push In 12 mm Push In 10 mm - - - - - - +60°C Push In 12mm 12mm
RS-artikelnummer 176-1377
VarumärkeRS PRO
37,42 kr
Each (In a Pack of 10)
Enheter
- Push In 8 mm Push In 8 mm Push In 6 mm - - - 20 bar - - +80°C Push In 8mm 8mm
RS-artikelnummer 136-9261
Tillv. art.nr6304 08 00WP2
VarumärkeLegris
733,42 kr
1 Bag of 10
Påse(ar)
6304 Liquifit Push In 8 mm Push In 8 mm Push In 8 mm Polymer - - 16 bar - - +95°C Push In 8mm 8mm
RS-artikelnummer 176-2255
VarumärkeRS PRO
31,70 kr
Each (In a Pack of 10)
Enheter
- Push In 6 mm Push In 4 mm - Brass Nickel Plated - - - - +80°C Push In 6mm 4mm
RS-artikelnummer 225-0459
Tillv. art.nr3804 04 00
VarumärkeLegris
280,94 kr
Each
Enheter
3804 Push In 4 mm Push In 4 mm Push In 4 mm - - - 20 bar - - +110°C Push In 4mm 4mm
RS-artikelnummer 182-5226
Tillv. art.nr3104 10 00
VarumärkeLegris
79,515 kr
Each (In a Pack of 2)
Enheter
3104 Push In 10 mm Push In 10 mm Push In 10 mm - - - 20 bar - - +80°C Push In 10mm 10mm
RS-artikelnummer 176-1828
VarumärkeRS PRO
93,96 kr
Each (In a Pack of 10)
Enheter
- Push In 14 mm Push In 14 mm Push In 14 mm - - - 20 bar - - +80°C Push In 14mm 14mm
RS-artikelnummer 771-5793
Tillv. art.nrKQ2T06-08A
VarumärkeSMC
47,824 kr
Each (In a Pack of 5)
Enheter
KQ2 Push In 6 mm Push In 6 mm Push In 8 mm - - - - - - +60°C Push In 6mm 6mm
RS-artikelnummer 176-1421
VarumärkeRS PRO
36,95 kr
Each (In a Pack of 10)
Enheter
- Push In 4 mm Push In 4 mm Push In 4 mm - - - 20 bar - - +80°C Push In 4mm 4mm
RS-artikelnummer 768-1928
Tillv. art.nr3104 10 04
VarumärkeLegris
106,81 kr
Each
Enheter
3104 Push In 10mm Push In 10mm Push In 4mm - - - - - - +60°C Push In 10mm 10mm
RS-artikelnummer 136-9260
Tillv. art.nr6304 06 00WP2
VarumärkeLegris
653,90 kr
1 Bag of 10
Påse(ar)
6304 Liquifit Push In 6 mm Push In 6 mm Push In 6 mm Polymer - - 16 bar - - +95°C Push In 6mm 6mm
RS-artikelnummer 210-2013
Tillv. art.nr100601200
VarumärkeNorgren
98,934 kr
Each (In a Pack of 5)
Enheter
1006 Push In 12 mm Push In 12 mm Push In 12 mm - Nickel Plated - 18 bar - - +80°C Push In 12mm 12mm
RS-artikelnummer 210-2007
Tillv. art.nr100601000
VarumärkeNorgren
102,268 kr
Each (In a Pack of 5)
Enheter
1006 Push In 10 mm Push In 10 mm Push In 10 mm - Nickel Plated - 18 bar - - +80°C Push In 10mm 10mm
Related Products
The Legris multiple tees provide the ideal way ...
Description:
The Legris multiple tees provide the ideal way of creating a pneumatic ring main and with the careful use of other components in the range allows the system to be plumbed in as it is built.,Care has been taken to ...
The Quick Star QST range offer a convenient ...
Description:
The Quick Star QST range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality T connectors are available in various sizes and configurations including equal, reducing ...
The NPQH-T range offers a convenient push-in fitting ...
Description:
The NPQH-T range offers a convenient push-in fitting system with over 1000+ types of standard and function fittings. Reliable pneumatic fittings offer you several benefits which are outlined below. · Effortless, quick and simple push-pull principle installation· Robust, solid nickel-plated ...
Festo NPQP range of push in tee connectors ...
Description:
Festo NPQP range of push in tee connectors that are designed to easily connect tubing and provide a reliable seal. Polypropylene fitting for use in applications with extreme media influences. For pneumatic applications with a temperature range up to 60°C ...