Pneumatic Tee Tube-to-Tube Adaptors

Pneumatic tee tube-to-tube adaptors are T-shaped connectors that use a push mechanism to connect tubing in pneumatic systems (systems that use compressed air, water or gas, such as in plumbing, factories or general industry conveyance). They can be used to connect three tubes or to branch tubing at a 90-degree angle.

Features and benefits of pneumatic tee tube-to-tube adaptors

Pneumatic tee tube-to-tube adaptors are quick and easy to install. Other features and benefits may include:

  • Suitable for a range of pressures
  • Low force required for fitting and removal
  • Compact design for use within smaller spaces
  • Sealant coated threads to minimise assembly time

Pneumatic tee tube-to-tube adaptor types and applications

You can choose from a range of differently sized pneumatic tee tube-to-tube adaptors, including compact styles for use within more confined spaces. There are also designs that only require low force to insert and remove. The connectors can be used on vacuum or positive pressure lines and are usually suitable for use with nylon or polyurethane tubing.


...
Read more Read less

Filter

Visar 1 - 20 av 117 produkter
Resultat per sida
Beskrivning Pris Manufacturer Series Tube Connection A Tube Connection B Branch Tube Connection Body Material Finish Thread Material Maximum Operating Pressure Chemical Resistant Food Grade Maximum Operating Temperature Tube Connection B - Type Tube Connection A - Tube Size Tube Connection B - Tube Size
RS-artikelnummer 916-0909
VarumärkeRS PRO
16,823 kr
Each (In a Pack of 10)
Enheter
- Push In 6 mm Push In 6 mm Push In 6 mm Polyoxymethylene Nickel Plated - 10 bar - - +60°C Push In 6mm 6mm
RS-artikelnummer 812-083
Tillv. art.nr3104 06 00
VarumärkeLegris
49,984 kr
Each (In a Pack of 5)
Enheter
3104 Push In 6 mm Push In 6 mm Push In 6 mm - - - 20 bar - - +80°C Push In 6mm 6mm
RS-artikelnummer 739-180
Tillv. art.nrT10LCF
VarumärkeParker
101,06 kr
Each
Enheter
T - - - - Zinc Chromated - 500 bar - - +120°F - 10mm 10mm
RS-artikelnummer 445-4489
Tillv. art.nr3604 06 00
VarumärkeLegris
62,555 kr
Each (In a Pack of 2)
Enheter
3604 Push In 6 mm Push In 6 mm Push In 6 mm - - - 20 bar - - +120°C Push In 6mm 6mm
RS-artikelnummer 771-5803
Tillv. art.nrKQ2T07-00A
VarumärkeSMC
71,918 kr
Each (In a Pack of 5)
Enheter
KQ2 Push In 1/4 in Push In 1/4 in Push In 1/4 in - - - - - - +60°C Push In 1/4in 1/4in
RS-artikelnummer 225-0493
Tillv. art.nr3804 06 00
VarumärkeLegris
300,89 kr
Each
Enheter
3804 Push In 6 mm Push In 6 mm Push In 6 mm - - - 20 bar - - +110°C Push In 6mm 6mm
RS-artikelnummer 210-1981
Tillv. art.nr100600600
VarumärkeNorgren
68,43 kr
Each (In a Pack of 5)
Enheter
1006 Push In 6 mm Push In 6 mm Push In 6 mm - Nickel Plated - 18 bar - - +80°C Push In 6mm 6mm
RS-artikelnummer 727-301
Tillv. art.nr3304 08 06
VarumärkeLegris
125,84 kr
Each
Enheter
3304 Push In 8 mm Push In 8 mm Push In 6 mm - - - 20 bar - - +80°C Push In 8mm 8mm
RS-artikelnummer 771-5778
Tillv. art.nrKQ2T06-00A
VarumärkeSMC
27,79 kr
Each (In a Pack of 5)
Enheter
KQ2 Push In 6 mm Push In 6 mm Push In 6 mm - - - - - - +60°C Push In 6mm 6mm
RS-artikelnummer 743-6563
Tillv. art.nrKQB2T06-00
VarumärkeSMC
62,34 kr
Each
Enheter
KQB2 Push In 6 mm Push In 6 mm Push In 6 mm Nickel Plated Brass - - 1 MPa - - +150°C Push In 6mm 6mm
RS-artikelnummer 704-2947
Tillv. art.nrPM0208E
VarumärkeJohn Guest
122,02 kr
1 Bag of 5
Påse(ar)
PM Push In 8 mm Push In 8 mm Push In 8 mm - - - 16 bar - - +65°C Push In 8mm 8mm
RS-artikelnummer 704-2941
Tillv. art.nrPM0210E
VarumärkeJohn Guest
141,73 kr
1 Bag of 5
Påse(ar)
PM Push In 10 mm Push In 10 mm Push In 10 mm - - - 10 bar - - +65°C Push In 10mm 10mm
RS-artikelnummer 317-768
VarumärkeRS PRO
22,812 kr
Each (In a Pack of 5)
Enheter
6401 Push In 3 mm Push In 3 mm - Nylon - - - - - +60°C Push In 3mm 3mm
RS-artikelnummer 182-5210
Tillv. art.nr3104 08 00
VarumärkeLegris
56,208 kr
Each (In a Pack of 5)
Enheter
3104 Push In 8 mm Push In 8 mm Push In 8 mm - - - 20 bar - - +80°C Push In 8mm 8mm
RS-artikelnummer 704-2935
Tillv. art.nrPM0205E
VarumärkeJohn Guest
107,63 kr
1 Bag of 5
Påse(ar)
PM Push In 5 mm Push In 5 mm Push In 5 mm - - - 16 bar - - +65°C Push In 5mm 5mm
RS-artikelnummer 704-2944
Tillv. art.nrPM0206E
VarumärkeJohn Guest
111,33 kr
1 Bag of 5
Påse(ar)
PM Push In 6 mm Push In 6 mm Push In 6 mm - - - 16 bar - - +65°C Push In 6mm 6mm
RS-artikelnummer 125-9735
Tillv. art.nrNPQP-T-Q8-Q6-FD-P10
VarumärkeFesto
1 608,85 kr
1 Bag of 10
Påse(ar)
- Push In 8 mm Push In 8 mm Push In 6 mm Polypropylene - - 10 bar Yes Yes +60°C Push In 8mm 8mm
RS-artikelnummer 227-6035
Tillv. art.nr3188 06 00
VarumärkeLegris
48,082 kr
Each (In a Pack of 5)
Enheter
3188 Plug In 6 mm Plug In 6 mm Plug In 6 mm - - - 20 bar - - +80°C Plug In 6mm 6mm
RS-artikelnummer 210-1975
Tillv. art.nr100600500
VarumärkeNorgren
86,826 kr
Each (In a Pack of 5)
Enheter
1006 Push In 5 mm Push In 5 mm Push In 5 mm - Nickel Plated - 18 bar - - +80°C Push In 5mm 5mm
RS-artikelnummer 771-5768
Tillv. art.nrKQ2T04-06A
VarumärkeSMC
34,736 kr
Each (In a Pack of 5)
Enheter
KQ2 Push In 4 mm Push In 4 mm Push In 6 mm - - - - - - +60°C Push In 4mm 4mm
Related Products
The Legris multiple tees provide the ideal way ...
Description:
The Legris multiple tees provide the ideal way of creating a pneumatic ring main and with the careful use of other components in the range allows the system to be plumbed in as it is built.,Care has been taken to ...
The Quick Star QST range offer a convenient ...
Description:
The Quick Star QST range offer a convenient push-in fitting system for compressed air and water with over 1000+ types of standard and function fittings. These high quality T connectors are available in various sizes and configurations including equal, reducing ...
The NPQH-T range offers a convenient push-in fitting ...
Description:
The NPQH-T range offers a convenient push-in fitting system with over 1000+ types of standard and function fittings. Reliable pneumatic fittings offer you several benefits which are outlined below. · Effortless, quick and simple push-pull principle installation· Robust, solid nickel-plated ...
Festo NPQP range of push in tee connectors ...
Description:
Festo NPQP range of push in tee connectors that are designed to easily connect tubing and provide a reliable seal. Polypropylene fitting for use in applications with extreme media influences. For pneumatic applications with a temperature range up to 60°C ...