Pneumatic Tee Threaded Adaptors

Pneumatic tee threaded adaptors are T-shaped connectors that are used to connect three pipes, tubes or hoses together. They're used in engineering for gas or pressurised air and can be used to connect pipes of different diameters or to change the direction of piping.

Features and benefits of pneumatic tee threaded adaptors

Pneumatic tee threaded adaptors are usually made from durable, corrosion-resistant metal such as nickel-plated brass. They can enhance the aesthetic appearance of installations and complement existing push-in fitting ranges.

The three connector points can be either male or female, which means there are pneumatic tee threaded adaptors suitable for a wide range of situations.

Types of pneumatic tee threaded adaptors

Look out for designs that have hose nipples for easy fixture and removal. You can also choose pneumatic tee threaded adaptors based on your type of tubing – for example, some designs are suitable for nylon, soft nylon and polyurethane tubing. Note that the operating pressure and temperature are generally limited by the type and size of tubing used.


...
Read more Read less

Filter

Visar 1 - 8 av 8 produkter
Resultat per sida
Beskrivning Pris Manufacturer Series Connector A Connector B Branch Connector Material Maximum Operating Pressure Branch Connector - Gender Connector B - Gender Connector A - Thread Standard Connector A - Gender Connector A - Thread Size Branch Connector - Thread Standard Connector B - Thread Size Branch Tube Connection
RS-artikelnummer 176-1060
VarumärkeRS PRO
28,53 kr
Each (In a Pack of 10)
Enheter
- G 1/4 Female G 1/4 Female G 1/4 Female Brass 100 bar Female Female - Female 1/4in - 1/4in -
RS-artikelnummer 176-1061
VarumärkeRS PRO
44,07 kr
Each (In a Pack of 10)
Enheter
- G 3/8 Female G 3/8 Female G 3/8 Female Brass 75 bar Female Female - Female 3/8in - 3/8 -
RS-artikelnummer 176-1062
VarumärkeRS PRO
69,80 kr
Each (In a Pack of 10)
Enheter
- G 1/2 Female G 1/2 Female G 1/2 Female Brass 50 bar Female Female - Female 1/2in - 1/2 -
RS-artikelnummer 176-1058
VarumärkeRS PRO
20,70 kr
Each (In a Pack of 10)
Enheter
- G 1/8 Female G 1/8 Female G 1/8 Female Brass 150 bar Female Female - Female 1/8in - 1/8 -
RS-artikelnummer 176-1098
VarumärkeRS PRO
63,93 kr
Each (In a Pack of 10)
Enheter
- G 1/4 Female G 1/4 Female G 1/4 Female Aluminium 100 bar Female Female - Female 1/4in - 1/4 -
RS-artikelnummer 176-1099
VarumärkeRS PRO
102,68 kr
Each (In a Pack of 5)
Enheter
- G 3/8 Female G 3/8 Female G 3/8 Female Aluminium 75 bar Female Female - Female 3/8in - 3/8 -
RS-artikelnummer 176-1063
VarumärkeRS PRO
76,94 kr
Each (In a Pack of 10)
Enheter
- G 3/4 Female G 3/4 Female G 3/4 Female Brass 85 bar Female Female - Female 3/4in - 3/4 -
RS-artikelnummer 176-1101
VarumärkeRS PRO
124,64 kr
Each (In a Pack of 5)
Enheter
- G 1/2 Female G 1/2 Female G 1/2 Female Aluminium 50 bar Female Female - Female 1/2in - 1/2 -