Pneumatic Straight Tube-to-Tube Adaptors

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic straight tube to tube adaptors being one example.

What are pneumatic straight tube to tube adaptors used for?

Pneumatic straight tube-to-tube adaptors are used to connect two tubes together. Straight adapters do not change the tube direction and most work with a range of materials such as nylon, polyurethane and polyamide.

Types of pneumatic straight tube to tube adaptors

Pneumatic straight tube-to-tube adaptors come in a variety of diameters, sizes, and materials. Some are nickel-plated brass and others feature glass-filled nylon.


...
Read more Read less

Filter

Visar 221 - 240 av 410 produkter
Resultat per sida
Beskrivning Pris Manufacturer Series Tube Connection A Tube Connection B Body Material Finish Maximum Operating Pressure Minimum Operating Temperature Chemical Resistant Food Grade Tube Connection B - Type Tube Connection A - Tube Size Tube Connection A - Type Tube Connection B - Tube Size Maximum Operating Temperature
RS-artikelnummer 182-5327
Tillv. art.nr3106 08 00
VarumärkeLegris
31,35 kr
Each (In a Pack of 5)
Enheter
3106 Push In 8 mm Push In 8 mm Glass Reinforced Nylon - 20 bar -20°C - - Push In 8mm Push In 8mm +80°C
RS-artikelnummer 771-5627
Tillv. art.nrKQ2R10-12A
VarumärkeSMC
69,078 kr
Each (In a Pack of 5)
Enheter
KQ2 Plug In 10 mm Plug In 12 mm PBT - - -5°C - - Plug In 10mm Plug In 12mm +60°C
RS-artikelnummer 122-5600
Tillv. art.nrKQ2N04-06
VarumärkeSMC
221,95 kr
1 Bag of 10
Påse(ar)
KQ2 Push In 4 mm Push In 6 mm - - 1 MPa 0 (Water) °C, -5 (Ambient) °C - - Push In 4mm Push In 6mm +40 (Water) °C, +60 (Ambient) °C
RS-artikelnummer 445-4855
Tillv. art.nr3666 06 08
VarumärkeLegris
58,65 kr
Each (In a Pack of 5)
Enheter
3666 Plug In 6 mm Plug In 8 mm Nickel Plated Brass Nickel Plated 20 bar -20°C - - Plug In 6mm Plug In 8mm +120°C
RS-artikelnummer 227-5105
VarumärkeLegris
24,40 kr
Each
Enheter
1827 - - Stainless Steel - 20 bar -15°C - - - 8mm - 6mm +110°C
RS-artikelnummer 163-3030
Tillv. art.nrKQ2R06-04A(10)
VarumärkeSMC
31,734 kr
Each (In a Pack of 10)
Enheter
KQ2 Push In 6mm Plug In 4 mm PBT, Polypropylene - 1 MPa -5 °C, 0 °C - - Plug In 6mm Push In 4mm +40 °C, +60 °C
RS-artikelnummer 163-2994
Tillv. art.nrKQ2H08-10A(10)
VarumärkeSMC
61,408 kr
Each (In a Pack of 10)
Enheter
KQ2 Push In 8 mm Push In 10 mm PBT, Polypropylene - 1 MPa -5 °C, 0 °C - - Push In 8mm Push In 10mm +40 °C, +60 °C
Nytt
RS-artikelnummer 203-8173
Tillv. art.nrNPQM-D-Q12-S14-P10
VarumärkeFesto
57,575 kr
Each (In a Pack of 10)
Enheter
NPQM Push In 14 mm Push In 12 mm Nickel Plated Brass Nickel Plated - - - - - - - - -
RS-artikelnummer 704-2837
Tillv. art.nrPM0408E
VarumärkeJohn Guest
81,98 kr
1 Bag of 5
Påse(ar)
PM Push In 8 mm Push In 8 mm Acetal Copolymer - 16 bar -20°C - - Push In 8mm Push In 8mm +65°C
Nytt
RS-artikelnummer 202-2672
Tillv. art.nrQS-12-10-20
VarumärkeFesto
799,38 kr
1 Bag of 20
Påse(ar)
QS Push In 12 mm Push In 10 mm PBT - - - - - - - - - -
RS-artikelnummer 125-9584
Tillv. art.nrNPQH-D-Q6-E-P10
VarumärkeFesto
401,64 kr
1 Bag of 10
Påse(ar)
NPQH Push In 6 mm Push In 6 mm Nickel Plated Brass Nickel Plated 20 bar 0°C Yes Yes Push In 6mm Push In 6mm +150°C
Nytt
RS-artikelnummer 203-8208
Tillv. art.nrQSM-4-100
VarumärkeFesto
23,553 kr
Each (In a Pack of 100)
Enheter
QSM Push In 4 mm Push In 4 mm PBT - - - - - - - - - -
RS-artikelnummer 704-2852
Tillv. art.nrPM201006E
VarumärkeJohn Guest
103,46 kr
1 Bag of 5
Påse(ar)
PM Push In 10 mm Push In 6 mm Acetal Copolymer - 10 bar -20°C - - Push In 10mm Push In 6mm +65°C
Nytt
RS-artikelnummer 202-2539
Tillv. art.nrQS-8H-6-50
VarumärkeFesto
1 391,78 kr
1 Bag of 50
Påse(ar)
QS Push In 8 mm Push In 6 mm PBT - - - - - - - - - -
RS-artikelnummer 807-003
Tillv. art.nrG06LCF
VarumärkeParker
29,205 kr
Each (In a Pack of 2)
Enheter
G Push In 6 mm Push In 6 mm Zinc Plated Steel Zinc Plated Chrome Free 500 bar -40°C - - Push In 6mm Push In 6mm +120°C
Nytt
RS-artikelnummer 202-2605
Tillv. art.nrQS-8-6-50
VarumärkeFesto
1 391,78 kr
1 Bag of 50
Påse(ar)
QS Push In 8 mm Push In 6 mm PBT - - - - - - - - - -
Nytt
RS-artikelnummer 203-8117
Tillv. art.nrNPQM-D-Q4-S8-P10
VarumärkeFesto
34,854 kr
Each (In a Pack of 10)
Enheter
NPQM Push In 8 mm - Nickel Plated Brass Nickel Plated - - - - - - - - -
RS-artikelnummer 807-031
Tillv. art.nrG08SA3C
VarumärkeParker
37,525 kr
Each (In a Pack of 2)
Enheter
G Push In 8 mm Push In 8 mm Zinc Plated Steel Zinc Plated Chrome Free 800 bar -40°C - - Push In 8mm Push In 8mm +120°C
RS-artikelnummer 210-1717
Tillv. art.nr100201000
VarumärkeNorgren
69,092 kr
Each (In a Pack of 5)
Enheter
PNEUFIT Push In 10 mm Push In 10 mm Nickel Plated Brass Nickel Plated 18 bar -20°C - - Push In 10mm Push In 10mm +80°C
RS-artikelnummer 125-9572
Tillv. art.nrNPQH-D-S12-Q10-P10
VarumärkeFesto
540,11 kr
1 Bag of 10
Påse(ar)
NPQH Push In 12 mm Push In 10 mm Nickel Plated Brass Nickel Plated 20 bar 0°C Yes Yes Push In 12mm Push In 10mm +150°C
Related Products
The NPQH-D range offers a convenient push-in fitting ...
Description:
The NPQH-D range offers a convenient push-in fitting system with over 1000+ types of standard and function fittings. Reliable pneumatic fittings offer you several benefits which are outlined below. · Effortless, quick and simple push-pull principle installation· Robust, solid nickel-plated ...
Description:
In line connection of 2 tubes of equal or different diameters. solid construction, compact, aesthetic and unobtrusive for a better connection, full air flow, individual unit quality control and dating in order to guarantee quality and traceability, RoHS and ISO ...
Description:
This range came up to answer the most extreme demands of pneumatic automation. It is a line in technopolymer , lighter and more compact which offers to demanding customers high performances. Wide Range ø 2 - 14 mm. Main advantages:Quick ...
Push-on brass fittings to connect safely with thermoplastic ...
Description:
Push-on brass fittings to connect safely with thermoplastic tubes in pneumatic and fluid applications. The sealing is metallic and the connection is very easy thanks to the particular shape of the hose adaptor. The hexagon of the locking nut is ...