Pneumatic Straight Tube-to-Tube Adaptors

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic straight tube to tube adaptors being one example.

What are pneumatic straight tube to tube adaptors used for?

Pneumatic straight tube-to-tube adaptors are used to connect two tubes together. Straight adapters do not change the tube direction and most work with a range of materials such as nylon, polyurethane and polyamide.

Types of pneumatic straight tube to tube adaptors

Pneumatic straight tube-to-tube adaptors come in a variety of diameters, sizes, and materials. Some are nickel-plated brass and others feature glass-filled nylon.


...
Read more Read less

Filter

Visar 1 - 20 av 68 produkter
Resultat per sida
Beskrivning Pris Manufacturer Series Tube Connection A Tube Connection B Body Material Finish Maximum Operating Pressure Thread Material Minimum Operating Temperature Chemical Resistant Food Grade Tube Connection B - Type Tube Connection A - Tube Size Tube Connection A - Type Tube Connection B - Tube Size
RS-artikelnummer 121-6002
Tillv. art.nrQSM-6-4
VarumärkeFesto
298,59 kr
1 Bag of 10
Påse(ar)
QSM Push In 6 mm Push In 4 mm PBT - 14 bar - -10°C - - Push In 6mm Push In 4mm
RS-artikelnummer 125-9571
Tillv. art.nrNPQH-D-S12-Q8-P10
VarumärkeFesto
618,43 kr
1 Bag of 10
Påse(ar)
- Push In 12 mm Push In 8 mm Brass Nickel Plated 20 bar - 0°C Yes Yes Push In 12mm Push In 8mm
RS-artikelnummer 121-6234
Tillv. art.nrQS-12H-6
VarumärkeFesto
528,70 kr
1 Bag of 10
Påse(ar)
QS Push In 12 mm Push In 6 mm PBT - 14 bar - -10°C - - Push In 12mm Push In 6mm
RS-artikelnummer 125-9717
Tillv. art.nrNPQP-D-Q8-E-FD-P10
VarumärkeFesto
1 183,25 kr
1 Bag of 10
Påse(ar)
- Push In 8 mm Push In 8 mm Polypropylene - 10 bar - -20°C Yes Yes Push In 8mm Push In 8mm
RS-artikelnummer 121-6225
Tillv. art.nrQS-10
VarumärkeFesto
418,46 kr
1 Bag of 10
Påse(ar)
QS Push In 10 mm Push In 10 mm PBT - 14 bar - -10°C - - Push In 10mm Push In 10mm
RS-artikelnummer 121-6247
Tillv. art.nrQS-8
VarumärkeFesto
317,64 kr
1 Bag of 10
Påse(ar)
QS Push In 8 mm Push In 8 mm PBT - 14 bar - -10°C - - Push In 8mm Push In 8mm
RS-artikelnummer 121-6244
Tillv. art.nrQS-6
VarumärkeFesto
291,94 kr
1 Bag of 10
Påse(ar)
QS Push In 6 mm Push In 6 mm PBT - 14 bar - -10°C - - Push In 6mm Push In 6mm
RS-artikelnummer 125-9583
Tillv. art.nrNPQH-D-Q4-E-P10
VarumärkeFesto
368,55 kr
1 Bag of 10
Påse(ar)
- Push In 4 mm Push In 4 mm Brass Nickel Plated 20 bar - 0°C Yes Yes Push In 4mm Push In 4mm
RS-artikelnummer 121-6248
Tillv. art.nrQS-8-4
VarumärkeFesto
424,11 kr
1 Bag of 10
Påse(ar)
QS Push In 8 mm Push In 4 mm PBT - 14 bar - -10°C - - Push In 8mm Push In 4mm
RS-artikelnummer 125-9755
Tillv. art.nrNPQP-D-Q6-S10-FD-P10
VarumärkeFesto
1 032,63 kr
1 Bag of 10
Påse(ar)
- Push In 6 mm Push In 10 mm Polypropylene - 10 bar - -20°C Yes Yes Push In 6mm Push In 10mm
RS-artikelnummer 125-9566
Tillv. art.nrNPQH-D-S8-Q6-P10
VarumärkeFesto
432,45 kr
1 Bag of 10
Påse(ar)
- Push In 8 mm Push In 6 mm Brass Nickel Plated 20 bar - 0°C Yes Yes Push In 8mm Push In 6mm
RS-artikelnummer 121-6249
Tillv. art.nrQS-8-6
VarumärkeFesto
317,64 kr
1 Bag of 10
Påse(ar)
QS Push In 8 mm Push In 6 mm PBT - 14 bar - -10°C - - Push In 8mm Push In 6mm
RS-artikelnummer 125-9756
Tillv. art.nrNPQP-D-Q8-S10-FD-P10
VarumärkeFesto
1 032,63 kr
1 Bag of 10
Påse(ar)
- Push In 8 mm Push In 10 mm Polypropylene - 10 bar - -20°C Yes Yes Push In 8mm Push In 10mm
RS-artikelnummer 125-9594
Tillv. art.nrNPQH-D-Q14-Q12-P10
VarumärkeFesto
1 172,98 kr
1 Bag of 10
Påse(ar)
- Push In 14 mm Push In 12 mm Brass Nickel Plated 20 bar - 0°C Yes Yes Push In 14mm Push In 12mm
RS-artikelnummer 125-9719
Tillv. art.nrNPQP-D-Q12-E-FD-P10
VarumärkeFesto
1 652,21 kr
1 Bag of 10
Påse(ar)
- Push In 12 mm Push In 12 mm Polypropylene - 10 bar - -20°C Yes Yes Push In 12mm Push In 12mm
RS-artikelnummer 125-9567
Tillv. art.nrNPQH-D-S10-Q4-P10
VarumärkeFesto
543,13 kr
1 Bag of 10
Påse(ar)
- Push In 10 mm Push In 4 mm Brass Nickel Plated 20 bar - 0°C Yes Yes Push In 10mm Push In 4mm
RS-artikelnummer 121-6235
Tillv. art.nrQS-12H-8
VarumärkeFesto
627,63 kr
1 Bag of 10
Påse(ar)
QS Push In 12 mm Push In 8 mm PBT - 14 bar - -10°C - - Push In 12mm Push In 8mm
RS-artikelnummer 121-6250
Tillv. art.nrQS-8H-4
VarumärkeFesto
384,22 kr
1 Bag of 10
Påse(ar)
QS Push In 8 mm Push In 4 mm PBT - 14 bar - -10°C - - Push In 8mm Push In 4mm
RS-artikelnummer 125-9758
Tillv. art.nrNPQP-D-Q10-S12-FD-P10
VarumärkeFesto
1 088,54 kr
1 Bag of 10
Påse(ar)
- Push In 10 mm Push In 12 mm Polypropylene - 10 bar - -20°C Yes Yes Push In 10mm Push In 12mm
RS-artikelnummer 125-9757
Tillv. art.nrNPQP-D-Q8-S12-FD-P10
VarumärkeFesto
1 058,88 kr
1 Bag of 10
Påse(ar)
- Push In 8 mm Push In 12 mm Polypropylene - 10 bar - -20°C Yes Yes Push In 8mm Push In 12mm