Pneumatic Straight Threaded Adaptors

Filter

Visar 1 - 20 av 104 produkter
Resultat per sida
Beskrivning Pris Manufacturer Series Connector A Connector B Material Maximum Operating Pressure Connector B - Gender Connector A - Gender Maximum Operating Temperature Minimum Operating Temperature Connection Style Standards Met
RS-artikelnummer 865-6005
Tillv. art.nr2530-1/2-1/4
VarumärkeSMC
22,44 kr
Each
Enheter
- R 1/2 R 1/4 - - Female Male - - Threaded -
RS-artikelnummer 222-3794
Tillv. art.nrM-5J
VarumärkeSMC
7,696 kr
Each (In a Pack of 5)
Enheter
M M5 M5 Brass 1.5 MPa Female Male - - Threaded -
RS-artikelnummer 367-5685
Tillv. art.nr0904 17 21
VarumärkeLegris
17,992 kr
Each (In a Pack of 5)
Enheter
LF3000 R 1/2 G 3/8 Brass 60 bar Female Male +80°C -10°C Threaded -
RS-artikelnummer 367-5512
Tillv. art.nr0901 00 10
VarumärkeLegris
8,168 kr
Each (In a Pack of 5)
Enheter
LF3000 G 1/8 G 1/8 Brass 60 bar Male Male +80°C -10°C Threaded -
RS-artikelnummer 367-5657
Tillv. art.nr0904 10 13
VarumärkeLegris
12,738 kr
Each (In a Pack of 5)
Enheter
LF3000 R 1/4 G 1/8 Brass 60 bar Female Male +80°C -10°C Threaded -
RS-artikelnummer 367-5540
Tillv. art.nr0902 00 10
VarumärkeLegris
7,238 kr
Each (In a Pack of 5)
Enheter
LF3000 G 1/8 G 1/8 Brass 20 bar Female Female +120°C -20°C Threaded -
RS-artikelnummer 367-5449
Tillv. art.nr0900 00 17
VarumärkeLegris
13,586 kr
Each (In a Pack of 5)
Enheter
LF3000 R 3/8 R 3/8 Brass 20 bar Male Male +120°C -20°C Threaded -
RS-artikelnummer 498-555
Tillv. art.nr101156202
VarumärkeCEJN
221,31 kr
Each
Enheter
115 G 1/4 G 1/4 Steel 100 MPa Female Female +100°C -30°C Tube-to-Tube -
RS-artikelnummer 367-5562
Tillv. art.nr0902 10 13
VarumärkeLegris
12,512 kr
Each (In a Pack of 5)
Enheter
LF3000 G 1/8 G 1/4 Brass 60 bar Female Female +80°C -10°C Threaded -
RS-artikelnummer 206-964
Tillv. art.nr0164 11 10
VarumärkeLegris
432,42 kr
1 Box of 10
Låda(or)
LF3000 NPT 1/8 G 1/8 Brass 250 bar Female Male +150°C -40°C Threaded -
RS-artikelnummer 865-5936
Tillv. art.nr2530-3/8-1/4
VarumärkeSMC
17,37 kr
Each
Enheter
- R 3/8 R 1/4 - - Female Male - - Threaded -
RS-artikelnummer 136-7071
Tillv. art.nrNPFC-R-G12-G14-MF
VarumärkeFesto
158,89 kr
1 Bag of 10
Påse(ar)
NPFC G 1/2 G 1/4 Brass 50 bar Female Male +150°C -20°C Threaded -
RS-artikelnummer 207-096
Tillv. art.nr0167 21 22
VarumärkeLegris
1 064,40 kr
1 Box of 10
Låda(or)
LF3000 R 1/2 NPT 1/2 Brass 250 bar Female Male +150°C -40°C Threaded -
RS-artikelnummer 367-5742
Tillv. art.nr0906 00 17
VarumärkeLegris
22,106 kr
Each (In a Pack of 5)
Enheter
LF3000 G 3/8 G 3/8 Brass 60 bar Female Male +80°C -10°C Threaded -
RS-artikelnummer 807-097
Tillv. art.nrW08SCF
VarumärkeParker
77,88 kr
Each
Enheter
RI-ED G 1/4 G 1/8 Steel 400 bar Female Male +120°C -40°C Threaded -
RS-artikelnummer 367-5528
Tillv. art.nr0901 10 13
VarumärkeLegris
9,678 kr
Each (In a Pack of 5)
Enheter
LF3000 G 1/8 G 1/4 Brass 60 bar Male Male +80°C -10°C Threaded -
RS-artikelnummer 367-5578
Tillv. art.nr0902 00 13
VarumärkeLegris
12,614 kr
Each (In a Pack of 5)
Enheter
LF3000 G 1/4 G 1/4 Brass 20 bar Female Female +120°C -20°C Threaded -
RS-artikelnummer 176-2189
VarumärkeRS PRO
108,84 kr
Each (In a Pack of 10)
Enheter
- R 1/4 R 1/8 Stainless Steel 140 bar Female Male +330°C -110°C Threaded -
RS-artikelnummer 176-2197
VarumärkeRS PRO
229,43 kr
Each (In a Pack of 10)
Enheter
- - - Stainless Steel - - - - - - -
RS-artikelnummer 146-5203
Tillv. art.nr0169 10 17
VarumärkeLegris
730,52 kr
1 Box of 10
Låda(or)
LF3000 G 1/8 G 3/8 Brass, Nylon 250 bar - Male +80 (with Captive Seal) °C, +150 (without Captive Seal) °C -40 (without Captive Seal) °C, -20 (with Captive Seal) °C Threaded ATEX 94/9/CE, ATEX 97/23/CE
Related Products
Brass fittings for fluid distribution. Suitable for connecting ...
Description:
Brass fittings for fluid distribution. Suitable for connecting steel, copper and nylon tubing. Applications include compressed air, hydrocarbon, water and lubrication. Range of adaptors in brass from series 0164 for adapting an NPT male thread to a BSP female cylindrical ...
Reducing bush connectors reduce the diameter of a ...
Description:
Reducing bush connectors reduce the diameter of a tube, hose or pipe, whilst giving a sealed connection so as not to reduce pressure in a pneumatic system. D series connectors feature a screw in to tubing or pipes connection for ...
The NPFC are threaded fittings and offer a ...
Description:
The NPFC are threaded fittings and offer a variety of Metric, G parallel or R tapered threads to suit each and every connection. They are ideal for use in a number of pneumatic applications. • Simple and easy to install• ...
• Suitable for low pressure applications• Allows compressed ...
Description:
• Suitable for low pressure applications• Allows compressed air from one side to flow and blocks the inverse flow to protect and maintain the vacuum line• Easily applied to low pressure piping• Applicable fluid type, air (no other type of ...