Pneumatic Straight Fittings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic straight threaded to tube adaptors being one example.

What are pneumatic straight threaded to tube adaptors used for?

Pneumatic straight threaded-to-tube adaptors have one threaded side and the other with a tube connection. The threaded side connects to the system and the other to the tube.

Types of pneumatic straight threaded to tube adaptors

Pneumatic straight threaded-to-tube adaptors come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
Read more Read less

Filter

Visar 141 - 160 av 878 produkter
Resultat per sida
Beskrivning Pris Connection Style Connector A Connector B Tube Connection - Tube Size Connector A - Gender Connector B - Gender Manufacturer Series Mounting Type Body Material Maximum Operating Pressure Tube Connection - Type Maximum Operating Temperature Minimum Operating Temperature Chemical Resistant
RS-artikelnummer 176-1768
VarumärkeRS PRO
47,01 kr
Each (In a Pack of 10)
Enheter
Threaded-to-Tube G 1/2 Push In 10 mm - Male - - Inline Brass 20 bar - +80°C -20°C -
RS-artikelnummer 176-0941
VarumärkeRS PRO
25,41 kr
Each (In a Pack of 10)
Enheter
Threaded-to-Tube G 3/8 - - Male - - - - - - - - -
RS-artikelnummer 176-1404
VarumärkeRS PRO
20,59 kr
Each (In a Pack of 10)
Enheter
Threaded-to-Tube G 1/4 Push In 6 mm - Male - - Inline Brass 20 bar - +80°C -20°C -
RS-artikelnummer 121-5618
Tillv. art.nrQS-G3/8-16
VarumärkeFesto
117,09 kr
Each
Enheter
Threaded-to-Tube G 3/8 Push In 16 mm - Male - QS Inline Brass 14 bar - +80°C -10°C No
RS-artikelnummer 771-5059
Tillv. art.nrKQ2H04-M3G
VarumärkeSMC
27,642 kr
Each (In a Pack of 5)
Enheter
Threaded-to-Tube M3 Push In 4 mm - Male - KQ2 Inline Brass - - +60°C -5°C -
RS-artikelnummer 460-7813
Tillv. art.nr0931 10 21
VarumärkeLegris
28,662 kr
Each (In a Pack of 5)
Enheter
Threaded-to-Tube G 1/2 Push In 10 mm - Male - LF3000 Inline Nickel Plated Brass 60 bar - +80°C -10°C -
RS-artikelnummer 121-5605
Tillv. art.nrQS-1/2-10
VarumärkeFesto
39,79 kr
Each
Enheter
Threaded-to-Tube R 1/2 Push In 10 mm - Male - QS Inline Brass 14 bar - +80°C -10°C No
RS-artikelnummer 704-3051
Tillv. art.nrPM050802E
VarumärkeJohn Guest
57,41 kr
1 Bag of 10
Påse(ar)
Threaded-to-Tube R 1/4 Push In 16 mm - Male - PM Inline Acetal Copolymer 16 bar - +65°C -20°C -
RS-artikelnummer 210-2215
Tillv. art.nr101250418
VarumärkeNorgren
31,516 kr
Each (In a Pack of 5)
Enheter
Threaded-to-Tube R 1/8 Push In 4 mm - Male - Pneufit Inline Nickel Plated Brass 18 bar - +80°C -20°C -
RS-artikelnummer 851-4475
Tillv. art.nrKCH06-99
VarumärkeSMC
58,348 kr
Each (In a Pack of 10)
Enheter
Tube-to-Tube Push In 6 mm Push In 6 mm - - - KC Inline Nickel Plated Brass 1 MPa, 3 (Proof) MPa - +60°C -5°C -
RS-artikelnummer 916-0757
VarumärkeRS PRO
33,085 kr
Each (In a Pack of 10)
Enheter
Threaded-to-Tube R 1/8 Push In 10 mm - Female - - Inline Nickel Plated Brass 10 bar - +60°C 0°C -
RS-artikelnummer 181-6134
Tillv. art.nrQSM-M7-6-I-R
VarumärkeFesto
22,851 kr
1 Bag of 10
Påse(ar)
Threaded-to-Tube M7 Push In 6 mm - Male - QS Inline Brass 6 bar - +80°C -10°C No
RS-artikelnummer 121-6004
Tillv. art.nrQSMF-M3-3
VarumärkeFesto
244,41 kr
1 Bag of 10
Påse(ar)
Threaded-to-Tube M3 Push In 3 mm - Female - QS Inline Brass 14 bar - +80°C -10°C No
RS-artikelnummer 704-2736
Tillv. art.nrPM010412E
VarumärkeJohn Guest
64,40 kr
1 Bag of 5
Påse(ar)
Threaded-to-Tube G 1/4 Push In 5 mm - Male - PM Inline Acetal Copolymer 16 bar - +65°C -20°C -
RS-artikelnummer 867-336
Tillv. art.nr3131 04 19
VarumärkeLegris
24,61 kr
Each (In a Pack of 5)
Enheter
Threaded-to-Tube M5 Push In 4 mm - Male - LF3000 Inline Glass Reinforced Nylon 20 bar - +80°C -20°C -
RS-artikelnummer 121-6248
Tillv. art.nrQS-8-4
VarumärkeFesto
424,11 kr
1 Bag of 10
Påse(ar)
Tube-to-Tube - - - - - QS - PBT 14 bar - +80°C -10°C -
RS-artikelnummer 771-5664
Tillv. art.nrKQ2S04-U01A
VarumärkeSMC
25,318 kr
Each (In a Pack of 5)
Enheter
Threaded-to-Tube Uni 1/8 Push In 4 mm - Male - KQ2 Inline Brass - - +60°C -5°C -
RS-artikelnummer 435-5708
Tillv. art.nrKCH08-02S
VarumärkeSMC
69,91 kr
Each
Enheter
Threaded-to-Tube R 1/4 - 8mm Male - KC - Nickel Plated Brass 1 MPa Push In +60°C -5°C -
RS-artikelnummer 125-9610
Tillv. art.nrNPQH-D-G18F-Q8-P10
VarumärkeFesto
482,65 kr
1 Bag of 10
Påse(ar)
Threaded-to-Tube G 1/8 Push In 8 mm - Female - NPQH Inline Brass 20 bar - +150°C 0°C Yes
RS-artikelnummer 771-5144
Tillv. art.nrKQ2H08-03AS
VarumärkeSMC
29,232 kr
Each (In a Pack of 5)
Enheter
Threaded-to-Tube R 3/8 Push In 8 mm - Male - KQ2 Inline Brass - - +60°C -5°C -
Related Products
SMC’s KQG2 stainless steel range provides engineers with ...
Description:
SMC’s KQG2 stainless steel range provides engineers with a choice of high performance, lightweight, compact push in fittings for when resistance to corrosion, chemicals and high temperatures is vital. 30% smaller and 62% lighter than the existing KQG range and ...
Norgren compression fittings are rugged and durable and ...
Description:
Norgren compression fittings are rugged and durable and suitable for use with most general industrial applications, and may be used under extreme pressure and temperature. The fittings are manufactured from brass, with Banjo bolts finished with a Nickel plating.
Enots compression fittings are ideal for most general ...
Description:
Enots compression fittings are ideal for most general industrial applications. Manufactured entirely from extruded brass bar or hot brass stampings, they can be used under extreme conditions of pressure and temperature, limited for all practical purposes only by the tubing ...
Ermeto Original or EO® progressive ring fittings, for ...
Description:
Ermeto Original or EO® progressive ring fittings, for metric tube, are manufactured from mild steel, with zinc plated and passivated finish. They are available in light duty and heavy duty series to cover a wide range of pressure ratings. Each ...