Pneumatic Straight Fittings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic straight threaded to tube adaptors being one example.

What are pneumatic straight threaded to tube adaptors used for?

Pneumatic straight threaded-to-tube adaptors have one threaded side and the other with a tube connection. The threaded side connects to the system and the other to the tube.

Types of pneumatic straight threaded to tube adaptors

Pneumatic straight threaded-to-tube adaptors come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
Read more Read less

Filter

Visar 901 - 920 av 1082 produkter
Resultat per sida
Beskrivning Pris Connection Style Connector A Connector B Connector A - Gender Connector B - Gender Manufacturer Series Mounting Type Body Material Maximum Operating Pressure Maximum Operating Temperature Minimum Operating Temperature Chemical Resistant Food Grade Standards Met
RS-artikelnummer 122-5576
Tillv. art.nrKQ2H08-01NS
VarumärkeSMC
2 008,13 kr
1 Bag of 10
Påse(ar)
Threaded-to-Tube R 1/8 Push In 8 mm Male - KQ2 Inline Brass 1 MPa +60 °C -5 °C - - IEC 60204-1
RS-artikelnummer 771-5140
Tillv. art.nrKQ2H08-02AS
VarumärkeSMC
25,694 kr
Each (In a Pack of 5)
Enheter
Threaded-to-Tube R 1/4 Push In 8 mm Male - KQ2 Inline Brass - +60°C -5°C - - -
Nytt
RS-artikelnummer 202-3356
Tillv. art.nrQSM-M5-4-I-R
VarumärkeFesto
262,89 kr
1 Bag of 10
Påse(ar)
Threaded-to-Tube M5 Male - Male Male - - - - - - No - -
RS-artikelnummer 847-6874
Tillv. art.nr3675 12 21
VarumärkeLegris
614,71 kr
1 Box of 5
Låda(or)
Threaded-to-Tube R 1/2 Push In 12 mm Male - LF3600 Inline Nickel Plated Brass 30 bar +150°C -20°C - - -
RS-artikelnummer 540-160
Tillv. art.nrGE16SR3/4EDCF
VarumärkeParker
110,345 kr
Each (In a Pack of 2)
Enheter
Threaded-to-Tube G 3/4 Push In 16 mm Male - GE-R-ED Inline Zinc Plated Steel 420 bar +120°C -40°C - - -
RS-artikelnummer 840-4665
Tillv. art.nrKQ2H01-32N
VarumärkeSMC
27,36 kr
Each (In a Pack of 10)
Enheter
Threaded-to-Tube UNF 10-32 Push In 1/8 in Male - KQ2 Inline Nickel Plated Brass 1 MPa, 3 MPa +60 °C -5 °C - - -
RS-artikelnummer 196-4455
Tillv. art.nrM-5AU-3
VarumärkeSMC
1,17 kr
Each (In a Pack of 10)
Enheter
Threaded-to-Tube M5 x 0.8 Push In 3 mm Male - M Inline Stainless Steel 1 MPa +60°C -5°C - - JIS B0203, JIS B0205
RS-artikelnummer 917-0997
Tillv. art.nrKQ2H04-G02A
VarumärkeSMC
20,419 kr
Each (In a Pack of 10)
Enheter
Threaded-to-Tube G 1/4 Push In 4 mm Male - KQ2 Inline - 1 MPa, 3 (Proof) MPa +60 °C -5 °C - - -
RS-artikelnummer 121-6098
Tillv. art.nrQSM-4
VarumärkeFesto
275,76 kr
1 Bag of 10
Påse(ar)
Tube-to-Tube Push In 4 mm Push In 4 mm - - QSM Inline PBT 14 bar +80°C -10°C - - -
RS-artikelnummer 704-2812
Tillv. art.nrPM011204E
VarumärkeJohn Guest
151,91 kr
1 Bag of 5
Påse(ar)
Threaded-to-Tube R 1/2 Push In 12 mm Male - PM Inline Acetal Copolymer 10 bar +65°C -20°C - - -
RS-artikelnummer 847-6824
Tillv. art.nr3614 08 13
VarumärkeLegris
624,33 kr
1 Box of 5
Låda(or)
Threaded-to-Tube G 1/4 Push In 8 mm Female - LF3600 Inline Nickel Plated Brass 30 bar +150°C -20°C - - -
Nytt
RS-artikelnummer 202-3523
Tillv. art.nrQS-1/4-8-I-50
VarumärkeFesto
1 005,18 kr
1 Bag of 50
Påse(ar)
Threaded-to-Tube - - Male Male - - - - - - No - -
RS-artikelnummer 121-5607
Tillv. art.nrQS-1/2-12
VarumärkeFesto
41,58 kr
Each
Enheter
Threaded-to-Tube R 1/2 Push In 12 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -
RS-artikelnummer 196-4447
Tillv. art.nrKFG2H0604-00
VarumärkeSMC
247,47 kr
Each
Enheter
Tube-to-Tube Push In 4 mm Push In 6 mm - - KFG2 - Stainless Steel 1 MPa +260 (No Freezing)°C -65 (No Freezing)°C - - -
RS-artikelnummer 704-2802
Tillv. art.nrPM011002E
VarumärkeJohn Guest
102,40 kr
1 Bag of 5
Påse(ar)
Threaded-to-Tube R 1/4 Push In 10 mm Male - PM Inline Acetal Copolymer 10 bar +65°C -20°C - - -
RS-artikelnummer 771-5695
Tillv. art.nrKQ2S08-02AS
VarumärkeSMC
30,466 kr
Each (In a Pack of 5)
Enheter
Threaded-to-Tube R 1/4 Push In 8 mm Male - KQ2 Inline Brass - +60°C -5°C - - -
Nytt
RS-artikelnummer 202-3313
Tillv. art.nrCRQS-1/8-4
VarumärkeFesto
224,35 kr
Each
Enheter
Threaded-to-Tube - - Male Male - - - - - - Yes - -
Nytt
RS-artikelnummer 202-3446
Tillv. art.nrQS-V0-1/2-10
VarumärkeFesto
93,98 kr
Each
Enheter
Threaded-to-Tube - - Male Male - - - - - - Yes - -
RS-artikelnummer 917-0868
Tillv. art.nrKQ2S12-G02A
VarumärkeSMC
48,22 kr
Each (In a Pack of 5)
Enheter
Threaded-to-Tube G 1/4 Push In 12 mm Male - KQ2 Inline - 1 MPa, 3 (Proof) MPa +60 °C -5 °C - - -
RS-artikelnummer 121-6040
Tillv. art.nrQSM-M5-6-I
VarumärkeFesto
223,47 kr
1 Bag of 10
Påse(ar)
Threaded-to-Tube M5 Push In 6 mm Male - QS Inline Brass 14 bar +80°C -10°C No No -
Related Products
Enots compression fittings are ideal for most general ...
Description:
Enots compression fittings are ideal for most general industrial applications. Manufactured entirely from extruded brass bar or hot brass stampings, they can be used under extreme conditions of pressure and temperature, limited for all practical purposes only by the tubing ...
The NPQH-D range offers a convenient push-in fitting ...
Description:
The NPQH-D range offers a convenient push-in fitting system with over 1000+ types of standard and function fittings. Reliable pneumatic fittings offer you several benefits which are outlined below. · Effortless, quick and simple push-pull principle installation· Robust, solid nickel-plated ...
Push-on brass fittings to connect safely with thermoplastic ...
Description:
Push-on brass fittings to connect safely with thermoplastic tubes in pneumatic and fluid applications. The sealing is metallic and the connection is very easy thanks to the particular shape of the hose adaptor. The hexagon of the locking nut is ...
This range came up to answer the most ...
Description:
This range came up to answer the most extreme demands of pneumatic automation. It is a line in technopolymer , lighter and more compact which offers to demanding customers high performances. Wide Range ø 2 - 14 mm. Main advantages:Quick ...