Pneumatic Straight Fittings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic straight threaded to tube adaptors being one example.

What are pneumatic straight threaded to tube adaptors used for?

Pneumatic straight threaded-to-tube adaptors have one threaded side and the other with a tube connection. The threaded side connects to the system and the other to the tube.

Types of pneumatic straight threaded to tube adaptors

Pneumatic straight threaded-to-tube adaptors come in a variety of diameters, thread sizes, grades and materials. These adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
Read more Read less

Filter

Visar 721 - 740 av 818 produkter
Resultat per sida
Beskrivning Pris Connection Style Connector A Connector B Tube Connection - Tube Size Connector A - Gender Connector B - Gender Manufacturer Series Mounting Type Body Material Maximum Operating Pressure Tube Connection - Type Maximum Operating Temperature Minimum Operating Temperature Chemical Resistant
RS-artikelnummer 125-9611
Tillv. art.nrNPQH-D-G14F-Q4-P10
VarumärkeFesto
446,14 kr
1 Bag of 10
Påse(ar)
Threaded-to-Tube G 1/4 Push In 4 mm - Female - NPQH Inline Brass 20 bar - +150°C 0°C Yes
RS-artikelnummer 299-4042
VarumärkeRS PRO
13,732 kr
Each (In a Pack of 5)
Enheter
Threaded-to-Tube R 3/8 Push In 6 mm - Male - - Inline - 15 bar - +70°C -18°C -
RS-artikelnummer 884-1723
Tillv. art.nrKQG2F08-02
VarumärkeSMC
357,54 kr
Each
Enheter
Threaded-to-Tube R 1/4 Push In 8 mm - Female - KQG2 Inline Stainless Steel 1 MPa, 3 (Proof) MPa - 150°C -5°C -
RS-artikelnummer 225-0207
Tillv. art.nr3805 04 13
VarumärkeLegris
127,70 kr
Each
Enheter
Threaded-to-Tube R 1/4 Push In 4 mm - Male - LF3800 Inline Stainless Steel 20 bar - +110°C -15°C -
RS-artikelnummer 265-5652
Tillv. art.nr3175 12 17
VarumärkeLegris
56,20 kr
Each (In a Pack of 2)
Enheter
Threaded-to-Tube R 3/8 Push In 12 mm - Male - LF3000 Inline Nickel Plated Brass 20 bar - +80°C -20°C -
RS-artikelnummer 884-1852
Tillv. art.nrKQG2S08-01S
VarumärkeSMC
192,91 kr
Each
Enheter
Threaded-to-Tube R 1/8 Push In 8 mm - Male - KQG2 Inline Stainless Steel 1 MPa, 3 (Proof) MPa - +150°C -5°C -
RS-artikelnummer 176-1275
VarumärkeRS PRO
21,27 kr
Each (In a Pack of 10)
Enheter
Threaded-to-Tube M5 Push In 4 mm - Male - - Inline Brass 20 bar - +80°C -20°C -
RS-artikelnummer 704-2809
Tillv. art.nrPM010803E
VarumärkeJohn Guest
79,59 kr
1 Bag of 5
Påse(ar)
Threaded-to-Tube R 3/8 Push In 8 mm - Male - PM Inline Acetal Copolymer 16 bar - +65°C -20°C -
RS-artikelnummer 146-5208
Tillv. art.nr0191 04 13
VarumärkeLegris
769,92 kr
1 Box of 10
Låda(or)
Threaded-to-Tube G 1/4 Push In 4 mm - Male - LF3000 Inline Brass 60 bar - +80°C -10°C -
RS-artikelnummer 210-2316
Tillv. art.nr101251028
VarumärkeNorgren
64,638 kr
Each (In a Pack of 5)
Enheter
Threaded-to-Tube R 1/4 Push In 10 mm - Male - Pneufit Inline Nickel Plated Brass 18 bar - +80°C -20°C -
RS-artikelnummer 460-7813
Tillv. art.nr0931 10 21
VarumärkeLegris
28,662 kr
Each (In a Pack of 5)
Enheter
Threaded-to-Tube G 1/2 Push In 10 mm - Male - LF3000 Inline Nickel Plated Brass 60 bar - +80°C -10°C -
RS-artikelnummer 191-7482
Tillv. art.nr3121 08 13
VarumärkeLegris
46,468 kr
Each (In a Pack of 5)
Enheter
Threaded-to-Tube R 1/4 Push In 8 mm - Male - LF3000 Inline Glass Reinforced Nylon 20 bar - +80°C -20°C -
RS-artikelnummer 125-9582
Tillv. art.nrNPQH-D-S14-E-P10
VarumärkeFesto
513,47 kr
1 Bag of 10
Påse(ar)
- - - - - - NPQH - - - - - - Yes
RS-artikelnummer 771-5184
Tillv. art.nrKQ2H10-U01A
VarumärkeSMC
40,484 kr
Each (In a Pack of 5)
Enheter
Threaded-to-Tube Uni 1/8 Push In 10 mm - Male - KQ2 Inline Brass - - +60°C -5°C -
RS-artikelnummer 917-1016
Tillv. art.nrKQ2H08-G01A
VarumärkeSMC
21,978 kr
Each (In a Pack of 10)
Enheter
Threaded-to-Tube G 1/8 Male - - Male - KQ2 - - 1 MPa, 3 (Proof) MPa - +60 °C -5 °C -
RS-artikelnummer 771-5702
Tillv. art.nrKQ2S08-U02A
VarumärkeSMC
29,722 kr
Each (In a Pack of 5)
Enheter
Threaded-to-Tube Uni 1/4 Push In 8 mm - Male - KQ2 Inline Brass - - +60°C -5°C -
RS-artikelnummer 771-5239
Tillv. art.nrKQ2H16-U04A
VarumärkeSMC
106,166 kr
Each (In a Pack of 5)
Enheter
Threaded-to-Tube Uni 1/2 Push In 16 mm - Male - KQ2 Inline Brass - - +60°C -5°C -
RS-artikelnummer 460-7740
Tillv. art.nr0931 07 13
VarumärkeLegris
14,704 kr
Each (In a Pack of 5)
Enheter
Threaded-to-Tube G 1/4 Push In 7 mm - Male - LF3000 Inline Nickel Plated Brass 60 bar - +80°C -10°C -
RS-artikelnummer 771-5670
Tillv. art.nrKQ2S06-02AS
VarumärkeSMC
27,852 kr
Each (In a Pack of 5)
Enheter
Threaded-to-Tube R 1/4 Push In 6 mm - Male - KQ2 Inline Brass - - +60°C -5°C -
RS-artikelnummer 176-2178
VarumärkeRS PRO
110,80 kr
Each (In a Pack of 10)
Enheter
Threaded R 1/4 R 1/4 - Male Male - Inline Stainless Steel 140 bar - +300°C -110°C Yes
Related Products
LIQUIfit and LIQUIfit, 2 new “eco-designed” ranges of ...
Description:
LIQUIfit and LIQUIfit, 2 new “eco-designed” ranges of leak-free and compact push-in fittings, tubing and complementary products for liquid transfer applications. The LIQUIfit range is suitable for liquid transfer applications. This product range also benefits from a range extension of ...
The push-on and screw collar design of these ...
Description:
The push-on and screw collar design of these fittings makes them secure and suitable for instrumentation, vacuum and general purpose applications, and they can be used with nylon or polyurethane tubing. Operating Temperature Range -18 to +70°C Operating Pressure of ...
Norgren compression fittings are rugged and durable and ...
Description:
Norgren compression fittings are rugged and durable and suitable for use with most general industrial applications, and may be used under extreme pressure and temperature. The fittings are manufactured from brass, with Banjo bolts finished with a Nickel plating.
A selection of Push-in tubing connectors suitable for ...
Description:
A selection of Push-in tubing connectors suitable for use in a diverse group of industries including food. Suitable for use with all fluids and gases including compressed air, grease, lubricants, water. Typical applications include Food processes, coffee machines, in-plant automotive, ...