Pneumatic Quick Connect Couplings

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

Pneumatic systems contain many components, pneumatic quick connect couplings being one example.

What are pneumatic quick connect couplings used for?

Pneumatic quick connect couplings attach onto the end of hoses and allow them to connect quickly and easily to different types of equipment. These are often seen in locations where tools will be changed frequently, such as in dental surgeries.

Types of pneumatic quick connect couplings

Pneumatic quick connect couplings come in a variety of sizes, seals, connections, thread sizes, grades and materials. These adaptors allow the user to change the hose in a system so an assortment of tools can be interchanged quickly.


...
Read more Read less

Filter

Visar 1 - 20 av 116 produkter
Resultat per sida
Beskrivning Pris Connection Standard Coupling Gender Threaded Connection Manufacturer Series Connection Type Thread Size Hose Barb Connection Material Thread Gender Thread Standard Maximum Operating Pressure Finish Seal Material Minimum Operating Temperature
RS-artikelnummer 135-8746
Tillv. art.nrISI 081810CP
VarumärkePREVOST
502,33 kr
Each
Enheter
ISO B8 - - - Hose Barb - 10mm Composite Body - - 12 bar - NBR -15°C
RS-artikelnummer 135-8728
Tillv. art.nrISI 061808CP
VarumärkePREVOST
321,25 kr
Each
Enheter
ISO B6 - - - Hose Barb - 8mm Composite Body - - 12 bar - NBR -15°C
RS-artikelnummer 135-8764
Tillv. art.nrCSI 061151CP
VarumärkePREVOST
240,33 kr
Each
Enheter
ISO C6 Female 1/4 in Male - Threaded 1/4in - Composite Body Male BSP 12 bar - NBR -15°C
RS-artikelnummer 135-8783
Tillv. art.nrESI 071103CP
VarumärkePREVOST
255,93 kr
Each
Enheter
Euro 7.2, Euro 7.4 Male 1/2 in Female - Threaded 1/2in - Composite Body Female BSP 12 bar - NBR -15°C
RS-artikelnummer 135-8825
Tillv. art.nrASI 061151CP
VarumärkePREVOST
261,38 kr
Each
Enheter
ARO 210 Female 1/4 in Male - Threaded 1/4in - Composite Body Male BSP 12 bar - NBR -15°C
RS-artikelnummer 135-8747
Tillv. art.nrISI 081813CP
VarumärkePREVOST
386,48 kr
Each
Enheter
ISO B8 - - - Hose Barb - 13mm Composite Body - - 12 bar - NBR -15°C
RS-artikelnummer 135-8791
Tillv. art.nrERP 076101P2
VarumärkePREVOST
57,37 kr
1 Bag of 2
Påse(ar)
Euro 7.2, Euro 7.4 Male 1/4 in Female - Threaded 1/4in - Treated Steel Female BSP 12 bar - NBR -15°C
RS-artikelnummer 135-8807
Tillv. art.nrBSI 061151CP
VarumärkePREVOST
257,17 kr
Each
Enheter
British Standard 6 Female 1/4 in Male - Threaded 1/4in - Composite Body Male BSP 12 bar - NBR -15°C
RS-artikelnummer 135-8766
Tillv. art.nrCSI 061153CP
VarumärkePREVOST
254,70 kr
Each
Enheter
ISO C6 Female 1/2 in Male - Threaded 1/2in - Composite Body Male BSP 12 bar - NBR -15°C
RS-artikelnummer 182-9862
Tillv. art.nrBRM 061101CP
VarumärkePREVOST
137,74 kr
Each
Enheter
British Standard 6 Female 1/4 in Female BRM Threaded 1/4in - Treated Steel Female BSP 12 bar - - -15°C
RS-artikelnummer 135-8781
Tillv. art.nrESI 071101CP
VarumärkePREVOST
231,80 kr
Each
Enheter
Euro 7.2, Euro 7.4 Male 1/4 in Female - Threaded 1/4in - Composite Body Female BSP 12 bar - NBR -15°C
RS-artikelnummer 135-8765
Tillv. art.nrCSI 061152CP
VarumärkePREVOST
241,14 kr
Each
Enheter
ISO C6 Female 3/8 in Male - Threaded 3/8in - Composite Body Male BSP 12 bar - NBR -15°C
RS-artikelnummer 135-8797
Tillv. art.nrERP 076808P2
VarumärkePREVOST
67,40 kr
1 Bag of 2
Påse(ar)
Euro 7.2, Euro 7.4 - - - Hose Barb - 8mm Treated Steel - - 12 bar - NBR -15°C
RS-artikelnummer 135-8771
Tillv. art.nrCRP 066102P2
VarumärkePREVOST
253,43 kr
1 Bag of 2
Påse(ar)
ISO C6 Male 3/8 in Female - Threaded 3/8in - Treated Steel Female BSP 12 bar - NBR -15°C
RS-artikelnummer 135-8826
Tillv. art.nrASI 061152CP
VarumärkePREVOST
269,80 kr
Each
Enheter
ARO 210 Female 3/8 in Male - Threaded 3/8in - Composite Body Male BSP 12 bar - NBR -15°C
RS-artikelnummer 135-8804
Tillv. art.nrBSI 061102CP
VarumärkePREVOST
247,21 kr
Each
Enheter
British Standard 6 Male 3/8 in Female - Threaded 3/8in - Composite Body Female BSP 12 bar - NBR -15°C
RS-artikelnummer 135-8741
Tillv. art.nrISI 081103CP
VarumärkePREVOST
481,47 kr
Each
Enheter
ISO B8 Male 1/2 in Female - Threaded 1/2in - Composite Body Female BSP 12 bar - NBR -15°C
RS-artikelnummer 135-8739
Tillv. art.nrISI 081101CP
VarumärkePREVOST
481,47 kr
Each
Enheter
ISO B8 Male 1/4 in Female - Threaded 1/4in - Composite Body Female BSP 12 bar - NBR -15°C
RS-artikelnummer 135-8785
Tillv. art.nrESI 071152CP
VarumärkePREVOST
244,44 kr
Each
Enheter
Euro 7.2, Euro 7.4 Female 3/8 in Male - Threaded 3/8in - Composite Body Male BSP 12 bar - NBR -15°C
RS-artikelnummer 135-8812
Tillv. art.nrBSI 061810CP
VarumärkePREVOST
239,60 kr
Each
Enheter
British Standard 6 - - - Hose Barb - 10mm Composite Body - - 12 bar - - -15°C