Pneumatic Bulkhead Tube-to-Tube Adaptors

Pneumatic technology uses pressured gas to drive some sort of mechanical motion. The most common gas used in pneumatic technology is dry air. The air must be dry, as moisture has different compressive qualities. Pneumatic technology is very similar to hydraulic technology, however the fluid used to drive the motion here is always a liquid.

Pneumatic systems contain many components, pneumatic bulkhead tube-to-tube adaptors being one example. Pneumatic systems are operated using a central pneumatic device (such as an air motor or compressor) and utilise manual or automatic solenoid valves to control the airflow around the system.

What are pneumatic bulkhead tube-to-tube adaptors used for?

Pneumatic bulkhead tube-to-tube adaptors connect tubes through a panel (the bulkhead). They are designed to provide a reliable seal on both sides with no loss of air. Pneumatic bulkhead tube-to-tube adaptors work well with nylon and polyurethane tubes.

Types of pneumatic bulkhead tube-to-tube adaptors

Pneumatic bulkhead tube-to-tube adaptors come in a variety of diameter, thread size, grade and material. The adaptors allow the user to change the connections in a system so an assortment of hoses can be attached.


...
Read more Read less

Filter

Visar 1 - 15 av 15 produkter
Resultat per sida
Beskrivning Pris Manufacturer Series Type Tube Connection A Tube Connection B Body Material Mounting Hole Diameter Thread Material Finish Chemical Resistant Food Grade Maximum Operating Pressure Tube Connection B - Tube Size Maximum Operating Temperature Minimum Operating Temperature
RS-artikelnummer 916-0820
VarumärkeRS PRO
25,276 kr
Each (In a Pack of 10)
Enheter
- Straight Push In 4 mm Push In 4 mm Nickel Plated Brass - - Nickel Plated - - 10 bar 4mm +60°C 0°C
RS-artikelnummer 916-0836
VarumärkeRS PRO
57,747 kr
Each (In a Pack of 10)
Enheter
- Straight Push In 10 mm Push In 10 mm Nickel Plated Brass - - Nickel Plated - - 10 bar 10mm +60°C 0°C
RS-artikelnummer 176-1776
VarumärkeRS PRO
84,78 kr
Each (In a Pack of 10)
Enheter
- Bulkhead Connector Push In 12 mm Push In 12 mm Brass - Brass Nickel Plated - - 20 bar 12mm +80°C -20°C
RS-artikelnummer 176-2247
VarumärkeRS PRO
48,05 kr
Each (In a Pack of 10)
Enheter
- Bulkhead Connector Push In 10 mm Push In 8 mm Brass - Brass Nickel Plated - - 20 bar 8mm +80°C -20°C
RS-artikelnummer 176-1297
VarumärkeRS PRO
42,25 kr
Each (In a Pack of 10)
Enheter
- Bulkhead Connector Push In 6 mm Push In 6 mm Brass - Brass Nickel Plated - - 20 bar 6mm +80°C -20°C
RS-artikelnummer 176-2244
VarumärkeRS PRO
35,59 kr
Each (In a Pack of 10)
Enheter
- Bulkhead Connector Push In 4 mm - Brass - Brass Nickel Plated - - - 2.7mm +80°C -20°C
RS-artikelnummer 176-1298
VarumärkeRS PRO
47,15 kr
Each (In a Pack of 10)
Enheter
- Bulkhead Connector Push In 8 mm Push In 8 mm Brass - Brass Nickel Plated - - 20 bar 8mm +80°C -20°C
RS-artikelnummer 916-0827
VarumärkeRS PRO
32,962 kr
Each (In a Pack of 10)
Enheter
- Straight Push In 8 mm Push In 8 mm Nickel Plated Brass - - Nickel Plated - - 10 bar 8mm +60°C 0°C
RS-artikelnummer 176-2246
VarumärkeRS PRO
42,39 kr
Each (In a Pack of 10)
Enheter
- Bulkhead Connector Push In 8 mm Push In 6 mm Brass - Brass Nickel Plated - - - 6mm +80°C -20°C
RS-artikelnummer 176-1775
VarumärkeRS PRO
69,11 kr
Each (In a Pack of 10)
Enheter
- Bulkhead Connector Push In 10 mm Push In 10 mm Brass - Brass Nickel Plated - - 20 bar 10mm +80°C -20°C
RS-artikelnummer 176-1777
VarumärkeRS PRO
108,70 kr
Each (In a Pack of 10)
Enheter
- Bulkhead Connector Push In 14 mm Push In 14 mm Brass - Brass Nickel Plated - - 20 bar 14mm +80°C -20°C
RS-artikelnummer 176-2245
VarumärkeRS PRO
36,73 kr
Each (In a Pack of 10)
Enheter
- Bulkhead Connector Push In 6 mm Push In 4 mm Brass - Brass Nickel Plated - - - 4mm +80°C -20°C
RS-artikelnummer 176-1296
VarumärkeRS PRO
38,18 kr
Each (In a Pack of 10)
Enheter
- Bulkhead Connector Push In 4 mm Push In 4 mm Brass - Brass Nickel Plated - - 20 bar 4mm +80°C -20°C
RS-artikelnummer 916-0823
VarumärkeRS PRO
26,902 kr
Each (In a Pack of 10)
Enheter
- Straight Push In 6 mm Push In 6 mm Nickel Plated Brass 15mm - Nickel Plated - - 10 bar 6mm +60°C 0°C
RS-artikelnummer 144-2632
VarumärkeRS PRO
678,97 kr
1 Bag of 10
Påse(ar)
- Bulkhead Union Push In 12 mm Push In 12 mm - - Brass Nickel Plated - - 9.9 kgf/cm², 990 kPa 12mm +60°C 0°C