Hydraulic Tubing

Hydraulic tubing is a precision piping product, made of steel and manufactured for hydraulic systems. It comes in a choice of sizes, and the size you need depends on the pressure range of the commodity (liquid or gas) moving through the pipe. 

 

How does hydraulic tubing work?

The tubing is connected together by different types of flanges, welding cones/nipples, flare connection and cut-rings. The minimum operating temperature of the substance moved through the cylinder is -40 degrees Celsius and the maximum temperature should not exceed 130 degrees Celsius. 


All hydraulic tubing products are cleaned, oiled and plugged on the inside prior to distribution.


What is hydraulic tubing used for?

Hydraulic tubes act as a transport mechanism for fluids, gases and liquids at various temperature levels. This tubing is rigid and designed to be fixed permanently, but, if you need more flexibility or mobility, hosing products are a good alternative.

 

Types of hydraulic tubing

These tubes are hollow on the inside and have zinc or black phosphate plating on the outside. Zinc provides high corrosion resistance, while phosphate allows for cold bending options, reducing the number of welds needed and increasing durability.


...
Read more Read less

Filter

Visar 1 - 20 av 20 produkter
Resultat per sida
Beskrivning Pris Outside Diameter Wall Thickness Maximum Operating Pressure Weight Finish Length Material Maximum Operating Temperature Minimum Operating Temperature
RS-artikelnummer 188-554
VarumärkeRS PRO
328,673 kr
Each (In a Pack of 3)
Enheter
25mm 3mm 294 bar 1.6kg/m Black Phosphate 2m Steel +120°C -40°C
RS-artikelnummer 400-7718
VarumärkeRS PRO
164,263 kr
Each (In a Pack of 3)
Enheter
12mm 1.5mm 345 bar 0.4kg/m Zinc Plated 2m Steel +120°C -40°C
RS-artikelnummer 188-504
VarumärkeRS PRO
162,367 kr
Each (In a Pack of 3)
Enheter
15mm 1.5mm 249 bar 0.5kg/m Black Phosphate 2m Steel +120°C -40°C
RS-artikelnummer 400-7730
VarumärkeRS PRO
247,793 kr
Each (In a Pack of 3)
Enheter
20mm 2mm 281 bar 0.9kg/m Zinc Plated 2m Steel +120°C -40°C
RS-artikelnummer 400-7702
VarumärkeRS PRO
152,053 kr
Each (In a Pack of 3)
Enheter
10mm 1.5mm 373 bar 0.3kg/m Zinc Plated 2m Steel +120°C -40°C
RS-artikelnummer 188-532
VarumärkeRS PRO
242,657 kr
Each (In a Pack of 3)
Enheter
20mm 2.5mm 305 bar 1.1kg/m Black Phosphate 2m Steel +120°C -40°C
RS-artikelnummer 400-7746
VarumärkeRS PRO
333,81 kr
Each (In a Pack of 3)
Enheter
25mm 3mm 339 bar 1.6kg/m Zinc Plated 2m Steel +120°C -40°C
RS-artikelnummer 188-475
VarumärkeRS PRO
110,768 kr
Each (In a Pack of 5)
Enheter
8mm 1.5mm 414 bar 0.2kg/m Black Phosphate 2m Steel +120°C -40°C
RS-artikelnummer 188-469
VarumärkeRS PRO
95,59 kr
Each (In a Pack of 5)
Enheter
6mm 1.5mm 528 bar 0.2kg/m Black Phosphate 2m Steel +120°C -40°C
RS-artikelnummer 432-5735
VarumärkeRS PRO
96,894 kr
Each (In a Pack of 5)
Enheter
8mm 1.5mm 478 bar 0.2kg/m Zinc Plated 2m Steel +120°C -40°C
RS-artikelnummer 188-481
VarumärkeRS PRO
178,09 kr
Each (In a Pack of 3)
Enheter
10mm 2mm 460 bar 0.4kg/m Black Phosphate 2m Steel +120°C -40°C
RS-artikelnummer 400-7774
VarumärkeRS PRO
368,143 kr
Each (In a Pack of 3)
Enheter
28mm 3mm 254 bar 1.9kg/m Black Phosphate 2m Steel +120°C -40°C
RS-artikelnummer 432-5763
VarumärkeRS PRO
193,95 kr
Each (In a Pack of 3)
Enheter
22mm 2mm 256 bar 1kg/m Zinc Plated 2m Steel +120°C -40°C
RS-artikelnummer 188-497
VarumärkeRS PRO
170,087 kr
Each (In a Pack of 3)
Enheter
12mm 2mm 393 bar 0.5kg/m Black Phosphate 2m Steel +120°C -40°C
RS-artikelnummer 400-7689
VarumärkeRS PRO
111,696 kr
Each (In a Pack of 5)
Enheter
6mm 1mm 419 bar 0.1kg/m Zinc Plated 2m Steel +120°C -40°C
RS-artikelnummer 188-526
VarumärkeRS PRO
214,407 kr
Each (In a Pack of 3)
Enheter
18mm 2mm 274 bar 0.8kg/m Black Phosphate 2m Steel +120°C -40°C
RS-artikelnummer 432-5741
VarumärkeRS PRO
133,59 kr
Each (In a Pack of 3)
Enheter
15mm 1.5mm 370 bar 0.6kg/m Zinc Plated 2m Steel +120°C -40°C
RS-artikelnummer 432-5757
VarumärkeRS PRO
171,35 kr
Each (In a Pack of 3)
Enheter
18mm 2mm 303 bar 0.8kg/m Zinc Plated 2m Steel +120°C -40°C
RS-artikelnummer 188-510
VarumärkeRS PRO
163,493 kr
Each (In a Pack of 3)
Enheter
16mm 2mm 305 bar 0.7kg/m Black Phosphate 2m Steel +120°C -40°C
RS-artikelnummer 400-7724
VarumärkeRS PRO
198,577 kr
Each (In a Pack of 3)
Enheter
16mm 2mm 345 bar 0.7kg/m Zinc Plated 2m Steel +120°C -40°C