Hydraulic Hose & Fitting Assemblies

Hydraulic hoses are flexible hoses that is used to transport fluid from one component to another within a hydraulic mechanism or machine. Hoses are graded. The hoses tend to be made of three layers,
Inner tube - this is the internal part of the hose. It needs to be compatible with the type of fluid that it will be transferring, so as to avoid corrosion.
Reinforcement – this is a layer that surrounds the inner tube; made from wire which is either coiled or braided. This both supports and protects the inner tube
Outer Layer- The outer layer of the hydraulic hose is made of rigid materials which keep the internal contents safe and avoids the elements having any effect on the workings
Used in
● Agriculture
● Mining
● Construction
● Manufacturing
● Aerospace

...
Read more Read less

Filter

Visar 1 - 1 av 1 produkter
Resultat per sida
Beskrivning Pris Overall Length Outside Diameter Inside Diameter Connector A Connector B Inner Hose Material Reinforcing Material Cover Material Maximum Operating Pressure Connector B - Thread Standard Connector A - Angle Connector B - Thread Size Connector A - Thread Standard Connector B - Gender
RS-artikelnummer 122-2310
Tillv. art.nrHC7206C
VarumärkeEnerpac
1 558,10 kr
Each
Enheter
1800mm - 6.4mm - - Thermoplastic - - 700 bar - Straight - - Male