Hydraulic Hose & Fitting Assemblies

Hydraulic hoses are flexible hoses that is used to transport fluid from one component to another within a hydraulic mechanism or machine. Hoses are graded. The hoses tend to be made of three layers,
Inner tube - this is the internal part of the hose. It needs to be compatible with the type of fluid that it will be transferring, so as to avoid corrosion.
Reinforcement – this is a layer that surrounds the inner tube; made from wire which is either coiled or braided. This both supports and protects the inner tube
Outer Layer- The outer layer of the hydraulic hose is made of rigid materials which keep the internal contents safe and avoids the elements having any effect on the workings
Used in
● Agriculture
● Mining
● Construction
● Manufacturing
● Aerospace

...
Read more Read less

Filter

Visar 1 - 20 av 168 produkter
Resultat per sida
Beskrivning Pris Overall Length Outside Diameter Inside Diameter Connector A Connector B Inner Hose Material Reinforcing Material Cover Material Maximum Operating Pressure Connector B - Thread Standard Connector A - Angle Connector B - Thread Size Connector A - Thread Standard Connector B - Gender
RS-artikelnummer 145-9811
VarumärkeRS PRO
236,82 kr
1 Bag of 5
Påse(ar)
63mm 6mm 1/4in M12 Female - - - - 280 bar - - - Metric Male
RS-artikelnummer 110-2238
VarumärkeRS PRO
509,91 kr
Each
Enheter
854mm - 3/4in Straight G 3/4 Female G 3/4 Female Synthetic Rubber Steel Synthetic Rubber 215 bar G Straight 3/4in G Female
RS-artikelnummer 110-1998
VarumärkeRS PRO
123,47 kr
Each
Enheter
258mm - 3/8in Straight G 3/8 Female Straight G 3/8 Female Synthetic Rubber Steel Synthetic Rubber 330 bar G Straight 3/8in G Female
RS-artikelnummer 145-9798
VarumärkeRS PRO
128,88 kr
1 Bag of 5
Påse(ar)
66mm - 1/2in BSP 1/2 BSP Male - - - - 415 bar - - - BSP Male
RS-artikelnummer 145-9860
VarumärkeRS PRO
104,05 kr
1 Bag of 5
Påse(ar)
52mm 10mm 1/4in M18 Male - - - - 450 bar - - - Metric Male
RS-artikelnummer 110-2006
VarumärkeRS PRO
258,28 kr
Each
Enheter
1158mm - 3/8in Straight G 3/8 Female Straight G 3/8 Female Synthetic Rubber Steel Synthetic Rubber 330 bar G Straight 3/8in G Female
RS-artikelnummer 110-2219
VarumärkeRS PRO
216,68 kr
Each
Enheter
658mm - 3/8in Straight G 3/8 Female G 3/8 Female Synthetic Rubber Steel Synthetic Rubber 330 bar G Straight 3/8in G Female
RS-artikelnummer 110-2017
VarumärkeRS PRO
364,37 kr
Each
Enheter
1456mm - 1/2in Straight G 1/2 Female Straight G 1/2 Female Synthetic Rubber Steel Synthetic Rubber 275 bar G Straight 1/2in G Female
RS-artikelnummer 145-9856
VarumärkeRS PRO
61,74 kr
1 Bag of 5
Påse(ar)
49mm 8mm 1/4in M14 Male - - - - 280 bar - - - Metric Male
RS-artikelnummer 110-2222
VarumärkeRS PRO
261,75 kr
Each
Enheter
958mm - 3/8in Straight G 3/8 Female G 3/8 Female Synthetic Rubber Steel Synthetic Rubber 330 bar G Straight 3/8in G Female
RS-artikelnummer 110-2239
VarumärkeRS PRO
662,71 kr
Each
Enheter
1454mm - 3/4in Straight G 3/4 Female G 3/4 Female Synthetic Rubber Steel Synthetic Rubber 215 bar G Straight 3/4in G Female
RS-artikelnummer 145-9845
VarumärkeRS PRO
319,51 kr
1 Bag of 5
Påse(ar)
76mm 20mm 3/4in M30 Female - - - - 350 bar - - - Metric Male
RS-artikelnummer 110-1993
VarumärkeRS PRO
200,63 kr
Each
Enheter
962mm - 1/4in Straight G 1/4 Female Straight G 1/4 Female Synthetic Rubber Steel Synthetic Rubber 400 bar G Straight 1/4in G Female
RS-artikelnummer 110-1996
VarumärkeRS PRO
303,36 kr
Each
Enheter
1762mm - 1/4in Straight G 1/4 Female Straight G 1/4 Female Synthetic Rubber Steel Synthetic Rubber 400 bar G Straight 1/4in G Female
RS-artikelnummer 110-2250
VarumärkeRS PRO
349,45 kr
Each
Enheter
1000mm - 3/8in Straight G 3/8 Female Straight G 3/8 Female Synthetic Rubber Steel Galvanized Steel Wire 155 bar G Straight 3/8in G Female
RS-artikelnummer 145-9822
VarumärkeRS PRO
77,17 kr
1 Bag of 5
Påse(ar)
52mm 10mm 1/4in M16 Female - - - - 280 bar - - - Metric Male
RS-artikelnummer 145-9794
VarumärkeRS PRO
144,31 kr
1 Bag of 5
Påse(ar)
59mm - 1/2in BSP 1/2 BSP Female - - - - 415 bar - - - BSP Male
RS-artikelnummer 110-1999
VarumärkeRS PRO
139,00 kr
Each
Enheter
358mm - 3/8in Straight G 3/8 Female Straight G 3/8 Female Synthetic Rubber Steel Synthetic Rubber 330 bar G Straight 3/8in G Female
RS-artikelnummer 145-9812
VarumärkeRS PRO
128,88 kr
1 Bag of 5
Påse(ar)
51mm 6mm 1/4in M14 Female - - - - 450 bar - - - Metric Male
RS-artikelnummer 145-9858
VarumärkeRS PRO
111,51 kr
1 Bag of 5
Påse(ar)
51mm 8mm 1/4in M16 Male - - - - 450 bar - - - Metric Male