Water Pumps

Water, by nature always moves from an area of high pressure to an area of low pressure. A water pump is a mechanical device that can circulate water or raise it from one level to another.

How does a water pump work?

Water pumps draw existing water in to the pump by suction through an inlet point. The inlet point has a lower rate of pressure than the outlet point. A water pump is designed to increase the rate that the water is flowing to create a vacuum. At this point, the outlet point has a high-pressure level which forces out the water.

Water pumps come in various forms, selecting the best one for the application depends on several factors. Things to consider are;

Water quality - Is the water clean, dirty or foul? Does the water contain any semi-solid or solid matter?

Amount of water – What is the amount of water to be moved or drained? This is essential as pumps have a maximum flow rate usually in litres per minute.

Inlet and outlet points - Does the pump selected require solid pipework or hose for the inlet and outlet points. What is the size of the pipework or hose? Are they threaded connections or are do they accept a tube with an O/D in mm?

Mechanical seals - Are the seals within the pump suitable for the job?

Types of water pump

• Centrifugal water pumps are ideal for pumping higher flow rates

• Dirty water pumps are ideal for pumping dirty or foul water

• Submersible water pumps are ideal for pumping flooded areas, submersible pumps usually have the option of a float switch

• Petrol water pumps are ideal for draining out ditches and trenches

Applications

Water pumps are used in various applications across a wide range of industries. Some of the most common are;

• Waste water processing plants, irrigation and drainage

• Food and beverage production

• Oil and energy, power plants and refineries

• Heating, ventilation and air conditioning

• Water feature and ponds

• Aquarium and fish tanks

"


...
Read more Read less

Filter

Visar 1 - 20 av 120 produkter
Resultat per sida
Beskrivning Pris Maximum Flow Rate Supply Voltage Input Connection Maximum Head Maximum Working Pressure Body Material Coupling Type Input Power Maximum Fluid Temperature Input Connection Size Output Connection Size IP Rating Pump Type
RS-artikelnummer 702-6872
VarumärkeRS PRO
890,12 kr
Each
Enheter
2.8L/min 12 V 5 mm Tube 3.5m 324 mbar Aluminium - 6W +120°C 5mm 5mm IP52 Centrifugal
RS-artikelnummer 702-6882
VarumärkeRS PRO
890,12 kr
Each
Enheter
2.8L/min 12 V 5 mm Tube 3.5m 323 mbar Aluminium - 6W +120°C 5mm 5mm IP52 Centrifugal
RS-artikelnummer 817-0766
VarumärkeRS PRO
3 607,95 kr
Each
Enheter
1.75L/min 6 → 24 V 6 mm Tube - 15 bar Aluminium Alloy Direct 15 → 99W +100°C 6mm 8mm IP67, IP68 -
RS-artikelnummer 914-6969
VarumärkeRS PRO
1 323,72 kr
Each
Enheter
2685ml/min 12 V 6 mm Tube - 380 mbar Aluminium - 7.1W +100°C 6mm 6mm IP45, IP67 Centrifugal
RS-artikelnummer 817-0734
VarumärkeRS PRO
2 703,11 kr
Each
Enheter
630ml/min 6 → 24 V 4 mm Tube - 10 bar Anodised Aluminium Direct 3 → 30W +100°C 4mm 8mm IP67, IP68 -
RS-artikelnummer 125-3564
VarumärkeRS PRO
3 942,48 kr
Each
Enheter
1.75L/min 6 → 24 V 1/8 BSP - 15 bar Anodised Aluminium Direct 15 → 99W +80°C 1/8in - IP68 -
RS-artikelnummer 914-7016
VarumärkeRS PRO
3 434,23 kr
Each
Enheter
2.4L/min 6 → 24 V - - 8 bar Aluminium - 15 → 99W +100°C - - IP67 -
RS-artikelnummer 817-0706
VarumärkeRS PRO
1 282,88 kr
Each
Enheter
2685ml/min 12 V 6 mm Tube - 380 mbar Aluminium Alloy Direct 7.1W +100°C 6mm 6mm IP67 Centrifugal
RS-artikelnummer 817-0731
VarumärkeRS PRO
2 811,24 kr
Each
Enheter
850ml/min 6 V 4 mm Tube - 6 bar Aluminium Alloy Direct 30W +100°C 4mm 6mm IP67, IP68 -
RS-artikelnummer 702-6885
VarumärkeRS PRO
1 040,91 kr
Each
Enheter
2800ml/min 12 V 5 mm Tube 3.5m 325 mbar Aluminium - 6W +100°C 5mm 5mm IP67 Centrifugal
RS-artikelnummer 125-3555
VarumärkeRS PRO
2 115,84 kr
Each
Enheter
3.8L/min 6 V 8 mm Tube - 1.5 bar Anodised Aluminium Direct 4.2W +100°C 8mm 8mm IP67 Centrifugal
RS-artikelnummer 480-122
VarumärkeRS PRO
545,68 kr
Each
Enheter
650ml/min 3 → 4 V 3.2 mm Tube 1.9m 327 mbar Aluminium - 0.84 → 1.6W +120°C 3.2mm 3.2mm IP64 Centrifugal
RS-artikelnummer 817-0725
VarumärkeRS PRO
1 147,77 kr
Each
Enheter
-360 ml/min, 580ml/min 4.5 V 2.4 mm Tube - 11 psi, -8 psi Anodised Aluminium Direct 0.4W +100°C 2.4mm 3mm IP41, IP67 -
RS-artikelnummer 817-0712
VarumärkeRS PRO
783,91 kr
Each
Enheter
-380 ml/min, 450ml/min 6 V 2.4 mm Tube - 10 psi, -8 psi Glass Filled Nylon Direct 0.7W +100°C 2.4mm 3mm IP41, IP67 -
RS-artikelnummer 817-0728
VarumärkeRS PRO
1 147,77 kr
Each
Enheter
-420 ml/min, 620ml/min 6 V 2.4 mm Tube - 12 psi, -8 psi Anodised Aluminium Direct 0.7W +100°C 2.4mm 3mm IP41, IP67 -
RS-artikelnummer 125-3562
VarumärkeRS PRO
3 181,50 kr
Each
Enheter
400ml/min 6 → 24 V 1/8 BSP - 10 bar Anodised Aluminium Direct 3 → 30W +100°C 1/8in - IP68 -
RS-artikelnummer 702-6891
VarumärkeRS PRO
991,54 kr
Each
Enheter
2L/h 12 V 3.2 mm Tube 3.5m 329 mbar Aluminium - 6W +120°C 3.2mm 3.2mm IP52 Centrifugal
RS-artikelnummer 817-0722
VarumärkeRS PRO
2 811,24 kr
Each
Enheter
500ml/min 6 V 4 mm Tube - 8 bar Aluminium Alloy Direct 30W +100°C 4mm 6mm IP67, IP68 -
RS-artikelnummer 125-3557
VarumärkeRS PRO
2 115,84 kr
Each
Enheter
3.8L/min 6 → 24 V 8 mm Tube - 1.5 bar Anodised Aluminium Direct 4.2 → 22.8W +100°C 8mm 8mm IP67 Centrifugal
RS-artikelnummer 702-6888
VarumärkeRS PRO
1 066,61 kr
Each
Enheter
2000ml/min 12 V 3.2 mm Tube 3.5m 345 mbar Anodised Aluminium Direct 6W +100°C 3.2mm 3.2mm IP68 Centrifugal